NXP S9S12G192F0VLF
| Manufacturer | |
| MPN | S9S12G192F0VLF |
| LCSC Part # | C1345420 |
| Packaging | LQFP-48(7x7) |
| Customer # | |
| Key Attributes | Other 16 Bit 25MHz LQFP-48(7x7) Microcontrollers RoHS |
| Datasheet | NXP S9S12G192F0VLF |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | LQFP-48(7x7) | |
| ADC (Bit) | 10bit | |
| Number of I/O | 40 | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 3.13V~5.5V | |
| Program Memory Type | FLASH | |
| EEPROM | 4KB | |
| Program Storage Size | 192KB | |
| CPU Core | Other | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 25MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | LQFP-48(7x7) | |
| ADC (Bit) | 10bit | |
| Number of I/O | 40 | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 3.13V~5.5V |
| Type | Description | |
|---|---|---|
| Program Memory Type | FLASH | |
| EEPROM | 4KB | |
| Program Storage Size | 192KB | |
| CPU Core | Other | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 25MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Chip-Level Features
- Module Features
- S12 16-Bit Central Processor Unit (CPU)
- On-Chip Flash with ECC
- On-Chip SRAM
- Port Integration Module (PIM)
- Main External Oscillator (XOSCLCP)
- Internal RC Oscillator (IRC)
- Internal Phase-Locked Loop (IPLL)
- System Integrity Support
- Timer (TIM)
- Pulse Width Modulation Module (PWM)
- Controller Area Network Module (MSCAN)
- Serial Communication Interface Module (SCI)
- Serial Peripheral Interface Module (SPI)
- Analog-to-Digital Converter Module (ADC)
- Reference Voltage Attenuator (RVA)
- Digital-to-Analog Converter Module (DAC)
- Analog Comparator (ACMP)
- On-Chip Voltage Regulator (VREG)
- Background Debug (BDM)
- Debugger (DBG)
- Port Integration Module (S12GPIMV1) Features
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | LQFP-48(7x7) | |
| ADC (Bit) | 10bit | |
| Number of I/O | 40 | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 3.13V~5.5V | |
| Program Memory Type | FLASH | |
| EEPROM | 4KB | |
| Program Storage Size | 192KB | |
| CPU Core | Other | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 25MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | LQFP-48(7x7) | |
| ADC (Bit) | 10bit | |
| Number of I/O | 40 | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 3.13V~5.5V |
| Type | Description | |
|---|---|---|
| Program Memory Type | FLASH | |
| EEPROM | 4KB | |
| Program Storage Size | 192KB | |
| CPU Core | Other | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 25MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Chip-Level Features
- Module Features
- S12 16-Bit Central Processor Unit (CPU)
- On-Chip Flash with ECC
- On-Chip SRAM
- Port Integration Module (PIM)
- Main External Oscillator (XOSCLCP)
- Internal RC Oscillator (IRC)
- Internal Phase-Locked Loop (IPLL)
- System Integrity Support
- Timer (TIM)
- Pulse Width Modulation Module (PWM)
- Controller Area Network Module (MSCAN)
- Serial Communication Interface Module (SCI)
- Serial Peripheral Interface Module (SPI)
- Analog-to-Digital Converter Module (ADC)
- Reference Voltage Attenuator (RVA)
- Digital-to-Analog Converter Module (DAC)
- Analog Comparator (ACMP)
- On-Chip Voltage Regulator (VREG)
- Background Debug (BDM)
- Debugger (DBG)
- Port Integration Module (S12GPIMV1) Features
C1345420 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

