NXP S9S12XS64J1CAE
| Manufacturer | |
| MPN | S9S12XS64J1CAE |
| LCSC Part # | C1345035 |
| Packaging | LQFP-64(10x10) |
| Customer # | |
| Key Attributes | HCS12X 16 Bit 40MHz LQFP-64(10x10) Microcontrollers RoHS |
| Datasheet | NXP S9S12XS64J1CAE |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 14 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | LQFP-64(10x10) | |
| ADC (Bit) | 12bit | |
| Number of I/O | 44 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.72V~5.5V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 64KB | |
| CPU Core | HCS12X | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 40MHz | |
| Oscillator Type | External |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | LQFP-64(10x10) | |
| ADC (Bit) | 12bit | |
| Number of I/O | 44 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.72V~5.5V |
| Type | Description | |
|---|---|---|
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 64KB | |
| CPU Core | HCS12X | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 40MHz | |
| Oscillator Type | External |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 1.1.1 Features: no specific feature information provided, unable to extract
- 2.1.2 Features: no specific feature information provided, unable to extract
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 9.5433 | $ 9.54 |
| 200+ | $ 3.6943 | $ 738.86 |
| 500+ | $ 3.564 | $ 1782.00 |
| 1,000+ | $ 3.5005 | $ 3500.50 |
Standard Packaging160/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | LQFP-64(10x10) | |
| ADC (Bit) | 12bit | |
| Number of I/O | 44 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.72V~5.5V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 64KB | |
| CPU Core | HCS12X | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 40MHz | |
| Oscillator Type | External |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | LQFP-64(10x10) | |
| ADC (Bit) | 12bit | |
| Number of I/O | 44 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.72V~5.5V |
| Type | Description | |
|---|---|---|
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 64KB | |
| CPU Core | HCS12X | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 40MHz | |
| Oscillator Type | External |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 1.1.1 Features: no specific feature information provided, unable to extract
- 2.1.2 Features: no specific feature information provided, unable to extract
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MC9S12XS64CAE | NXP | LQFP-64(10x10) | 5 | $ 18.6184 | ||
| MC9S12XS128CAE | NXP | LQFP-64(10x10) | 36 | $ 16.0429 | ||
| MC9S12XS256CAE | NXP | LQFP-64(10x10) | 3 | $ 25.5348 | ||
| S9S12XS64J1VAE | NXP | LQFP-64(10x10) | 0 | $ 9.9913 | ||
| MC9S12XS64MAE | NXP | LQFP-64(10x10) | 0 | $ 13.9971 | ||
| S9S12XS128J1CAER | NXP | LQFP-64(10x10) | 0 | $ 10.2952 | ||
| S9S12XS128J1CAE | NXP | QFP-64(10x10) | 0 | $ 11.891 | ||
| S9S12XS256J0CAE | NXP | LQFP-64(10x10) | 0 | $ 11.9043 | ||
| MC9S12XS128MAE | NXP | LQFP-64(10x10) | 0 | $ 15.2699 | ||
| S9S12XS128J1MAE | NXP | LQFP-64(10x10) | 0 | $ 11.608 | ||
| S9S12XS128J1MAER | NXP | LQFP-64(10x10) | 0 | $ 11.3664 | ||
| S9S12XS256J0VAE | NXP | LQFP-64(10x10) | 0 | $ 12.5228 | ||
| S9S12XS256J0VAER | NXP | LQFP-64(10x10) | 0 | $ 10.4482 | ||
| S9S12XS256J0MAER | NXP | LQFP-64(10x10) | 0 | $ 19.4536 |

