LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ST SPC564A74L7CFAY

Manufacturer
MPN
SPC564A74L7CFAY
LCSC Part #
C1344847
Packaging
LQFP-176(24x24)
Customer #
Key Attributes
Freescale Series 32 Bit 120MHz LQFP-176(24x24) Microcontrollers
DatasheetST SPC564A74L7CFAY
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerST
PackagingLQFP-176(24x24)
ADC (Bit)12bit
Number of I/O118
Operating Temperature-40℃~+125℃
Voltage - Supply1.14V~1.32V
Program Memory TypeFLASH
EEPROM-
Program Storage Size3MB
CPU CoreFreescale Series
Core Size32 Bit
CPU Maximum Speed120MHz
Oscillator TypeBuilt-in

Introduction

AI Translation

32-bit MCU series built on embedded Power Architecture®, available in LQFP176, LBGA208, PBGA324 packages and Known Good Die (KGD).

Features

AI Translation
  • 0 MHz e200z4 Power Architecture core Varia
  • Superscalar architecture with 2 execution units
  • Up to 2 integer or floating point instructions per cycle
  • Up to 4 multiply per cycle
  • 4 MB on - chip flash memory with E Read While Write (RWW)
  • 192 KB on - chip RAM with standby functionality (32 KB)
  • 14 + 3 KB instruction cache (with line locking) configurable as 2 - or 4 - way
  • 14 + 3 KB eTP
  • 5 x 4 crossbar switch (XBAR)
  • 24 - entry MM
  • External Bus Int masterport l Safe Protection 16 - entry Memory Protection
  • CRC
  • Junction temperature sensor errupts
  • Configurable: 3 x eSCI, 3 x DSP, 3 x eSCI
  • 3 SPI (2 of which sup)
  • 1 x 200PBGAS24QFP176
  • 3 x FlexCAN with 64 messages each
  • 1 x FlexRay module (V2.1)
  • 1 x eMIOS
  • 1 x eTPU2
  • 1 x eTPU2 (second)
  • 2 enhanced queued analog - to - digital converters (eQADCs)
  • On - chip CAN³⁺ I/FlexRay Bootstrap loader
  • Nexus: Class S+ for core, Class T for the STAd (S - pm)
  • Development Trigger Snapshot (Dl ck generation)
  • On - chip 4–40 MHz
  • On - chip FMPLL (frequency - mod. phase - locked loop) up to 120
  • Power reduction mode: by modes
  • Flexible supply scheme 5 V si
  • Multiple external supply: 5 V, 3.3 V and 1.2 V