NXP S9S08AW16AE0CLD
| Manufacturer | |
| MPN | S9S08AW16AE0CLD |
| LCSC Part # | C1344837 |
| Packaging | LQFP-44(10x10) |
| Customer # | |
| Key Attributes | S08 8 Bit 40MHz LQFP-44(10x10) Microcontrollers RoHS |
| Datasheet | NXP S9S08AW16AE0CLD |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | LQFP-44(10x10) | |
| ADC (Bit) | 10bit | |
| Number of I/O | 34 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 16KB | |
| CPU Core | S08 | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 40MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | LQFP-44(10x10) | |
| ADC (Bit) | 10bit | |
| Number of I/O | 34 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.7V~5.5V |
| Type | Description | |
|---|---|---|
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 16KB | |
| CPU Core | S08 | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 40MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 40-MHz HCS08 CPU
- 20-MHz internal bus frequency
- HC08 instruction set with BGND instruction added
- Background debug system supports single breakpoint during in-circuit debugging (two additional breakpoints in on-chip debug mode)
- Debug mode includes 2 comparators and 9 trigger modes
- 8 FIFOs for storing flow control addresses and event data
- Debug mode supports tagged and force breakpoints
- Up to 32 interrupt/reset sources
- Up to 16KB on-chip in-circuit programmable FLASH memory with block protection and security options
- Up to 1KB on-chip RAM
- Clock source options include crystal, oscillator, external clock, or precision internal integrated clock with NVM trimming capability
- Optional watchdog (COP) reset using independent internal clock source or bus clock
- Low-voltage detect reset or interrupt
- Illegal opcode detect reset
- Illegal address detect reset
- Wait mode and two stop modes
- ADC — 8-channel, 10-bit ADC with automatic compare function
- SCI — Two serial communication interface modules with optional 13-bit break character communication mode
- SPI — Serial peripheral interface module
- IIC — Inter-integrated circuit bus module; transfer speed up to 100kbps at maximum bus load; reduced load allows higher baud rates
- Timers — Three 16-bit timer/PWM (TPM) modules — two 2-channel and one 4-channel; each timer channel supports selectable input capture, output compare, and PWM; each timer channel configurable for edge-aligned operation; each TPM can generate center-aligned PWM (CPWM) on all its channels
- KBI — 7-pin keyboard interrupt module
- Up to 38 general-purpose I/O pins
- Input: software-selectable pull-up resistor per port
- Output: software-selectable slew rate control per port
- Output: software-selectable drive strength per port
- Master reset pin and power-on reset (POR)
- RESET, IRQ, and BKGD/MS pins internally pulled up to reduce customer system cost
- 48-pin QFN
- 44-pin LQFP
- 42-pin SDIP
- 32-pin LQFP
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | LQFP-44(10x10) | |
| ADC (Bit) | 10bit | |
| Number of I/O | 34 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 16KB | |
| CPU Core | S08 | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 40MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | LQFP-44(10x10) | |
| ADC (Bit) | 10bit | |
| Number of I/O | 34 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.7V~5.5V |
| Type | Description | |
|---|---|---|
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 16KB | |
| CPU Core | S08 | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 40MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 40-MHz HCS08 CPU
- 20-MHz internal bus frequency
- HC08 instruction set with BGND instruction added
- Background debug system supports single breakpoint during in-circuit debugging (two additional breakpoints in on-chip debug mode)
- Debug mode includes 2 comparators and 9 trigger modes
- 8 FIFOs for storing flow control addresses and event data
- Debug mode supports tagged and force breakpoints
- Up to 32 interrupt/reset sources
- Up to 16KB on-chip in-circuit programmable FLASH memory with block protection and security options
- Up to 1KB on-chip RAM
- Clock source options include crystal, oscillator, external clock, or precision internal integrated clock with NVM trimming capability
- Optional watchdog (COP) reset using independent internal clock source or bus clock
- Low-voltage detect reset or interrupt
- Illegal opcode detect reset
- Illegal address detect reset
- Wait mode and two stop modes
- ADC — 8-channel, 10-bit ADC with automatic compare function
- SCI — Two serial communication interface modules with optional 13-bit break character communication mode
- SPI — Serial peripheral interface module
- IIC — Inter-integrated circuit bus module; transfer speed up to 100kbps at maximum bus load; reduced load allows higher baud rates
- Timers — Three 16-bit timer/PWM (TPM) modules — two 2-channel and one 4-channel; each timer channel supports selectable input capture, output compare, and PWM; each timer channel configurable for edge-aligned operation; each TPM can generate center-aligned PWM (CPWM) on all its channels
- KBI — 7-pin keyboard interrupt module
- Up to 38 general-purpose I/O pins
- Input: software-selectable pull-up resistor per port
- Output: software-selectable slew rate control per port
- Output: software-selectable drive strength per port
- Master reset pin and power-on reset (POR)
- RESET, IRQ, and BKGD/MS pins internally pulled up to reduce customer system cost
- 48-pin QFN
- 44-pin LQFP
- 42-pin SDIP
- 32-pin LQFP
C1344837 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

