NXP S9S12GN16AMLF
| Manufacturer | |
| MPN | S9S12GN16AMLF |
| LCSC Part # | C1344766 |
| Packaging | LQFP-48(7x7) |
| Customer # | |
| Key Attributes | Others 25MHz LQFP-48(7x7) Microcontrollers RoHS |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | LQFP-48(7x7) | |
| ADC (Bit) | 10bit | |
| Number of I/O | 40 | |
| Voltage - Supply | 3.13V~5.5V | |
| Program Memory Type | FLASH | |
| Program Storage Size | 16KB | |
| CPU Core | Others | |
| CPU Maximum Speed | 25MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | LQFP-48(7x7) | |
| ADC (Bit) | 10bit | |
| Number of I/O | 40 |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 3.13V~5.5V | |
| Program Memory Type | FLASH | |
| Program Storage Size | 16KB | |
| CPU Core | Others | |
| CPU Maximum Speed | 25MHz |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.4378 | $ 4.44 |
| 250+ | $ 1.7171 | $ 429.28 |
| 500+ | $ 1.6569 | $ 828.45 |
| 1,000+ | $ 1.6267 | $ 1626.70 |
Standard Packaging250/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | LQFP-48(7x7) | |
| ADC (Bit) | 10bit | |
| Number of I/O | 40 | |
| Voltage - Supply | 3.13V~5.5V | |
| Program Memory Type | FLASH | |
| Program Storage Size | 16KB | |
| CPU Core | Others | |
| CPU Maximum Speed | 25MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | LQFP-48(7x7) | |
| ADC (Bit) | 10bit | |
| Number of I/O | 40 |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 3.13V~5.5V | |
| Program Memory Type | FLASH | |
| Program Storage Size | 16KB | |
| CPU Core | Others | |
| CPU Maximum Speed | 25MHz |
Help & FeedbackShow similar products (0) >
C1344766 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| S9S12GN16AMLFR | NXP | LQFP-48(7x7) | 0 | $ 4.4378 | ||
| S9S12GN16AVLF | NXP | LQFP-48(7x7) | 0 | $ 4.2301 | ||
| S9S12GN16F0CLF | NXP | LQFP-48(7x7) | 0 | $ 3.9051 | ||
| S9S12GN16ACLF | NXP | LQFP-48(7x7) | 0 | $ 3.9938 | ||
| S9S12GN16F0MLF | NXP | LQFP-48(7x7) | 0 | $ 4.4409 | ||
| S9S12GN16F0MLFR | NXP | LQFP-48(7x7) | 0 | $ 4.4409 | ||
| S9S12GN32F0MLF | NXP | LQFP-48(7x7) | 0 | $ 4.6275 | ||
| S9S12GN32F0CLFR | NXP | LQFP-48(7x7) | 0 | $ 4.2887 | ||
| S9S12GN32F0MLFR | NXP | LQFP-48(7x7) | 0 | $ 4.7326 | ||
| S9S12GN32AVLFR | NXP | LQFP-48(7x7) | 0 | $ 4.4663 |

