LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NXP MKL33Z32VLK4 product image
Images for reference only

NXP MKL33Z32VLK4

Manufacturer
MPN
MKL33Z32VLK4
LCSC Part #
C1344441
Packaging
LQFP-80(12x12)
Customer #
Key Attributes
ARM Cortex-M0+ 32 Bit 48MHz LQFP-80(12x12) Microcontrollers RoHS
DatasheetNXP MKL33Z32VLK4
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.0611$ 5.06
200+$ 1.9587$ 391.74
500+$ 1.8893$ 944.65
1,000+$ 1.8553$ 1855.30
Standard Packaging96/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerNXP
PackagingLQFP-80(12x12)
DAC (Bit)12bit
ADC (Bit)16bit
Number of I/O70
Operating Temperature-40℃~+105℃
Voltage - Supply1.71V~3.6V
Program Memory TypeFLASH
EEPROM-
Program Storage Size32KB
CPU CoreARM Cortex-M0+
Core Size32 Bit
CPU Maximum Speed48MHz
Oscillator TypeBuilt-in

Introduction

AI Translation

The Kinetis KL34 sub-family is a Cortex-M0+ based microcontroller running at 48 MHz, designed for high efficiency and compatible with all other Kinetis L family and Kinetis K3x family devices. It is a general-purpose microcontroller featuring a segment LCD and ultra-low power consumption, providing developers with an ideal entry-level 32-bit solution. The sub-family offers two package options: a 64-pin LQFP (LH) package measuring 10×10×1.4 mm with 0.5 mm pin pitch, and a 100-pin LQFP (LL) package measuring 14×14×1.4 mm with 0.5 mm pin pitch, including part numbers MKL34Z64VLH4 and MKL34Z64VLL4.

Features

AI Translation
  • Ultra-low power run mode current as low as 50 μA/MHz
  • Static current as low as 2 μA with full state retention, 4.5 μs wake-up time
  • Cortex-M0+ core, up to 48 MHz operating frequency
  • Memory options up to 64 KB flash and 8 KB RAM
  • Energy-efficient architecture optimized for low power: 90 nm TFS process, clock and power gating, zero wait-state flash controller
  • Nine low-power modes for application-specific power optimization
  • Integrated COP software watchdog
  • 4-channel DMA controller supporting up to 63 request sources
  • Low-leakage wakeup unit
  • SWD debug interface and Micro Trace Buffer support
  • Integrated bit manipulation engine
  • 32 kHz to 40 kHz or 3 MHz to 32 MHz crystal oscillator support
  • Multipurpose clock sources
  • Segment LCD controller supporting up to 47 frontplanes and 8 backplanes, or 51 frontplanes and 4 backplanes
  • Up to 84 GPIO
  • Two 16-bit SPI modules
  • One low-power UART module
  • Two UART modules
  • Two I2C modules
  • 12-bit SAR ADC
  • Analog comparator (CMP) with 6-bit DAC and programmable reference input
  • Six-channel Timer/PWM (TPM)
  • Two 2-channel Timer/PWM modules
  • Periodic interrupt timer
  • 16-bit low-power timer (LPTMR)
  • Real-time clock
  • 80-bit unique identification number per device

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
MKL13Z64VLK4NXPSimilarLQFP-80(12x12)10$ 8.4853
MKL13Z32VLK4NXPSimilarLQFP-80(12x12)0$ 5.3032
MKL15Z32VLK4NXPSimilarLQFP-80(12x12)0$ 6.2135
MKL15Z64VLK4NXPSimilarLQFP-80(12x12)0$ 4.9963
MKL33Z64VLK4NXPSimilarLQFP-80(12x12)0$ 2.34
View and Compare All Alternative Parts.