LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI MSP430F2417TPN

Manufacturer
MPN
MSP430F2417TPN
LCSC Part #
C1343917
Packaging
LQFP-80(12x12)
Customer #
Key Attributes
92KB flash, 8KB SRAM, 12-bit ADC, comparator, I2C/SPI/UART, and hardware multiplier 16MHz MCU
DatasheetTI MSP430F2417TPN
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerTI
PackagingLQFP-80(12x12)
ADC (Bit)12bit
Number of I/O64
Operating Temperature-40℃~+105℃
Voltage - Supply1.8V~3.6V
Program Memory TypeFLASH
EEPROM-
Program Storage Size92KB
CPU CoreMSP430 CPU16
Core Size16 Bit
CPU Maximum Speed16MHz
Oscillator TypeBuilt-in

Introduction

AI Translation

The MSP430 family of ultra-low-power microcontrollers contains several devices featuring different peripheral sets for various applications. This architecture, combined with five low-power modes, is optimized to extend battery life in portable measurement applications. The device features a powerful 16-bit RISC CPU, 16-bit registers, and a constant generator that contributes to maximum code efficiency. The digitally controlled oscillator (DCO) allows wake-up from low-power mode to active mode in less than 1μs.

The MSP430F261x and MSP430F241x series microcontrollers are configured with two built-in 16-bit timers, a fast 12-bit ADC, a comparator, two 12-bit DACs, four USCI modules, DMA, and up to 64 I/O pins. The MSP430F241x devices are identical to the MSP430F261x devices except that the DAC12 and DMA modules are not implemented.

For medical imaging applications, the LQFP-64 package is also available as a non-magnetic package.

Features

AI Translation
  • Supply voltage range: 1.8V to 3.6V
  • Ultra-low power consumption
  • Active mode: 365μA at 1MHz, 2.2V
  • Standby mode (VLO): 0.5μA
  • Off mode (RAM retention): 0.1μA
  • Wake-up from standby mode within 1μs
  • 16-bit RISC architecture, 62.5ns instruction cycle
  • Three-channel internal DMA (MSP430F261x only)
  • 12-bit ADC with internal reference, sample-and-hold, and auto-scan
  • Two 12-bit DACs with synchronization (MSP430F261x only)
  • 16-bit Timer_A with three capture/compare registers
  • 16-bit Timer_B with seven capture/compare registers (including shadow registers)
  • On-chip comparator
  • Four USCI modules
  • USCI_A0 and USCI_A1
    • Enhanced UART with automatic baud rate detection
    • IrDA encoder and decoder
    • Synchronous SPI
  • USCI_B0 and USCI_B1
    • I2C
    • Synchronous SPI
  • Supply voltage supervisor and monitor with programmable level detection
    • Brown-out detector
    • Bootstrap loader (BSL)
  • Serial in-system programming, no external programming voltage required, programmable code protection via security fuse

Applications

AI Translation
  • Sensor systems
  • Industrial control applications
  • Handheld instruments
  • Medical imaging applications