RENESAS R5F56317SDFC#V0
| Manufacturer | |
| MPN | R5F56317SDFC#V0 |
| LCSC Part # | C1343903 |
| Packaging | LQFP-176(24x24) |
| Customer # | |
| Key Attributes | RX 32 Bit 100MHz LQFP-176(24x24) Microcontrollers RoHS |
| Datasheet | RENESAS R5F56317SDFC#V0 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | LQFP-176(24x24) | |
| DAC (Bit) | 10bit | |
| ADC (Bit) | 12bit;10bit | |
| Number of I/O | 133 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.7V~3.6V | |
| Program Memory Type | FLASH | |
| EEPROM | 32KB | |
| Program Storage Size | 384KB | |
| CPU Core | RX | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 100MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | LQFP-176(24x24) | |
| DAC (Bit) | 10bit | |
| ADC (Bit) | 12bit;10bit | |
| Number of I/O | 133 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.7V~3.6V |
| Type | Description | |
|---|---|---|
| Program Memory Type | FLASH | |
| EEPROM | 32KB | |
| Program Storage Size | 384KB | |
| CPU Core | RX | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 100MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
100-MHz 32-bit RX MCU, on-chip FPU, 165 DMIPS, up to 2-MB flash memory, various communications interfaces including Ethernet MAC, full-speed USB 2.0 host/function/OTG interface, CAN, 10- & 12-bit A/D converters, RTC
Features
AI Translation
- RX63N Group products incorporate an Ethernet controller while RX631 Group products do not.
- Max. operating frequency: 100 MHz
- Capable of 165 DMIPS in operation at 100 MHz
- Single precision 32-bit IEEE-754 floating point
- Two types of multiply-and-accumulation unit (between memories and between registers)
- 32-bit multiplier (fastest instruction execution takes one CPU clock cycle)
- Divider (fastest instruction execution takes two CPU clock cycles)
- Fast interrupt
- CISC Harvard architecture with 5-stage pipeline
- Variable-length instructions: Ultra-compact code
- Supports the memory protection unit (MPU)
- JTAG and FINE (two-line) debugging interfaces
- Operation from a single 2.7- to 3.6-V supply
- Low power consumption: A product that supports all peripheral functions draws only 500 μA/MHz.
- RTC is capable of operation from a dedicated power supply (min. operating voltage: 2.3 V).
- Four low-power modes
- Supports ROM-less versions and versions with up to 2 Mbytes of ROM (ROMless/256 Kbytes/384 Kbytes/512 Kbytes: RX631 Group only)
- 100-MHz operation, 10-ns read cycle (no wait states)
- 768-Kbyte to 2-Mbyte capacities
- User code is programmable by on-board or off-board programming
- ROM-less or 32 Kbytes of ROM (reprogrammable up to 100,000 times)
- Programming/erasing as background operations (BGOs)
- 64 Kbytes/128 Kbytes/192 Kbytes/256 Kbytes of SRAM
- For instructions and operands
- Can provide backup on deep software standby
- DMAC: Four channels
- DTC
- EXDMAC: Two channels
- Dedicated DMAC for the Ethernet controller: Single channel
- Power-on reset (POR)
- Low voltage detection (LVD) with voltage settings
- External crystal oscillator or internal PLL for operation at 4 to 16 MHz
- Internal 125-kHz LOCO and 50-MHz HOCO
- 125-kHz clocks for the IWDT
- Adjustment functions (30 seconds, leap year, and error)
- Time capture function (for capturing times in response to event-signal input on external pins)
- Ethernet MAC (1) (not in RX631 Group products)
- Host/function or OTG controller (1) and function controller (1) with fullspeed USB 2.0 transfer
- CAN (compliant with ISO11898-1), incorporating 32 mailboxes (up to 3 modules)
- SCI with multiple functionalities (up to 13)
- Choose from among asynchronous mode, clock-synchronous mode, smartcard interface mode, simplified SPI, simplified I2C, and extended serial mode. I2C bus interface for transfer at up to 1 Mbps (up to 4)
- RSPI for high-speed transfer (up to 3)
- Parallel data capture unit (PDC) (1) (available for 512 Kbytes/384 Kbytes/ 256 Kbytes flash memory with 177-pin, 176-pin, 145-pin, and 144-pin)
- Buses for high-speed data transfer (max. operating frequency of 50 MHz)
- 8 CS areas (8×16 Mbytes)
- Multiplexed bus or separate bus are selectable per area.
- 8-, 16-, or 32-bit bus space is selectable per area
- Independent SDRAM area (128 Mbytes)
- 16-bit MTU2: input capture, output compare, PWM waveform output, phase-counting mode (6 channels)
- 16-bit TPU: input capture, output compare, phase-counting mode (12 channels)
- 8-bit TMR (4 channels)
- 16-bit compare-match timers (4 channels)
- Up to 21×12-bit channels, and incorporating 1 sample-and-hold circuit Up to 8×10-bit channels, and incorporating 1 sample-and-hold circuit
- Addition of results of A/D conversion (in the 12-bit converter)
- Self diagnosis (for the 10-bit converter)
- 10-bit D/A converter: 2 channels
- Temperature sensor for measuring temperature within the chip
- AES encryption and decryption functions
- 128/192/256-bit key length
- ECB/CBC mode
- 16-byte ID code is provided for each chip (only for the G version)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 13.5533 | $ 13.55 |
| 200+ | $ 5.2448 | $ 1048.96 |
| 500+ | $ 5.0611 | $ 2530.55 |
| 1,000+ | $ 4.97 | $ 4970.00 |
Standard Packaging40/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | LQFP-176(24x24) | |
| DAC (Bit) | 10bit | |
| ADC (Bit) | 12bit;10bit | |
| Number of I/O | 133 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.7V~3.6V | |
| Program Memory Type | FLASH | |
| EEPROM | 32KB | |
| Program Storage Size | 384KB | |
| CPU Core | RX | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 100MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | LQFP-176(24x24) | |
| DAC (Bit) | 10bit | |
| ADC (Bit) | 12bit;10bit | |
| Number of I/O | 133 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.7V~3.6V |
| Type | Description | |
|---|---|---|
| Program Memory Type | FLASH | |
| EEPROM | 32KB | |
| Program Storage Size | 384KB | |
| CPU Core | RX | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 100MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
100-MHz 32-bit RX MCU, on-chip FPU, 165 DMIPS, up to 2-MB flash memory, various communications interfaces including Ethernet MAC, full-speed USB 2.0 host/function/OTG interface, CAN, 10- & 12-bit A/D converters, RTC
Features
AI Translation
- RX63N Group products incorporate an Ethernet controller while RX631 Group products do not.
- Max. operating frequency: 100 MHz
- Capable of 165 DMIPS in operation at 100 MHz
- Single precision 32-bit IEEE-754 floating point
- Two types of multiply-and-accumulation unit (between memories and between registers)
- 32-bit multiplier (fastest instruction execution takes one CPU clock cycle)
- Divider (fastest instruction execution takes two CPU clock cycles)
- Fast interrupt
- CISC Harvard architecture with 5-stage pipeline
- Variable-length instructions: Ultra-compact code
- Supports the memory protection unit (MPU)
- JTAG and FINE (two-line) debugging interfaces
- Operation from a single 2.7- to 3.6-V supply
- Low power consumption: A product that supports all peripheral functions draws only 500 μA/MHz.
- RTC is capable of operation from a dedicated power supply (min. operating voltage: 2.3 V).
- Four low-power modes
- Supports ROM-less versions and versions with up to 2 Mbytes of ROM (ROMless/256 Kbytes/384 Kbytes/512 Kbytes: RX631 Group only)
- 100-MHz operation, 10-ns read cycle (no wait states)
- 768-Kbyte to 2-Mbyte capacities
- User code is programmable by on-board or off-board programming
- ROM-less or 32 Kbytes of ROM (reprogrammable up to 100,000 times)
- Programming/erasing as background operations (BGOs)
- 64 Kbytes/128 Kbytes/192 Kbytes/256 Kbytes of SRAM
- For instructions and operands
- Can provide backup on deep software standby
- DMAC: Four channels
- DTC
- EXDMAC: Two channels
- Dedicated DMAC for the Ethernet controller: Single channel
- Power-on reset (POR)
- Low voltage detection (LVD) with voltage settings
- External crystal oscillator or internal PLL for operation at 4 to 16 MHz
- Internal 125-kHz LOCO and 50-MHz HOCO
- 125-kHz clocks for the IWDT
- Adjustment functions (30 seconds, leap year, and error)
- Time capture function (for capturing times in response to event-signal input on external pins)
- Ethernet MAC (1) (not in RX631 Group products)
- Host/function or OTG controller (1) and function controller (1) with fullspeed USB 2.0 transfer
- CAN (compliant with ISO11898-1), incorporating 32 mailboxes (up to 3 modules)
- SCI with multiple functionalities (up to 13)
- Choose from among asynchronous mode, clock-synchronous mode, smartcard interface mode, simplified SPI, simplified I2C, and extended serial mode. I2C bus interface for transfer at up to 1 Mbps (up to 4)
- RSPI for high-speed transfer (up to 3)
- Parallel data capture unit (PDC) (1) (available for 512 Kbytes/384 Kbytes/ 256 Kbytes flash memory with 177-pin, 176-pin, 145-pin, and 144-pin)
- Buses for high-speed data transfer (max. operating frequency of 50 MHz)
- 8 CS areas (8×16 Mbytes)
- Multiplexed bus or separate bus are selectable per area.
- 8-, 16-, or 32-bit bus space is selectable per area
- Independent SDRAM area (128 Mbytes)
- 16-bit MTU2: input capture, output compare, PWM waveform output, phase-counting mode (6 channels)
- 16-bit TPU: input capture, output compare, phase-counting mode (12 channels)
- 8-bit TMR (4 channels)
- 16-bit compare-match timers (4 channels)
- Up to 21×12-bit channels, and incorporating 1 sample-and-hold circuit Up to 8×10-bit channels, and incorporating 1 sample-and-hold circuit
- Addition of results of A/D conversion (in the 12-bit converter)
- Self diagnosis (for the 10-bit converter)
- 10-bit D/A converter: 2 channels
- Temperature sensor for measuring temperature within the chip
- AES encryption and decryption functions
- 128/192/256-bit key length
- ECB/CBC mode
- 16-byte ID code is provided for each chip (only for the G version)
C1343903 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| R5F563NFDDFC#V0 | RENESAS | LFQFP-176(24x24) | 3 | $ 28.0315 | ||
| R5F56317DDFC#V0 | RENESAS | LQFP-176(24x24) | 0 | $ 12.9606 | ||
| R5F56317CDFC#V0 | RENESAS | LQFP-176(24x24) | 0 | $ 12.6056 | ||
| R5F56318DDFC#V0 | RENESAS | LQFP-176(24x24) | 0 | $ 26.3246 | ||
| R5F56318SDFC#V0 | RENESAS | LQFP-176(24x24) | 0 | $ 14.3343 | ||
| R5F56318CDFC#V0 | RENESAS | LFQFP-176(24x24) | 0 | $ 29.3703 | ||
| R5F563NACDFC#V0 | RENESAS | LQFP-176(24x24) | 0 | $ 14.5244 | ||
| R5F5631ADDFC#V0 | RENESAS | LQFP-176(24x24) | 0 | $ 15.2588 | ||
| R5F5631ACDFC#V0 | RENESAS | LQFP-176(24x24) | 0 | $ 15.7512 | ||
| R5F563NADDFC#V0 | RENESAS | LQFP-176(24x24) | 0 | $ 17.8642 | ||
| R5F5631BCDFC#V0 | RENESAS | LQFP-176(24x24) | 0 | $ 15.5196 | ||
| R5F5631BCDBG#U0 | RENESAS | LQFP-176(24x24) | 0 | $ 15.8515 | ||
| R5F563NBCDFC#V0 | RENESAS | LQFP-176(24x24) | 0 | $ 17.273 | ||
| R5F5631BDDFC#V0 | RENESAS | LFQFP-176(24x24) | 0 | $ 37.3381 | ||
| R5F563NDDDFC#V0 | RENESAS | LQFP-176(24x24) | 0 | $ 18.4275 | ||
| R5F5631DDDFC#V0 | RENESAS | LQFP-176(24x24) | 0 | $ 17.2236 | ||
| R5F563NDCDFC#V0 | RENESAS | LFQFP-176(24x24) | 0 | $ 19.477 | ||
| R5F5631DCDFC#V0 | RENESAS | LFQFP-176(24x24) | 0 | $ 39.6337 | ||
| R5F5631ECDFC#V0 | RENESAS | LQFP-176(24x24) | 0 | $ 17.8184 | ||
| R5F5631EDDFC#V0 | RENESAS | LQFP-176(24x24) | 0 | $ 19.6654 |

