LCSC Electronics logoLCSC Electronics svg logo
Iniciar sesión
USD
RENESAS R5F5630ADDLK#U0 product image
Imágenes ilustrativas

RENESAS R5F5630ADDLK#U0

Fabricante
N.º de pieza fab.
R5F5630ADDLK#U0
Nº LCSC
C1343626
Emb.
TFLGA-145(7x7)
Número de Cliente
Atrib. clave
RX 32 Bit 100MHz TFLGA-145(7x7) Microcontrollers RoHS
Hoja de DatosRENESAS R5F5630ADDLK#U0
Piezas alternativas7
Agotado
Avisarme
Mínimo: 1Múltiplo: 1Unidad de venta: Piece
Añadir a la Lista BOM
Cant.Prec. unit.(Solo como referencia)Importo total
1+$ 13.0223$ 13.02
200+$ 5.0395$ 1007.90
416+$ 4.8635$ 2023.22
832+$ 4.7755$ 3973.22
Encapsulado Estándar416/Full Tray
¿Mejor precio por mayor cantidad?
$

Especificaciones del Producto

Todo
TipoDescripción
CategoríaIntegrated Circuits (ICs)/Embedded/Microcontrollers
FabricanteRENESAS
Emb.TFLGA-145(7x7)
DAC (Bit)10bit
ADC (Bit)12bit;10bit
Number of I/O117
Operating Temperature-40℃~+85℃
Voltage - Supply2.7V~3.6V
Program Memory TypeFLASH
EEPROM32KB
Program Storage Size768KB
CPU CoreRX
Core Size32 Bit
CPU Maximum Speed100MHz
Oscillator TypeBuilt-in

Características

Traducción por IA
  • 32-bit RX CPU core
  • Max. operating frequency: 100 MHz Capable of 165 DMIPS in operation at 100 MHz
  • Single precision 32-bit IEEE-754 floating point
  • Two types of multiply-and-accumulation unit (between memories and between registers)
  • 32-bit multiplier (fastest instruction execution takes one CPU clock cycle)
  • Divider (fastest instruction execution takes two CPU clock cycles)
  • Fast interrupt
  • CISC Harvard architecture with 5-stage pipeline
  • Variable-length instructions: Ultra-compact code
  • Supports the memory protection unit (MPU)
  • Two types of debugging interfaces: JTAG and FINE (two-line)
  • Low-power design and architecture
  • Operation from a single 2.7- to 3.6-V supply
  • Low power consumption: A product that supports all peripheral functions draws only 500 μA/MHz
  • RTC is capable of operation from a dedicated power supply (min operating voltage: 2.3 V)
  • Four low-power modes
  • On-chip main flash memory, no wait states
  • 100-MHz operation, 10-ns read cycle (no wait states)
  • 384-Kbyte to 2-Mbyte capacities
  • User code is programmable by on-board or off-board programming
  • On-chip data flash memory
  • Max. 32 Kbytes, reprogrammable up to 100,000 times
  • Programming/erasing as background operations (BGOs)
  • On-chip SRAM, no wait states
  • 32- to 128-Kbyte capacities
  • For instructions and operands
  • Can provide backup on deep software standby
  • DMA
  • DMAC: Incorporates four channels
  • DTC
  • Reset and supply management
  • Power-on reset (POR)
  • Low voltage detection (LVD) with voltage settings
  • Clock functions
  • External crystal oscillator or internal PLL for operation at 4 to 16 MHz
  • Internal 125-kHz LOCO and 50-MHz HOCO
  • 125-kHz clock for the IWDT
  • Frequency of the oscillator for sub-clock generation: 32 kHz
  • Real-time clock
  • Adjustment functions (30 seconds, leap year, and error)
  • Time capture function (for capturing times in response to event-signal input on external pins)
  • Independent watchdog timer
  • 125-kHz LOCO clock operation
  • Useful functions for IEC60730 compliance
  • Oscillation-stop detection, frequency measurement, CRC, IWDT, self-diagnostic function for the A/D converter, etc.
  • Up to 22 communications interfaces
  • USB 2.0 full-speed function interface (1 channel)
  • CAN (compliant with ISO11898-1), incorporating 32 mailboxes (up to 3 channels)
  • SCI with multiple functionalities (up to 13 channels) Choose from among asynchronous mode, clock-synchronous mode, smart-card interface mode, simple SPI, simple I2C, and extended serial mode
  • I2C bus interface for transfer at up to 1 Mbps (up to 4 channels)
  • RSPI for high-speed transfer (up to 3 channels)
  • External address space
  • 8 CS areas (8×16 Mbytes)
  • Multiplexed address data or separate address lines are selectable per area
  • 8-, 16-, or 32-bit bus space is selectable per area
  • Up to 20 extended-function timers
  • 16-bit MTU2: input capture, output capture, complementary PWM output, phase-counting mode (6 channels)
  • 16-bit TPU: input capture, output capture, phase-counting mode (12 channels)
  • 8-bit TMR (4 channels)
  • 16-bit compare-match timers (4 channels)
  • A/D converter for 1-MHz operation
  • Up to 21 12-bit channels, and incorporating 1 sample-and-hold circuit
  • Up to 8 10-bit channels, and incorporating 1 sample-and-hold circuit
  • Addition of results of A/D conversion (in the 12-bit A/D converter)
  • self-diagnosis (for the 10-bit A/D converter)
  • Temperature sensor for measuring temperature within the chip
  • Register write protection function can protect values in important registers against overwriting
  • Up to 148 general I/O port pins for GPIO
  • 5-V tolerance, open drain, input pull-up, switchable driving ability
  • Unique ID
  • 16-byte ID code is provided for each chip (only for the G version)
  • Operating temp. range
  • D version: -40 to +85℃
  • G version: -40 to +105℃

Piezas alternativas

MPNFabricanteEmpaqueDisponibilidadPrecio unitario
R5F5630ACDLK#U0RENESASTFLGA-145(7x7)0$ 12.6843
R5F5630BDDLK#U0RENESASTFLGA-145(7x7)0$ 12.9745
R5F5630BCDLK#U0RENESASTFLGA-145(7x7)0$ 7.6151
R5F5630DDDLK#U0RENESASTFLGA-145(7x7)0$ 34.8152
R5F5630DCDLK#U0RENESASTFLGA-145(7x7)0$ 34.7718
R5F5630EDDLK#U0RENESASTFLGA-145(7x7)0$ 20.9096
R5F5630ECDLK#U0RENESASTFLGA-145(7x7)0$ 15.9518