RENESAS R5F5630BDDBG#U0
| Manufacturer | |
| MPN | R5F5630BDDBG#U0 |
| LCSC Part # | C1343183 |
| Packaging | LFBGA-176 |
| Customer # | |
| Key Attributes | RX 32 Bit 100MHz LFBGA-176 Microcontrollers RoHS |
| Datasheet | RENESAS R5F5630BDDBG#U0 |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | LFBGA-176 | |
| DAC (Bit) | 10bit | |
| ADC (Bit) | 12bit;10bit | |
| Number of I/O | 148 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.7V~3.6V | |
| Program Memory Type | FLASH | |
| Program Storage Size | 1MB | |
| EEPROM | 32KB | |
| CPU Core | RX | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 100MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | LFBGA-176 | |
| DAC (Bit) | 10bit | |
| ADC (Bit) | 12bit;10bit | |
| Number of I/O | 148 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.7V~3.6V |
| Type | Description | |
|---|---|---|
| Program Memory Type | FLASH | |
| Program Storage Size | 1MB | |
| EEPROM | 32KB | |
| CPU Core | RX | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 100MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 32-bit RX CPU core
- Max. operating frequency: 100 MHz Capable of 165 DMIPS in operation at 100 MHz
- Single precision 32-bit IEEE-754 floating point
- Two types of multiply-and-accumulation unit (between memories and between registers)
- 32-bit multiplier (fastest instruction execution takes one CPU clock cycle)
- Divider (fastest instruction execution takes two CPU clock cycles)
- Fast interrupt
- CISC Harvard architecture with 5-stage pipeline
- Variable-length instructions: Ultra-compact code
- Supports the memory protection unit (MPU)
- Two types of debugging interfaces: JTAG and FINE (two-line)
- Low-power design and architecture
- Operation from a single 2.7- to 3.6-V supply
- Low power consumption: A product that supports all peripheral functions draws only 500 μA/MHz
- RTC is capable of operation from a dedicated power supply (min operating voltage: 2.3 V)
- Four low-power modes
- On-chip main flash memory, no wait states
- 100-MHz operation, 10-ns read cycle (no wait states)
- 384-Kbyte to 2-Mbyte capacities
- User code is programmable by on-board or off-board programming
- On-chip data flash memory
- Max. 32 Kbytes, reprogrammable up to 100,000 times
- Programming/erasing as background operations (BGOs)
- On-chip SRAM, no wait states
- 32- to 128-Kbyte capacities
- For instructions and operands
- Can provide backup on deep software standby
- DMA
- DMAC: Incorporates four channels
- DTC
- Reset and supply management
- Power-on reset (POR)
- Low voltage detection (LVD) with voltage settings
- Clock functions
- External crystal oscillator or internal PLL for operation at 4 to 16 MHz
- Internal 125-kHz LOCO and 50-MHz HOCO
- 125-kHz clock for the IWDT
- Frequency of the oscillator for sub-clock generation: 32 kHz
- Real-time clock
- Adjustment functions (30 seconds, leap year, and error)
- Time capture function (for capturing times in response to event-signal input on external pins)
- Independent watchdog timer
- 125-kHz LOCO clock operation
- Useful functions for IEC60730 compliance
- Oscillation-stop detection, frequency measurement, CRC, IWDT, self-diagnostic function for the A/D converter, etc.
- Up to 22 communications interfaces
- USB 2.0 full-speed function interface (1 channel)
- CAN (compliant with ISO11898-1), incorporating 32 mailboxes (up to 3 channels)
- SCI with multiple functionalities (up to 13 channels) Choose from among asynchronous mode, clock-synchronous mode, smart-card interface mode, simple SPI, simple I2C, and extended serial mode
- I2C bus interface for transfer at up to 1 Mbps (up to 4 channels)
- RSPI for high-speed transfer (up to 3 channels)
- External address space
- 8 CS areas (8×16 Mbytes)
- Multiplexed address data or separate address lines are selectable per area
- 8-, 16-, or 32-bit bus space is selectable per area
- Up to 20 extended-function timers
- 16-bit MTU2: input capture, output capture, complementary PWM output, phase-counting mode (6 channels)
- 16-bit TPU: input capture, output capture, phase-counting mode (12 channels)
- 8-bit TMR (4 channels)
- 16-bit compare-match timers (4 channels)
- A/D converter for 1-MHz operation
- Up to 21 12-bit channels, and incorporating 1 sample-and-hold circuit
- Up to 8 10-bit channels, and incorporating 1 sample-and-hold circuit
- Addition of results of A/D conversion (in the 12-bit A/D converter)
- self-diagnosis (for the 10-bit A/D converter)
- Temperature sensor for measuring temperature within the chip
- Register write protection function can protect values in important registers against overwriting
- Up to 148 general I/O port pins for GPIO
- 5-V tolerance, open drain, input pull-up, switchable driving ability
- Unique ID
- 16-byte ID code is provided for each chip (only for the G version)
- Operating temp. range
- D version: -40 to +85℃
- G version: -40 to +105℃
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 14.8451 | $ 14.85 |
| 200+ | $ 5.7448 | $ 1148.96 |
| 500+ | $ 5.5427 | $ 2771.35 |
| 1,000+ | $ 5.4439 | $ 5443.90 |
Standard Packaging152/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | LFBGA-176 | |
| DAC (Bit) | 10bit | |
| ADC (Bit) | 12bit;10bit | |
| Number of I/O | 148 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.7V~3.6V | |
| Program Memory Type | FLASH | |
| Program Storage Size | 1MB | |
| EEPROM | 32KB | |
| CPU Core | RX | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 100MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | LFBGA-176 | |
| DAC (Bit) | 10bit | |
| ADC (Bit) | 12bit;10bit | |
| Number of I/O | 148 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.7V~3.6V |
| Type | Description | |
|---|---|---|
| Program Memory Type | FLASH | |
| Program Storage Size | 1MB | |
| EEPROM | 32KB | |
| CPU Core | RX | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 100MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 32-bit RX CPU core
- Max. operating frequency: 100 MHz Capable of 165 DMIPS in operation at 100 MHz
- Single precision 32-bit IEEE-754 floating point
- Two types of multiply-and-accumulation unit (between memories and between registers)
- 32-bit multiplier (fastest instruction execution takes one CPU clock cycle)
- Divider (fastest instruction execution takes two CPU clock cycles)
- Fast interrupt
- CISC Harvard architecture with 5-stage pipeline
- Variable-length instructions: Ultra-compact code
- Supports the memory protection unit (MPU)
- Two types of debugging interfaces: JTAG and FINE (two-line)
- Low-power design and architecture
- Operation from a single 2.7- to 3.6-V supply
- Low power consumption: A product that supports all peripheral functions draws only 500 μA/MHz
- RTC is capable of operation from a dedicated power supply (min operating voltage: 2.3 V)
- Four low-power modes
- On-chip main flash memory, no wait states
- 100-MHz operation, 10-ns read cycle (no wait states)
- 384-Kbyte to 2-Mbyte capacities
- User code is programmable by on-board or off-board programming
- On-chip data flash memory
- Max. 32 Kbytes, reprogrammable up to 100,000 times
- Programming/erasing as background operations (BGOs)
- On-chip SRAM, no wait states
- 32- to 128-Kbyte capacities
- For instructions and operands
- Can provide backup on deep software standby
- DMA
- DMAC: Incorporates four channels
- DTC
- Reset and supply management
- Power-on reset (POR)
- Low voltage detection (LVD) with voltage settings
- Clock functions
- External crystal oscillator or internal PLL for operation at 4 to 16 MHz
- Internal 125-kHz LOCO and 50-MHz HOCO
- 125-kHz clock for the IWDT
- Frequency of the oscillator for sub-clock generation: 32 kHz
- Real-time clock
- Adjustment functions (30 seconds, leap year, and error)
- Time capture function (for capturing times in response to event-signal input on external pins)
- Independent watchdog timer
- 125-kHz LOCO clock operation
- Useful functions for IEC60730 compliance
- Oscillation-stop detection, frequency measurement, CRC, IWDT, self-diagnostic function for the A/D converter, etc.
- Up to 22 communications interfaces
- USB 2.0 full-speed function interface (1 channel)
- CAN (compliant with ISO11898-1), incorporating 32 mailboxes (up to 3 channels)
- SCI with multiple functionalities (up to 13 channels) Choose from among asynchronous mode, clock-synchronous mode, smart-card interface mode, simple SPI, simple I2C, and extended serial mode
- I2C bus interface for transfer at up to 1 Mbps (up to 4 channels)
- RSPI for high-speed transfer (up to 3 channels)
- External address space
- 8 CS areas (8×16 Mbytes)
- Multiplexed address data or separate address lines are selectable per area
- 8-, 16-, or 32-bit bus space is selectable per area
- Up to 20 extended-function timers
- 16-bit MTU2: input capture, output capture, complementary PWM output, phase-counting mode (6 channels)
- 16-bit TPU: input capture, output capture, phase-counting mode (12 channels)
- 8-bit TMR (4 channels)
- 16-bit compare-match timers (4 channels)
- A/D converter for 1-MHz operation
- Up to 21 12-bit channels, and incorporating 1 sample-and-hold circuit
- Up to 8 10-bit channels, and incorporating 1 sample-and-hold circuit
- Addition of results of A/D conversion (in the 12-bit A/D converter)
- self-diagnosis (for the 10-bit A/D converter)
- Temperature sensor for measuring temperature within the chip
- Register write protection function can protect values in important registers against overwriting
- Up to 148 general I/O port pins for GPIO
- 5-V tolerance, open drain, input pull-up, switchable driving ability
- Unique ID
- 16-byte ID code is provided for each chip (only for the G version)
- Operating temp. range
- D version: -40 to +85℃
- G version: -40 to +105℃
C1343183 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| R5F5630BCDBG#U0 | RENESAS | LFBGA-176 | 0 | $ 15.1646 | ||
| R5F5630DDDBG#U0 | RENESAS | LFBGA-176 | 0 | $ 16.9072 | ||
| R5F5630DCDBG#U0 | RENESAS | LFBGA-176 | 0 | $ 9.6295 | ||
| R5F5630ECDBG#U0 | RENESAS | LFBGA-176 | 0 | $ 17.8889 | ||
| R5F5630EDDBG#U0 | RENESAS | LFBGA-176 | 0 | $ 23.4225 |

