ST STM32L162ZET6
| Manufacturer | |
| MPN | STM32L162ZET6 |
| LCSC Part # | C1343031 |
| Packaging | LQFP-144(20x20) |
| Customer # | |
| Key Attributes | Ultra-low power Arm Cortex-M3 MCU with 512-KB Flash memory, 32 MHz CPU, LCD, USB, 2x operational amplifiers, and AES |
| Datasheet | ST STM32L162ZET6 |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | LQFP-144(20x20) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 115 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.6V | |
| Program Memory Type | FLASH | |
| EEPROM | 16KB | |
| Program Storage Size | 512KB | |
| CPU Core | ARM Cortex-M3 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | LQFP-144(20x20) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 115 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.6V |
| Type | Description | |
|---|---|---|
| Program Memory Type | FLASH | |
| EEPROM | 16KB | |
| Program Storage Size | 512KB | |
| CPU Core | ARM Cortex-M3 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Ultra-low-power 32-bit MCU ARM -based Cortex -M3 with 512KB Flash, 80KB SRAM, 16KB EEPROM, LCD, USB, ADC, DAC, AES
Features
AI Translation
- Ultra-low-power platform – 1.65 V to 3.6 V power supply – -40 ℃ to 105 ℃ temperature range – 290 nA Standby mode (3 wakeup pins) – 1.11 μA Standby mode + RTC 560 nA Stop mode (16 wakeup lines) – 1.4 μA Stop mode + RTC – 11 μA Low-power run mode down to 4.6 μA in Low-power sleep mode – 195 µA/MHz Run mode – 10 nA ultra-low I/O leakage – 8 µs wakeup time
- AES 128-bit encryption hardware accelerator
- Core: ARM Cortex -M3 32-bit CPU – From 32 kHz up to 32 MHz max – 1.25 DMIPS/MHz (Dhrystone 2.1) – Memory protection unit
- Up to 34 capacitive sensing channels
- CRC calculation unit, 96-bit unique ID
- Reset and supply management – Low-power, ultrasafe BOR (brownout reset) with 5 selectable thresholds – Ultra-low-power POR/PDR – Programmable voltage detector (PVD)
- Clock sources – 1 to 24 MHz crystal oscillator – 32 kHz oscillator for RTC with calibration – Internal 16 MHz oscillator factory trimmed RC(+/-1 %) with PLL option – Internal low-power 37 kHz oscillator – Internal multispeed low-power 65 kHz to 4.2 MHz oscillator – PLL for CPU clock and USB (48 MHz)
- Pre-programmed bootloader – USB and USART supported Up to 116 fast I/Os (102 I/Os 5V tolerant), all mappable on 16 external interrupt vectors
- Memories – 512 Kbytes of Flash memory with ECC (with 2 banks of 256 Kbytes enabling RWW capability) 80 Kbytes of RAM 16 Kbytes of true EEPROM with ECC – 128-byte backup register LCD driver up to 8×40 segments, contrast adjustment, blinking mode, step-up converter Rich analog peripherals (down to 1.8 V) – 2x operational amplifiers – 12-bit ADC 1 Msps up to 40 channels – 12-bit DAC 2 ch with output buffers 2x ultra-low-power comparators (window mode and wake up capability) DMA controller 12x channels 11x peripheral communication interfaces – 1x USB 2.0 (internal 48 MHz PLL) – 5x USARTs Up to 8x SPIs (2x I2S, 3x 16 Mbit/s) – 2x I2Cs (SMBus/PMBus) 11x timers: 1x 32-bit, 6x 16-bit with up to 4 IC/OC/PWM channels, 2x 16-bit basic timers, 2x watchdog timers (independent and window)
- Development support: serial wire debug, JTAG and trace
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | LQFP-144(20x20) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 115 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.6V | |
| Program Memory Type | FLASH | |
| EEPROM | 16KB | |
| Program Storage Size | 512KB | |
| CPU Core | ARM Cortex-M3 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | LQFP-144(20x20) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 115 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.6V |
| Type | Description | |
|---|---|---|
| Program Memory Type | FLASH | |
| EEPROM | 16KB | |
| Program Storage Size | 512KB | |
| CPU Core | ARM Cortex-M3 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Ultra-low-power 32-bit MCU ARM -based Cortex -M3 with 512KB Flash, 80KB SRAM, 16KB EEPROM, LCD, USB, ADC, DAC, AES
Features
AI Translation
- Ultra-low-power platform – 1.65 V to 3.6 V power supply – -40 ℃ to 105 ℃ temperature range – 290 nA Standby mode (3 wakeup pins) – 1.11 μA Standby mode + RTC 560 nA Stop mode (16 wakeup lines) – 1.4 μA Stop mode + RTC – 11 μA Low-power run mode down to 4.6 μA in Low-power sleep mode – 195 µA/MHz Run mode – 10 nA ultra-low I/O leakage – 8 µs wakeup time
- AES 128-bit encryption hardware accelerator
- Core: ARM Cortex -M3 32-bit CPU – From 32 kHz up to 32 MHz max – 1.25 DMIPS/MHz (Dhrystone 2.1) – Memory protection unit
- Up to 34 capacitive sensing channels
- CRC calculation unit, 96-bit unique ID
- Reset and supply management – Low-power, ultrasafe BOR (brownout reset) with 5 selectable thresholds – Ultra-low-power POR/PDR – Programmable voltage detector (PVD)
- Clock sources – 1 to 24 MHz crystal oscillator – 32 kHz oscillator for RTC with calibration – Internal 16 MHz oscillator factory trimmed RC(+/-1 %) with PLL option – Internal low-power 37 kHz oscillator – Internal multispeed low-power 65 kHz to 4.2 MHz oscillator – PLL for CPU clock and USB (48 MHz)
- Pre-programmed bootloader – USB and USART supported Up to 116 fast I/Os (102 I/Os 5V tolerant), all mappable on 16 external interrupt vectors
- Memories – 512 Kbytes of Flash memory with ECC (with 2 banks of 256 Kbytes enabling RWW capability) 80 Kbytes of RAM 16 Kbytes of true EEPROM with ECC – 128-byte backup register LCD driver up to 8×40 segments, contrast adjustment, blinking mode, step-up converter Rich analog peripherals (down to 1.8 V) – 2x operational amplifiers – 12-bit ADC 1 Msps up to 40 channels – 12-bit DAC 2 ch with output buffers 2x ultra-low-power comparators (window mode and wake up capability) DMA controller 12x channels 11x peripheral communication interfaces – 1x USB 2.0 (internal 48 MHz PLL) – 5x USARTs Up to 8x SPIs (2x I2S, 3x 16 Mbit/s) – 2x I2Cs (SMBus/PMBus) 11x timers: 1x 32-bit, 6x 16-bit with up to 4 IC/OC/PWM channels, 2x 16-bit basic timers, 2x watchdog timers (independent and window)
- Development support: serial wire debug, JTAG and trace
C1343031 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

