Nexperia 74HC594D,118
| Manufacturer | |
| MPN | 74HC594D,118 |
| LCSC Part # | C134302 |
| Packaging | SOIC-16 |
| Customer # | |
| Key Attributes | 2V~6V 1 35mA 26ns@6V,50pF Serial-to-Serial or Parallel SOIC-16 Shift Registers RoHS |
| Datasheet | Nexperia 74HC594D,118 |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | Nexperia | |
| Packaging | SOIC-16 | |
| Operating temperature | -40℃~+125℃ | |
| Pd - Power Dissipation | 500mW | |
| Voltage - Supply | 2V~6V | |
| Output Type | - | |
| Series | 74HC | |
| Number of Elements | 1 | |
| Output Current | 35mA | |
| Features | Asynchronous clear function | |
| Propagation Delay | 26ns@6V,50pF | |
| Function | Serial-to-Serial or Parallel |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | Nexperia | |
| Packaging | SOIC-16 | |
| Operating temperature | -40℃~+125℃ | |
| Pd - Power Dissipation | 500mW | |
| Voltage - Supply | 2V~6V | |
| Output Type | - |
| Type | Description | |
|---|---|---|
| Series | 74HC | |
| Number of Elements | 1 | |
| Output Current | 35mA | |
| Features | Asynchronous clear function | |
| Propagation Delay | 26ns@6V,50pF | |
| Function | Serial-to-Serial or Parallel |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- Serial-to-parallel data conversion
- Remote-controlled hold register
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | Nexperia | |
| Packaging | SOIC-16 | |
| Operating temperature | -40℃~+125℃ | |
| Pd - Power Dissipation | 500mW | |
| Voltage - Supply | 2V~6V | |
| Output Type | - | |
| Series | 74HC | |
| Number of Elements | 1 | |
| Output Current | 35mA | |
| Features | Asynchronous clear function | |
| Propagation Delay | 26ns@6V,50pF | |
| Function | Serial-to-Serial or Parallel |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | Nexperia | |
| Packaging | SOIC-16 | |
| Operating temperature | -40℃~+125℃ | |
| Pd - Power Dissipation | 500mW | |
| Voltage - Supply | 2V~6V | |
| Output Type | - |
| Type | Description | |
|---|---|---|
| Series | 74HC | |
| Number of Elements | 1 | |
| Output Current | 35mA | |
| Features | Asynchronous clear function | |
| Propagation Delay | 26ns@6V,50pF | |
| Function | Serial-to-Serial or Parallel |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- Serial-to-parallel data conversion
- Remote-controlled hold register
C134302 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



