LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ST SPC560P40L3CEFAY

Manufacturer
MPN
SPC560P40L3CEFAY
LCSC Part #
C1342797
Packaging
LQFP-100(14x14)
Customer #
Key Attributes
Freescale Series 32 Bit 64MHz LQFP-100(14x14) Microcontrollers
DatasheetST SPC560P40L3CEFAY
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerST
PackagingLQFP-100(14x14)
ADC (Bit)10bit
Number of I/O64
Operating Temperature-40℃~+125℃
Voltage - Supply4.5V~5.5V
Program Memory TypeFLASH
EEPROM-
Program Storage Size256KB
CPU CoreFreescale Series
Core Size32 Bit
CPU Maximum Speed64MHz
Oscillator TypeBuilt-in

Introduction

AI Translation

32-bit Power Architecture based MCU with 320 KB Flash memory and 20 KB RAM for automotive chassis and safety applications

Features

AI Translation
  • Up to 64 MHz, single issue, 32-bit CPU core complex (e200z0h) Compliant with Power Architecture embedded category Variable Length Encoding (VLE)
  • Memory organization: Up to 256 KB on-chip code flash memory with ECC and erase/program controller Additional 64 (4×16) KB on-chip data flash memory with ECC for EEPROM emulation Up to 20 KB on-chip SRAM with ECC
  • Fail-safe protection: Programmable watchdog timer Non-maskable interrupt Fault collection unit
  • Nexus Class 1 interface
  • Interrupts and events: 16-channel eDMA controller 16 priority level controller Up to 25 external interrupts PIT implements four 32-bit timers 120 interrupts are routed via INTC
  • General purpose I/Os: Individually programmable as input, output or special function 37 on LQFP64 64 on LQFP100
  • 1 general purpose eTimer unit: 6 timers each with up/down capabilities 16-bit resolution, cascadable counters Quadrature decode with rotation direction flag Double buffer input capture and output compare
  • Communications interfaces: 2 LINFlex channels (1× Master/Slave, 1× Master only) Up to 3 DSPI channels with automatic chip select generation (up to 8/4/4 chip selects) Up to 2 FlexCAN interface (2.0B Active) with 32 message buffers 1 safety port based on FlexCAN with 32 message buffers and up to 8 Mbit/s at 64 MHz capability usable as second CAN when not used as safety port One 10-bit analog-to-digital converter (ADC) Up to 16 input channels (16 on LQFP100 / 12 on LQFP64) Conversion time <1 µs including sampling time at full precision Programmable Cross Triggering Unit (CTU) 4 analog watchdogs with interrupt capability On-chip CAN/UART bootstrap loader with Boot Assist Module (BAM) 1 FlexPWM unit: 8 complementary or independent outputs with ADC synchronization signals