ST SPC56AP54L3BEFBY
| Manufacturer | |
| MPN | SPC56AP54L3BEFBY |
| LCSC Part # | C1342694 |
| Packaging | LQFP-100(14x14) |
| Customer # | |
| Key Attributes | Freescale Series 32 Bit 64MHz LQFP-100(14x14) Microcontrollers RoHS |
| Datasheet | ST SPC56AP54L3BEFBY |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | LQFP-100(14x14) | |
| ADC (Bit) | 10bit | |
| Number of I/O | 49 | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 3V~3.6V | |
| EEPROM | 64KB | |
| Program Storage Size | 768KB | |
| CPU Core | Freescale Series | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 64MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | LQFP-100(14x14) | |
| ADC (Bit) | 10bit | |
| Number of I/O | 49 | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 3V~3.6V | |
| EEPROM | 64KB | |
| Program Storage Size | 768KB | |
| CPU Core | Freescale Series | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 64MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
32-bit Power Architecture based MCU with 1088KB Flash memory and 80KB RAM for automotive chassis and safety applications
Features
AI Translation
- AEC-Q10x qualified 64 MHz, single issue, 32-bit CPU core complex (e200z0h)
- Compliant with Power Architecture embedded category
- Variable Length Encoding (VLE) Memory organization
- Up to 1024 KB on-chip code Flash memory with additional 64 KB for EEPROM emulation (data flash), with ECC, with erase/program controller
- Up to 80 KB on-chip SRAM with ECC
- Fail safe protection
- ECC protection on system SRAM and Flash
- Safety port
- SWT with servicing sequence pseudorandom generator
- Power management
- Non-maskable interrupt for both cores
- Fault collection and control unit (FCCU)
- Safe mode of system-on-chip (SoC)
- Register protection scheme
- Nexus L2+ interface
- Single 3.3 V or 5 V supply for I/Os and ADC
- 2 on-platform peripherals set with 2 INTC
- 16-channel eDMA controller with multiple transfer request sources
- General purpose I/Os (30 GPIO + 26 GPI on LQFP144; 49 GPIO + 16 GPI on LQFP100)
- 2 general purpose eTimer units
- 6 timers, each with up/down count capabilities
- 16-bit resolution, cascadable counters
- Quadrature decode with rotation direction flag
- Double buffer input capture and output compare
- Communications interfaces
- 2 LINFlex modules (LIN 2.1, 1x Master/Slave, 1x Master Only)
- 5 DSPI modules with automatic chip select generation
- 2 FlexCAN interfaces (2.0B Active) with 32 message buffers
- 1 Safety port based on FlexCAN; usable as third CAN when not used as safety port
- 1 FlexRay module (V2.1) with dual or single channel, 64 message buffers and up to 10 Mbit/s
- 27 input channels and pre-sampling feature
- Conversion time < 1 µs including sampling time at full precision
- Programmable cross triggering unit (CTU)
- 4 analog watchdog with interrupt capability
Applications
AI Translation
- automotive chassis
- safety applications
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | LQFP-100(14x14) | |
| ADC (Bit) | 10bit | |
| Number of I/O | 49 | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 3V~3.6V | |
| EEPROM | 64KB | |
| Program Storage Size | 768KB | |
| CPU Core | Freescale Series | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 64MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | LQFP-100(14x14) | |
| ADC (Bit) | 10bit | |
| Number of I/O | 49 | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 3V~3.6V | |
| EEPROM | 64KB | |
| Program Storage Size | 768KB | |
| CPU Core | Freescale Series | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 64MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
32-bit Power Architecture based MCU with 1088KB Flash memory and 80KB RAM for automotive chassis and safety applications
Features
AI Translation
- AEC-Q10x qualified 64 MHz, single issue, 32-bit CPU core complex (e200z0h)
- Compliant with Power Architecture embedded category
- Variable Length Encoding (VLE) Memory organization
- Up to 1024 KB on-chip code Flash memory with additional 64 KB for EEPROM emulation (data flash), with ECC, with erase/program controller
- Up to 80 KB on-chip SRAM with ECC
- Fail safe protection
- ECC protection on system SRAM and Flash
- Safety port
- SWT with servicing sequence pseudorandom generator
- Power management
- Non-maskable interrupt for both cores
- Fault collection and control unit (FCCU)
- Safe mode of system-on-chip (SoC)
- Register protection scheme
- Nexus L2+ interface
- Single 3.3 V or 5 V supply for I/Os and ADC
- 2 on-platform peripherals set with 2 INTC
- 16-channel eDMA controller with multiple transfer request sources
- General purpose I/Os (30 GPIO + 26 GPI on LQFP144; 49 GPIO + 16 GPI on LQFP100)
- 2 general purpose eTimer units
- 6 timers, each with up/down count capabilities
- 16-bit resolution, cascadable counters
- Quadrature decode with rotation direction flag
- Double buffer input capture and output compare
- Communications interfaces
- 2 LINFlex modules (LIN 2.1, 1x Master/Slave, 1x Master Only)
- 5 DSPI modules with automatic chip select generation
- 2 FlexCAN interfaces (2.0B Active) with 32 message buffers
- 1 Safety port based on FlexCAN; usable as third CAN when not used as safety port
- 1 FlexRay module (V2.1) with dual or single channel, 64 message buffers and up to 10 Mbit/s
- 27 input channels and pre-sampling feature
- Conversion time < 1 µs including sampling time at full precision
- Programmable cross triggering unit (CTU)
- 4 analog watchdog with interrupt capability
Applications
AI Translation
- automotive chassis
- safety applications
C1342694 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

