LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TOSHIBA TMPM380FYFG

Manufacturer
MPN
TMPM380FYFG
LCSC Part #
C1342590
Packaging
LQFP-100(14x14)
Customer #
Key Attributes
ARM Cortex-M3 32 Bit 40MHz LQFP-100(14x14) Microcontrollers RoHS
DatasheetTOSHIBA TMPM380FYFG
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerTOSHIBA
PackagingLQFP-100(14x14)
ADC (Bit)12bit
Number of I/O83
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
Voltage - Supply4.5V~5.5V
EEPROM-
Program Storage Size256KB
CPU CoreARM Cortex-M3
Core Size32 Bit
CPU Maximum Speed40MHz
Oscillator TypeExternal

Introduction

AI Translation

High-performance microcontrollers containing a multi-purpose timer for controlling the power devices used for home electronics, and realizing 5V single supply operation to achieve control over Induction Heating (IH) appliances and motors.

Features

AI Translation
  • ARM Cortex-M3 CPU Core
  • Operating voltage: 4.0 to 5.5 V
  • Maximum operating frequency: 40 MHz (10 MHz×4 by PLL)
  • On-chip debug circuit JTAG/SWD/SWV,TRACE (DATA2 bits)
  • Built-in Functions
  • 12-bit AD converter: 2-µs conversion time, 18-channel
  • Multi-purpose timer (MPT): 3 channels (2 channels for three-phase PWM)
  • Three-phase PWM output: Synchronous 3-channel PWM output (with AD conversion trigger)
  • IGBT control-timer: Synchronous 2-channel PPG output, external trigger start, dead-time output, protection circuit controls in emergency
  • Encoder input : 2 channels
  • 16-bit timer : 8 channels
  • RTC : 1 channel
  • SIO/UART : 5 channels I²C/SIO:2 channels (1 channel is shared with SSP)
  • SSP(SPI mode) : 2 channels (1 channel is shared with I²C/SIO)
  • Remote control signal preprocessor : 1 channel
  • DMA controller : 2 channels
  • Power-on reset circuit
  • Voltage detection circuit
  • Internal Oscillator (10 MHz)
  • Oscillation frequency detector (only when external oscillator is used)

Applications

AI Translation
  • computers
  • personal equipment
  • office equipment
  • measuring equipment
  • industrial robots
  • home electronics appliances