RENESAS R5F524T8ADFP#31
| Manufacturer | |
| MPN | R5F524T8ADFP#31 |
| LCSC Part # | C1342487 |
| Packaging | LQFP-100(14x14) |
| Customer # | |
| Key Attributes | RXv2 32 Bit 80MHz LQFP-100(14x14) Microcontrollers RoHS |
| Datasheet | RENESAS R5F524T8ADFP#31 |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | LQFP-100(14x14) | |
| DAC (Bit) | 8bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 80 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.7V~5.5V | |
| Program Storage Size | 128KB | |
| EEPROM | 8KB | |
| CPU Core | RXv2 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 80MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | LQFP-100(14x14) | |
| DAC (Bit) | 8bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 80 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2.7V~5.5V | |
| Program Storage Size | 128KB | |
| EEPROM | 8KB | |
| CPU Core | RXv2 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 80MHz | |
| Oscillator Type | Built-in |
Introduction
80-MHz 32-bit RX MCUs, on-chip FPU, 153.6 DMIPS, power supply 5 V, 12-bit ADC (equipped with 3-channel synchronous S/H circuits, double data registers, operating amplifiers, comparator) 3 units, Simultaneous sampling up to ADC 5 channels, CAN, 80-MHz PWM (three-phase complementary output x 2 channels + single-phase complementary output x 4 channels or three-phase complementary x 3 channels + single-phase complementary x 1 channel)
Features
- 32-bit RXv2 CPU core
- Max. operating frequency: 80 MHz. Capable of 153.6 DMIPS in operation at 80 MHz.
- Enhanced DSP: 32-bit multiply-accumulate and 16-bit multiply-subtract instructions supported.
- Built-in FPU: 32-bit single-precision floating point (compliant to IEEE754).
- Divider (fastest instruction execution takes two CPU clock cycles).
- Fast interrupt.
- CISC Harvard architecture with 5-stage pipeline.
- Variable-length instructions, ultra-compact code.
- On-chip debugging circuit.
- Memory protection unit (MPU) supported.
- Low power design and architecture
- Operation from a single 2.7-V to 5.5-V supply.
- Three low power consumption modes.
- On-chip code flash memory
- 512-/384-/256-/128-Kbyte capacities.
- On-board or off-board user programming.
- For instructions and operands.
- Clock functions
- Main clock oscillator frequency: 1 to 20 MHz.
- External clock input frequency: Up to 20 MHz.
- PLL circuit input: 4 MHz to 12.5 MHz.
- On-chip low-speed oscillators, On-chip high-speed oscillators, dedicated on-chip oscillator for the IWDT.
- Clock frequency accuracy measurement circuit (CAC).
- Independent watchdog timer
- 15-kHz on-chip oscillator produces a dedicated clock signal to drive IWDT operation.
- Up to 6 communications channels
- CAN (compliant with ISO11898-1), incorporating 16 message boxes (1 channel).
- SCI with many useful functions (3 channels). Asynchronous mode, clock synchronous mode, smart card interface mode, simplified SPI, simplified I²C, and extended serial mode.
- I²C bus interface: Transfer at up to 400 kbps, capable of SMBus operation (1 channel).
- RSPI capable of high speed connection. Transfer at up to 20 Mbps (1 channel).
- Up to 25 extended-function timers
- 16-bit MTU3: 80 MHz operation, input capture, output compare, three-phase complementary PWM x 2 channels output, CPU-efficient complementary PWM, phase counting mode (nine channels).
- 16-bit GPT: 80 MHz operation, input capture, output compare, PWM wave-form single-phase complementary x 4 channels output, comparator interlocking operation (count operation, PWM negate control) (4 channels).
- 8-bit TMRs (8 channels).
- 16-bit compare-match timers (4 channels).
- 12-bit A/D converter: 22 channels in 3 units
- Incorporating sample-and-hold circuit. 12 bits x 3 units (unit 0: 5 channels, unit 1: 5 channels, unit 2: 12 channels).
- Sampling time can be set for each channel.
- Group scan priority control mode (3 levels).
- Self-diagnostic function and analog input disconnection detection assistance function (compliant to IEC60730).
- Input signal amplitude by the programmable gain amplifier (4 channels).
- ADC: 3-channel simultaneous sample-and-hold circuit (3 shunt method), double data register (1 shunt method), amplifier (4 channels), comparator (4 channels).
- 8-bit D/A converter: 2 channels
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | LQFP-100(14x14) | |
| DAC (Bit) | 8bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 80 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.7V~5.5V | |
| Program Storage Size | 128KB | |
| EEPROM | 8KB | |
| CPU Core | RXv2 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 80MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | LQFP-100(14x14) | |
| DAC (Bit) | 8bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 80 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2.7V~5.5V | |
| Program Storage Size | 128KB | |
| EEPROM | 8KB | |
| CPU Core | RXv2 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 80MHz | |
| Oscillator Type | Built-in |
Introduction
80-MHz 32-bit RX MCUs, on-chip FPU, 153.6 DMIPS, power supply 5 V, 12-bit ADC (equipped with 3-channel synchronous S/H circuits, double data registers, operating amplifiers, comparator) 3 units, Simultaneous sampling up to ADC 5 channels, CAN, 80-MHz PWM (three-phase complementary output x 2 channels + single-phase complementary output x 4 channels or three-phase complementary x 3 channels + single-phase complementary x 1 channel)
Features
- 32-bit RXv2 CPU core
- Max. operating frequency: 80 MHz. Capable of 153.6 DMIPS in operation at 80 MHz.
- Enhanced DSP: 32-bit multiply-accumulate and 16-bit multiply-subtract instructions supported.
- Built-in FPU: 32-bit single-precision floating point (compliant to IEEE754).
- Divider (fastest instruction execution takes two CPU clock cycles).
- Fast interrupt.
- CISC Harvard architecture with 5-stage pipeline.
- Variable-length instructions, ultra-compact code.
- On-chip debugging circuit.
- Memory protection unit (MPU) supported.
- Low power design and architecture
- Operation from a single 2.7-V to 5.5-V supply.
- Three low power consumption modes.
- On-chip code flash memory
- 512-/384-/256-/128-Kbyte capacities.
- On-board or off-board user programming.
- For instructions and operands.
- Clock functions
- Main clock oscillator frequency: 1 to 20 MHz.
- External clock input frequency: Up to 20 MHz.
- PLL circuit input: 4 MHz to 12.5 MHz.
- On-chip low-speed oscillators, On-chip high-speed oscillators, dedicated on-chip oscillator for the IWDT.
- Clock frequency accuracy measurement circuit (CAC).
- Independent watchdog timer
- 15-kHz on-chip oscillator produces a dedicated clock signal to drive IWDT operation.
- Up to 6 communications channels
- CAN (compliant with ISO11898-1), incorporating 16 message boxes (1 channel).
- SCI with many useful functions (3 channels). Asynchronous mode, clock synchronous mode, smart card interface mode, simplified SPI, simplified I²C, and extended serial mode.
- I²C bus interface: Transfer at up to 400 kbps, capable of SMBus operation (1 channel).
- RSPI capable of high speed connection. Transfer at up to 20 Mbps (1 channel).
- Up to 25 extended-function timers
- 16-bit MTU3: 80 MHz operation, input capture, output compare, three-phase complementary PWM x 2 channels output, CPU-efficient complementary PWM, phase counting mode (nine channels).
- 16-bit GPT: 80 MHz operation, input capture, output compare, PWM wave-form single-phase complementary x 4 channels output, comparator interlocking operation (count operation, PWM negate control) (4 channels).
- 8-bit TMRs (8 channels).
- 16-bit compare-match timers (4 channels).
- 12-bit A/D converter: 22 channels in 3 units
- Incorporating sample-and-hold circuit. 12 bits x 3 units (unit 0: 5 channels, unit 1: 5 channels, unit 2: 12 channels).
- Sampling time can be set for each channel.
- Group scan priority control mode (3 levels).
- Self-diagnostic function and analog input disconnection detection assistance function (compliant to IEC60730).
- Input signal amplitude by the programmable gain amplifier (4 channels).
- ADC: 3-channel simultaneous sample-and-hold circuit (3 shunt method), double data register (1 shunt method), amplifier (4 channels), comparator (4 channels).
- 8-bit D/A converter: 2 channels
C1342487 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

