LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

SILICON LABS C8051F330-GDI

Manufacturer
MPN
C8051F330-GDI
LCSC Part #
C1342240
Packaging
QFN-20-EP(4x4)
Customer #
Key Attributes
51 Series 8 Bit 25MHz QFN-20-EP(4x4) Microcontrollers
DatasheetSILICON LABS C8051F330-GDI
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerSILICON LABS
PackagingQFN-20-EP(4x4)
Number of I/O17
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
Voltage - Supply2.7V~3.6V
EEPROM-
Program Storage Size8KB
CPU Core51 Series
Core Size8 Bit
CPU Maximum Speed25MHz
Oscillator TypeBuilt-in

Features

AI Translation
  • Programmable throughput up to 200 ksps
  • Up to 16 external inputs; programmable as single-ended or differential
  • Reference from internal V_REF, V_DD, or external pin
  • Internal or external start of conversion sources
  • Built-in temperature sensor (±3 °C)
  • Programmable hysteresis and response time
  • Configurable to generate interrupts or reset
  • Low current (0.4 μA)
  • On-chip debug circuitry facilitates full speed, nonintrusive in-system debug (no emulator required)
  • Provides breakpoints, single stepping, watchpoints
  • Inspect/modify memory, registers, and stack
  • Pipelined instruction architecture; executes 70% of instructions in 1 or 2 system clocks
  • Up to 25 MIPS throughput with 25 MHz clock
  • Expanded interrupt handler
  • 768 bytes data RAM
  • 8 kB Flash; in-system programmable in 512 byte sectors (512 bytes are reserved)
  • 17 port I/O; all are 5 V tolerant
  • Hardware SMBus (I²C compatible), SPI, and UART serial ports available concurrently
  • Programmable 16-bit counter/timer array with three capture/compare modules, WDT
  • 4 general-purpose 16-bit counter/timers
  • Real-time clock mode using PCA or timer and external clock source
  • Two internal oscillators: 24.5 MHz, 2% accuracy supports UART operation; 80 kHz low frequency, low-power
  • External oscillator: Crystal, RC, C, or Clock (1 or 2 pin modes)
  • Can switch between clock sources on-the-fly