SILICON LABS C8051F853-C-IU
| Manufacturer | |
| MPN | C8051F853-C-IU |
| LCSC Part # | C1342159 |
| Packaging | SSOP-24-150mil |
| Customer # | |
| Key Attributes | 51 Series 8 Bit 25MHz SSOP-24-150mil Microcontrollers RoHS |
| Datasheet | SILICON LABS C8051F853-C-IU |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | SILICON LABS | |
| Packaging | SSOP-24-150mil | |
| Number of I/O | 16 | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.2V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 8KB | |
| CPU Core | 51 Series | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 25MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | SILICON LABS | |
| Packaging | SSOP-24-150mil | |
| Number of I/O | 16 | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.2V~3.6V |
| Type | Description | |
|---|---|---|
| EEPROM | - | |
| Program Storage Size | 8KB | |
| CPU Core | 51 Series | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 25MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Low-Cost 8-bit MCU Family with up to 8 kB of Flash
Features
AI Translation
- Up to 8 kB flash, Flash is in-system programmable in 512-Byte sectors
- Up to 512 Bytes RAM (256 + 256)
- On-chip debug circuitry facilitates full speed, non-intrusive in-system debug (no emulator required)
- Provides breakpoints, single stepping, inspect/modify memory and registers
- Up to 16 input channels
- Up to 200 ksps 12-bit mode or 800 ksps 10-bit mode
- Internal VREF or external VREF supported
- Calibrated to 24.5 MHz
- Low supply current, ±2% accuracy over supply and temperature
- 80 kHz nominal operation
- Low supply current
- Independent clock source for watchdog timer
- Programmable hysteresis and response time
- Configurable as interrupt or reset source
- Low current
- Up to 18 pins, 5 V-Tolerant, Crossbar-enabled
- Efficient, pipelined instruction architecture
- Up to 25 MIPS throughput with 25 MHz clock
- Uses standard 8051 instruction set
- Expanded interrupt handler
- UART
- I2C / SMBus
- SPI
- 4 General-Purpose 16-bit Timer/Counters
- 16-bit Programmable Counter Array (PCA) with three channels of PWM, capture/compare, or frequency output capability, and hardware kill/safe state capability
- Independent watchdog timer clocked from LFO
- 16-bit CRC engine
- 32-bit unique key for each device
- 2.2 to 3.6 V supply voltage
- 16-pin SOIC
- 20-pin QFN, 3x3 mm
- 24-pin QSOP
- Available in die form
- Qualified to AEC-Q100 Standards
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.6664 | $ 1.67 |
| 200+ | $ 0.6453 | $ 129.06 |
| 500+ | $ 0.6231 | $ 311.55 |
| 1,000+ | $ 0.612 | $ 612.00 |
Standard Packaging56/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | SILICON LABS | |
| Packaging | SSOP-24-150mil | |
| Number of I/O | 16 | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.2V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 8KB | |
| CPU Core | 51 Series | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 25MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | SILICON LABS | |
| Packaging | SSOP-24-150mil | |
| Number of I/O | 16 | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.2V~3.6V |
| Type | Description | |
|---|---|---|
| EEPROM | - | |
| Program Storage Size | 8KB | |
| CPU Core | 51 Series | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 25MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Low-Cost 8-bit MCU Family with up to 8 kB of Flash
Features
AI Translation
- Up to 8 kB flash, Flash is in-system programmable in 512-Byte sectors
- Up to 512 Bytes RAM (256 + 256)
- On-chip debug circuitry facilitates full speed, non-intrusive in-system debug (no emulator required)
- Provides breakpoints, single stepping, inspect/modify memory and registers
- Up to 16 input channels
- Up to 200 ksps 12-bit mode or 800 ksps 10-bit mode
- Internal VREF or external VREF supported
- Calibrated to 24.5 MHz
- Low supply current, ±2% accuracy over supply and temperature
- 80 kHz nominal operation
- Low supply current
- Independent clock source for watchdog timer
- Programmable hysteresis and response time
- Configurable as interrupt or reset source
- Low current
- Up to 18 pins, 5 V-Tolerant, Crossbar-enabled
- Efficient, pipelined instruction architecture
- Up to 25 MIPS throughput with 25 MHz clock
- Uses standard 8051 instruction set
- Expanded interrupt handler
- UART
- I2C / SMBus
- SPI
- 4 General-Purpose 16-bit Timer/Counters
- 16-bit Programmable Counter Array (PCA) with three channels of PWM, capture/compare, or frequency output capability, and hardware kill/safe state capability
- Independent watchdog timer clocked from LFO
- 16-bit CRC engine
- 32-bit unique key for each device
- 2.2 to 3.6 V supply voltage
- 16-pin SOIC
- 20-pin QFN, 3x3 mm
- 24-pin QSOP
- Available in die form
- Qualified to AEC-Q100 Standards
C1342159 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 3A991A |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 3A991A |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

