TI MSP430FR5922IPM
| Manufacturer | |
| MPN | MSP430FR5922IPM |
| LCSC Part # | C1342138 |
| Packaging | QFP-64(10x10) |
| Customer # | |
| Key Attributes | 64KB FRAM, 2KB SRAM, AES, 12-bit ADC, comparator, DMA, UART/SPI/I2C, and timer-equipped 16MHz MCU |
| Datasheet | TI MSP430FR5922IPM |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | TI | |
| Packaging | QFP-64(10x10) | |
| ADC (Bit) | 12bit | |
| Number of I/O | 51 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.6V | |
| Program Memory Type | FRAM | |
| EEPROM | - | |
| Program Storage Size | 64KB | |
| CPU Core | MSP430 CPUXV2 | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 16MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | TI | |
| Packaging | QFP-64(10x10) | |
| ADC (Bit) | 12bit | |
| Number of I/O | 51 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.6V |
| Type | Description | |
|---|---|---|
| Program Memory Type | FRAM | |
| EEPROM | - | |
| Program Storage Size | 64KB | |
| CPU Core | MSP430 CPUXV2 | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 16MHz | |
| Oscillator Type | Built-in |
Introduction
The MSP430FRxx FRAM microcontrollers in this ultra-low-power series come in a wide variety. Each member device is equipped with embedded non-volatile FRAM, a 16-bit CPU, and different peripheral sets to meet the needs of various applications. This architecture, combined with FRAM, peripherals, and seven low-power modes, is optimized specifically for extending battery life in portable wireless sensing applications. FRAM is a new type of non-volatile memory that perfectly combines the speed, flexibility, and durability of SRAM with the stability and reliability of flash memory, while consuming less overall power.
Features
- Embedded microcontroller
- 16-bit RISC architecture up to 16MHz clock frequency
- Wide supply voltage range: 3.6V to 1.8V (minimum supply voltage limited by SVS level, refer to SVS specifications)
- Optimized ultra-low-power modes
- Active mode: approximately 100μA/MHz
- Standby (LPM3 with VLO): 0.4µA (typical)
- RTC (LPM3.5): 0.35μA (typical)
- Shutdown current (LPM4.5): 0.04μA (typical)
- Ultra-low-power FRAM
- Up to 64KB non-volatile memory
- Ultra-low-power write
- Fast write at 125ns per word (64KB written within 4ms)
- Unified memory = program, data, and storage in a single space
- 10¹⁵ write cycle endurance
- Radiation-hardened and non-magnetic
- Intelligent digital peripherals
- 32-bit hardware multiplier (MPY)
- 3-channel internal DMA
- RTC with calendar and alarm functions
- Five 16-bit timers with up to 7 capture/compare registers
- 16-bit and 32-bit CRC (CRC16, CRC32)
- High-performance analog
- Up to 8-channel analog comparator
- 12-bit ADC with internal reference, sample-and-hold, and up to 8 external input channels
- Code security and encryption
- 128-bit or 256-bit AES security encryption/decryption coprocessor (MSP430FR59xx(1) only)
- True random seed for random number generation algorithms
- Lockable memory segments for IP encapsulation and secure storage
- Versatile I/O ports
- All I/O pins support capacitive touch with no external components
- Bit-, byte-, and word-accessible (pairwise access)
- LPM wake-up via ports P1–P4 with selectable edge
- Programmable pull-up and pull-down on all ports
- Enhanced serial communication
- eUSCI_A0 and eUSCI_A1 support:
- UART with automatic baud rate detection
- IrDA encoding and decoding
- SPI up to 10Mbps
- eUSCI_B0 and eUSCI_B1 support:
- I2C with multi-slave addressing
- SPI up to 10Mbps
- eUSCI_A0 and eUSCI_A1 support:
- Flexible clock system
- DCO with 10 selectable factory-trimmed frequencies
- VLO (low-power low-frequency internal clock source)
- 32kHz crystal (LFXT)
- High-frequency crystal (HFXT)
- Development tools and software
- Free professional development environment with EnergyTrace++™ technology for power profiling and debugging
- Microcontroller development kit available
Applications
- Metering
- Energy Harvesting
- Sensor Nodes
- Wearable Electronics
- Sensor Management
- Data Logging
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | TI | |
| Packaging | QFP-64(10x10) | |
| ADC (Bit) | 12bit | |
| Number of I/O | 51 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.6V | |
| Program Memory Type | FRAM | |
| EEPROM | - | |
| Program Storage Size | 64KB | |
| CPU Core | MSP430 CPUXV2 | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 16MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | TI | |
| Packaging | QFP-64(10x10) | |
| ADC (Bit) | 12bit | |
| Number of I/O | 51 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.6V |
| Type | Description | |
|---|---|---|
| Program Memory Type | FRAM | |
| EEPROM | - | |
| Program Storage Size | 64KB | |
| CPU Core | MSP430 CPUXV2 | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 16MHz | |
| Oscillator Type | Built-in |
Introduction
The MSP430FRxx FRAM microcontrollers in this ultra-low-power series come in a wide variety. Each member device is equipped with embedded non-volatile FRAM, a 16-bit CPU, and different peripheral sets to meet the needs of various applications. This architecture, combined with FRAM, peripherals, and seven low-power modes, is optimized specifically for extending battery life in portable wireless sensing applications. FRAM is a new type of non-volatile memory that perfectly combines the speed, flexibility, and durability of SRAM with the stability and reliability of flash memory, while consuming less overall power.
Features
- Embedded microcontroller
- 16-bit RISC architecture up to 16MHz clock frequency
- Wide supply voltage range: 3.6V to 1.8V (minimum supply voltage limited by SVS level, refer to SVS specifications)
- Optimized ultra-low-power modes
- Active mode: approximately 100μA/MHz
- Standby (LPM3 with VLO): 0.4µA (typical)
- RTC (LPM3.5): 0.35μA (typical)
- Shutdown current (LPM4.5): 0.04μA (typical)
- Ultra-low-power FRAM
- Up to 64KB non-volatile memory
- Ultra-low-power write
- Fast write at 125ns per word (64KB written within 4ms)
- Unified memory = program, data, and storage in a single space
- 10¹⁵ write cycle endurance
- Radiation-hardened and non-magnetic
- Intelligent digital peripherals
- 32-bit hardware multiplier (MPY)
- 3-channel internal DMA
- RTC with calendar and alarm functions
- Five 16-bit timers with up to 7 capture/compare registers
- 16-bit and 32-bit CRC (CRC16, CRC32)
- High-performance analog
- Up to 8-channel analog comparator
- 12-bit ADC with internal reference, sample-and-hold, and up to 8 external input channels
- Code security and encryption
- 128-bit or 256-bit AES security encryption/decryption coprocessor (MSP430FR59xx(1) only)
- True random seed for random number generation algorithms
- Lockable memory segments for IP encapsulation and secure storage
- Versatile I/O ports
- All I/O pins support capacitive touch with no external components
- Bit-, byte-, and word-accessible (pairwise access)
- LPM wake-up via ports P1–P4 with selectable edge
- Programmable pull-up and pull-down on all ports
- Enhanced serial communication
- eUSCI_A0 and eUSCI_A1 support:
- UART with automatic baud rate detection
- IrDA encoding and decoding
- SPI up to 10Mbps
- eUSCI_B0 and eUSCI_B1 support:
- I2C with multi-slave addressing
- SPI up to 10Mbps
- eUSCI_A0 and eUSCI_A1 support:
- Flexible clock system
- DCO with 10 selectable factory-trimmed frequencies
- VLO (low-power low-frequency internal clock source)
- 32kHz crystal (LFXT)
- High-frequency crystal (HFXT)
- Development tools and software
- Free professional development environment with EnergyTrace++™ technology for power profiling and debugging
- Microcontroller development kit available
Applications
- Metering
- Energy Harvesting
- Sensor Nodes
- Wearable Electronics
- Sensor Management
- Data Logging
C1342138 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

