LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ST STM32L431RBI3

Manufacturer
MPN
STM32L431RBI3
LCSC Part #
C1341915
Packaging
UFBGA-64
Customer #
Key Attributes
Ultra-low power 80 MHz Arm Cortex-M4 MCU with FPU, featuring 128-KB Flash memory
DatasheetST STM32L431RBI3
RoHS Compliance3 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerST
PackagingUFBGA-64
DAC (Bit)12bit
ADC (Bit)12bit
Number of I/O52
Operating Temperature-40℃~+85℃
Voltage - Supply1.71V~3.6V
Program Memory TypeFLASH
EEPROM-
Program Storage Size128KB
CPU CoreARM Cortex-M4
Core Size32 Bit
CPU Maximum Speed80MHz
Oscillator TypeBuilt-in

Introduction

AI Translation

This is an ultra-low-power 32-bit MCU+FPU based on the Arm® Cortex®-M4 core, delivering up to 100 DMIPS of processing performance, with up to 256KB Flash and 64KB SRAM, and integrated analog and audio functions.

Features

AI Translation
  • Ultra-low-power with FlexPowerControl
  • 1.71 V to 3.6 V power supply
  • -40°C to 85 / 105 / 125°C temperature range
  • 200 nA in VBAT mode: supply for RTC and 32x32-bit backup registers
  • 8 nA Shutdown mode (5 wakeup pins)
  • 28 nA Standby mode (5 wakeup pins)
  • 280 nA Standby mode with RTC
  • 1.0 μA Stop 2 mode, 1.28 μA with RTC
  • 84 μA/MHz run mode
  • Batch acquisition mode (BAM)
  • 4 μs wakeup from Stop mode
  • Brown out reset (BOR)
  • Interconnect matrix
  • Arm 32-bit Cortex-M4 CPU with FPU, Adaptive real-time accelerator (ART AcceleratorTM) allowing 0-wait-state execution from Flash memory, frequency up to 80 MHz, MPU, 100DMIPS and DSP instructions
  • 1.25 DMIPS/MHz (Drysstone 2.1)
  • 273.55 CoreMark (3.42 CoreMark/MHz @ 80 MHz)
  • 176.7 ULPBench score
  • 4 to 48 MHz crystal oscillator
  • 32 kHz crystal oscillator for RTC (LSE)
  • Internal 16 MHz factory-trimmed RC (±1%)
  • Internal low-power 32 MHz RC (±5%)
  • Internal multispeed 100 kHz to 48 MHz oscillator, auto-trimmed by LSE (better than ±0.25% accuracy)
  • Internal 48 MHz with clock recovery
  • 2 PLLs for system clock, audio, ADC
  • Up to 83 fast I/O, most 5 V-tolerant
  • RTC with HW calendar, alarms and calibration
  • Up to 21 capacitive sensing channels: support touchkey, linear and rotary touch sensors
  • 11x timers: 1x 16-bit advanced motor-control, 1x 32-bit and 2x 16-bit general purpose, 2x 16-bit basic, 2x low-power 16-bit timers (available in Stop mode), 2x watchdogs, SysTick timer
  • Up to 256 KB single bank Flash, proprietary code readout protection
  • 64 KB of SRAM including 16 KB with hardware parity check
  • Quad SPI memory interface
  • 1x 12-bit ADC 5 Msps, up to 16-bit with hardware oversampling, 200 μA/Msps
  • 2x 12-bit DAC output channels, low-power sample and hold
  • 1x operational amplifier with built-in PGA
  • 2x ultra-low-power comparators
  • 1x SAI (serial audio interface)
  • 3x I2C FM+ (1 Mbit/s), SMBus/PMBus
  • 4x USARTs (ISO 7816, LIN, IrDA, modem)
  • 1x LPUART (Stop 2 wake-up)
  • 3x SPIs (and 1x Quad SPI)
  • CAN (2.0B Active) and SDMMC interface
  • SWPMI single wire protocol master I/F
  • IRTIM (Infrared interface)
  • 14-channel DMA controller
  • True random number generator
  • CRC calculation unit, 96-bit unique ID
  • Development support: serial wire debug (SWD), JTAG, Embedded Trace Macrocell
  • All packages are ECOPACK2 compliant