RENESAS R5F523T5ADFD#30
| Manufacturer | |
| MPN | R5F523T5ADFD#30 |
| LCSC Part # | C1341587 |
| Packaging | LQFP-52(10x10) |
| Customer # | |
| Key Attributes | RX 32 Bit 40MHz LQFP-52(10x10) Microcontrollers RoHS |
| Datasheet | RENESAS R5F523T5ADFD#30 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | LQFP-52(10x10) | |
| ADC (Bit) | 12bit | |
| Number of I/O | 38 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 128KB | |
| CPU Core | RX | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 40MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | LQFP-52(10x10) | |
| ADC (Bit) | 12bit | |
| Number of I/O | 38 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.7V~5.5V |
| Type | Description | |
|---|---|---|
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 128KB | |
| CPU Core | RX | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 40MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
40-MHz 32-bit RX MCUs, built-in FPU, 65.6 DMIPS, 12-bit ADC (equipped with three S/H circuits, double data registers, and comparator) 40MHz PWM (three-phase complementary output ×2ch)
Features
AI Translation
- 32-bit RX CPU core
- Max. operating frequency: 40 MHz
- Capable of 65.6 DMIPS in operation at 40 MHz
- Enhanced DSP: 32-bit multiply-accumulate and 16-bit multiply-subtract instructions supported
- Built-in FPU: 32-bit single-precision floating point (compliant to IEEE754)
- Divider (fastest instruction execution takes two CPU clock cycles)
- Fast interrupt
- CISC Harvard architecture with 5-stage pipeline
- Variable-length instructions, ultra-compact code
- On-chip debugging circuit
- Memory protection unit (MPU) supported
- Low power design and architecture
- Operation from a single 2.7-V to 5.5-V supply
- Three low power consumption modes
- On-chip code flash memory, no wait states
- 128-/64-Kbyte capacities
- On-board or off-board user programming
- On-chip SRAM, no wait states
- 12 Kbytes of SRAM
- DMA
- DTC: Four transfer modes
- Reset and supply management
- Seven types of reset, including the power-on reset (POR)
- Low voltage detection (LVD) with voltage settings
- Clock functions
- Main clock oscillator frequency: 1 to 20 MHz
- External clock input frequency: Up to 20 MHz
- PLL circuit input: 4 MHz to 12.5 MHz
- On-chip low-speed oscillator, on-chip high-speed oscillator, dedicated on-chip oscillator for the IWDT
- Clock frequency accuracy measurement circuit (CAC)
- Independent watchdog timer
- 15-kHz on-chip oscillator produces a dedicated clock signal to drive IWDT operation.
- Useful functions for IEC60730 compliance
- Self-diagnostic and disconnection-detection assistance functions for the A/D converter, clock frequency accuracy measurement circuit, independent watchdog timer, RAM test assistance functions using the DOC, etc.
- MPC
- Multiple locations are selectable for I/O pins of peripheral functions
- Up to 4 communications channels
- SCI with many useful functions (2 channels) Asynchronous mode, clock synchronous mode, smart card interface mode, simplified SPI, simplified I²C, and extended serial mode.
- I²C bus interface: Transfer at up to 400 kbps (one channel)
- RSPI capable of high speed connection (one channel)
- Up to 12 extended-function timers
- 16-bit MTU3: 40MHz operation, input capture, output compare, three-phase complementary PWM output, CPU-efficient complementary PWM, phase counting mode (six channels)
- 8-bit TMRs (4 channels)
- 16-bit compare-match timers (4 channels)
- 12-bit A/D converter: 10ch
- On-chip sample-and-hold circuit: 12bit × up to 3 channels
- Sampling time can be set for each channel
- Self-diagnostic function and analog input disconnection detection assistance function (compliant to IEC60730)
- ADC: three sample-and-hold circuits, double data registers, comparator (3 channels)
- Register write protection function can protect values in important registers against overwriting.
- Up to 50 pins for general I/O ports
- 5-V tolerant, open drain, input pull-up
- Operating temperature range
- -40 to +85℃
- -40 to +105℃
Applications
AI Translation
- General industrial and consumer equipment
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | LQFP-52(10x10) | |
| ADC (Bit) | 12bit | |
| Number of I/O | 38 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 128KB | |
| CPU Core | RX | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 40MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | LQFP-52(10x10) | |
| ADC (Bit) | 12bit | |
| Number of I/O | 38 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.7V~5.5V |
| Type | Description | |
|---|---|---|
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 128KB | |
| CPU Core | RX | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 40MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
40-MHz 32-bit RX MCUs, built-in FPU, 65.6 DMIPS, 12-bit ADC (equipped with three S/H circuits, double data registers, and comparator) 40MHz PWM (three-phase complementary output ×2ch)
Features
AI Translation
- 32-bit RX CPU core
- Max. operating frequency: 40 MHz
- Capable of 65.6 DMIPS in operation at 40 MHz
- Enhanced DSP: 32-bit multiply-accumulate and 16-bit multiply-subtract instructions supported
- Built-in FPU: 32-bit single-precision floating point (compliant to IEEE754)
- Divider (fastest instruction execution takes two CPU clock cycles)
- Fast interrupt
- CISC Harvard architecture with 5-stage pipeline
- Variable-length instructions, ultra-compact code
- On-chip debugging circuit
- Memory protection unit (MPU) supported
- Low power design and architecture
- Operation from a single 2.7-V to 5.5-V supply
- Three low power consumption modes
- On-chip code flash memory, no wait states
- 128-/64-Kbyte capacities
- On-board or off-board user programming
- On-chip SRAM, no wait states
- 12 Kbytes of SRAM
- DMA
- DTC: Four transfer modes
- Reset and supply management
- Seven types of reset, including the power-on reset (POR)
- Low voltage detection (LVD) with voltage settings
- Clock functions
- Main clock oscillator frequency: 1 to 20 MHz
- External clock input frequency: Up to 20 MHz
- PLL circuit input: 4 MHz to 12.5 MHz
- On-chip low-speed oscillator, on-chip high-speed oscillator, dedicated on-chip oscillator for the IWDT
- Clock frequency accuracy measurement circuit (CAC)
- Independent watchdog timer
- 15-kHz on-chip oscillator produces a dedicated clock signal to drive IWDT operation.
- Useful functions for IEC60730 compliance
- Self-diagnostic and disconnection-detection assistance functions for the A/D converter, clock frequency accuracy measurement circuit, independent watchdog timer, RAM test assistance functions using the DOC, etc.
- MPC
- Multiple locations are selectable for I/O pins of peripheral functions
- Up to 4 communications channels
- SCI with many useful functions (2 channels) Asynchronous mode, clock synchronous mode, smart card interface mode, simplified SPI, simplified I²C, and extended serial mode.
- I²C bus interface: Transfer at up to 400 kbps (one channel)
- RSPI capable of high speed connection (one channel)
- Up to 12 extended-function timers
- 16-bit MTU3: 40MHz operation, input capture, output compare, three-phase complementary PWM output, CPU-efficient complementary PWM, phase counting mode (six channels)
- 8-bit TMRs (4 channels)
- 16-bit compare-match timers (4 channels)
- 12-bit A/D converter: 10ch
- On-chip sample-and-hold circuit: 12bit × up to 3 channels
- Sampling time can be set for each channel
- Self-diagnostic function and analog input disconnection detection assistance function (compliant to IEC60730)
- ADC: three sample-and-hold circuits, double data registers, comparator (3 channels)
- Register write protection function can protect values in important registers against overwriting.
- Up to 50 pins for general I/O ports
- 5-V tolerant, open drain, input pull-up
- Operating temperature range
- -40 to +85℃
- -40 to +105℃
Applications
AI Translation
- General industrial and consumer equipment
C1341587 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

