ST STM32F042C6U7
| Manufacturer | |
| MPN | STM32F042C6U7 |
| LCSC Part # | C1341226 |
| Packaging | UFQFPN-48(7x7) |
| Customer # | |
| Key Attributes | Mainstream ARM Cortex-M0 USB series MCU with 32 KB Flash, 48 MHz CPU, USB, CAN, and CEC capabilities |
| Datasheet | ST STM32F042C6U7 |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | UFQFPN-48(7x7) | |
| DAC (Bit) | - | |
| ADC (Bit) | 12bit | |
| Number of I/O | 38 | |
| Operating Temperature | -40℃~+85℃;-40℃~+105℃ | |
| Voltage - Supply | 1.65V~3.6V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 32KB | |
| CPU Core | ARM Cortex-M0 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 48MHz | |
| Oscillator Type | Built-in+External |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | UFQFPN-48(7x7) | |
| DAC (Bit) | - | |
| ADC (Bit) | 12bit | |
| Number of I/O | 38 | |
| Operating Temperature | -40℃~+85℃;-40℃~+105℃ | |
| Voltage - Supply | 1.65V~3.6V |
| Type | Description | |
|---|---|---|
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 32KB | |
| CPU Core | ARM Cortex-M0 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 48MHz | |
| Oscillator Type | Built-in+External |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
ARM-based 32-bit MCU, up to 32 KB Flash, crystal-less USB FS 2.0, CAN, 9 timers, ADC and comm. interfaces, 2.0 - 3.6 V
Features
AI Translation
- Core: ARM 32-bit Cortex-M0 CPU, frequency up to 48 MHz
- Memories - 16 to 32 Kbytes of Flash memory - 6 Kbytes of SRAM with HW parity
- CRC calculation unit
- Reset and power management - Digital and I/Os supply: VDD = 2 V to 3.6 V - Analog supply: VDDA = from VDD to 3.6 V Selected I/O: VDDIO2 = 1.65 V to 3.6 V - Power-on/Power down reset (POR/PDR) - Programmable voltage detector (PVD) - Low power modes: Sleep, Stop, Standby VBAT supply for RTC and backup registers
- Clock management - 4 to 32 MHz crystal oscillator - 32kHz oscillator for RTC with calibration - Internal 8 MHz RC with x6 PLL option - Internal 40 kHz RC oscillator - Internal 48 MHz oscillator with automatic trimming based on ext. synchronization
- Up to 38 fast I/Os - All mappable on external interrupt vectors - Up to 24 I/Os with 5 V tolerant capability and 8 with independent suppy VDDIO2
- 5-channel DMA controller
- One 12-bit, 1.0 μs ADC (up to 10 channels) - Conversion range: 0 to 3.6 V - Separate analog supply: 2.4 V to 3.6 V
- Up to 14 capacitive sensing channels for touchkey, linear and rotary touch sensors
- Calendar RTC with alarm and periodic wakeup from Stop/Standby
- One 16-bit advanced-control timer for six channel PwM output
- One 32-bit and four 16-bit timers, with up to four IC/OC, OCN, usable for IR control decoding
- Independent and system watchdog timers
- SysTick timer
- One I2C interface supporting Fast Mode Plus (1 Mbit/s) with 20 mA current sink, SMBus/PMBus and wakeup
- Two USARTs supporting master synchronous SPI and modem control, one with ISO7816 interface, LIN, IrDA, auto baud rate detection and wakeup feature
- Two SPIs (18 Mbit/s) with 4 to 16 programmable bit frames, one with I2S interface multiplexed
- CAN interface
- USB 2.0 full-speed interface, able to run from internal 48 MHz oscillator and with BCD and LPM support
- HDMI CEC, wakeup on header reception
- Serial wire debug (SWD)
- 96-bit unique ID
- All packages ECOPACK2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | UFQFPN-48(7x7) | |
| DAC (Bit) | - | |
| ADC (Bit) | 12bit | |
| Number of I/O | 38 | |
| Operating Temperature | -40℃~+85℃;-40℃~+105℃ | |
| Voltage - Supply | 1.65V~3.6V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 32KB | |
| CPU Core | ARM Cortex-M0 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 48MHz | |
| Oscillator Type | Built-in+External |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | UFQFPN-48(7x7) | |
| DAC (Bit) | - | |
| ADC (Bit) | 12bit | |
| Number of I/O | 38 | |
| Operating Temperature | -40℃~+85℃;-40℃~+105℃ | |
| Voltage - Supply | 1.65V~3.6V |
| Type | Description | |
|---|---|---|
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 32KB | |
| CPU Core | ARM Cortex-M0 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 48MHz | |
| Oscillator Type | Built-in+External |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
ARM-based 32-bit MCU, up to 32 KB Flash, crystal-less USB FS 2.0, CAN, 9 timers, ADC and comm. interfaces, 2.0 - 3.6 V
Features
AI Translation
- Core: ARM 32-bit Cortex-M0 CPU, frequency up to 48 MHz
- Memories - 16 to 32 Kbytes of Flash memory - 6 Kbytes of SRAM with HW parity
- CRC calculation unit
- Reset and power management - Digital and I/Os supply: VDD = 2 V to 3.6 V - Analog supply: VDDA = from VDD to 3.6 V Selected I/O: VDDIO2 = 1.65 V to 3.6 V - Power-on/Power down reset (POR/PDR) - Programmable voltage detector (PVD) - Low power modes: Sleep, Stop, Standby VBAT supply for RTC and backup registers
- Clock management - 4 to 32 MHz crystal oscillator - 32kHz oscillator for RTC with calibration - Internal 8 MHz RC with x6 PLL option - Internal 40 kHz RC oscillator - Internal 48 MHz oscillator with automatic trimming based on ext. synchronization
- Up to 38 fast I/Os - All mappable on external interrupt vectors - Up to 24 I/Os with 5 V tolerant capability and 8 with independent suppy VDDIO2
- 5-channel DMA controller
- One 12-bit, 1.0 μs ADC (up to 10 channels) - Conversion range: 0 to 3.6 V - Separate analog supply: 2.4 V to 3.6 V
- Up to 14 capacitive sensing channels for touchkey, linear and rotary touch sensors
- Calendar RTC with alarm and periodic wakeup from Stop/Standby
- One 16-bit advanced-control timer for six channel PwM output
- One 32-bit and four 16-bit timers, with up to four IC/OC, OCN, usable for IR control decoding
- Independent and system watchdog timers
- SysTick timer
- One I2C interface supporting Fast Mode Plus (1 Mbit/s) with 20 mA current sink, SMBus/PMBus and wakeup
- Two USARTs supporting master synchronous SPI and modem control, one with ISO7816 interface, LIN, IrDA, auto baud rate detection and wakeup feature
- Two SPIs (18 Mbit/s) with 4 to 16 programmable bit frames, one with I2S interface multiplexed
- CAN interface
- USB 2.0 full-speed interface, able to run from internal 48 MHz oscillator and with BCD and LPM support
- HDMI CEC, wakeup on header reception
- Serial wire debug (SWD)
- 96-bit unique ID
- All packages ECOPACK2
C1341226 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



