LCSC Electronics logoLCSC Electronics svg logo
Connexion
USD
SILICON LABS EFM32HG308F64N-C-QFN24 product image
Photos non contractuelles

SILICON LABS EFM32HG308F64N-C-QFN24

Fabricant
Réf. Fab.
EFM32HG308F64N-C-QFN24
Réf. LCSC
C1341177
Condit.
QFN-24-EP(5x5)
Numéro Client
Caract. clés
ARM Cortex-M0+ 32 Bit 25MHz QFN-24-EP(5x5) Microcontrollers RoHS
Fiche TechniqueSILICON LABS EFM32HG308F64N-C-QFN24
Pièces alternatives6
Rupture de stock
M'avertir
Minimum: 1Multiple: 1Unité de vente: Piece
Ajouter à la Liste BOM
QtéPrix unit.(Référence uniquement)Montant total
1+$ 2.4341$ 2.43
200+$ 0.9431$ 188.62
490+$ 0.9092$ 445.51
980+$ 0.8922$ 874.36
Boîtier Standard490/Full Tray
Meilleur prix pour une plus grande quantité ?
$

Spécifications du Produit

Tout
TypeDescription
CatégorieIntegrated Circuits (ICs)/Embedded/Microcontrollers
FabricantSILICON LABS
Condit.QFN-24-EP(5x5)
ADC (Bit)12bit
Number of I/O15
Operating Temperature-40℃~+105℃
Program Memory TypeFLASH
Voltage - Supply1.98V~3.8V
EEPROM-
Program Storage Size64KB
CPU CoreARM Cortex-M0+
Core Size32 Bit
CPU Maximum Speed25MHz
Oscillator TypeBuilt-in

Description

Traduction par IA

The EFM32HG offers unmatched performance and ultra low power consumption in both active and sleep modes. EFM32HG devices consume as little as 0.6 μA in Stop mode and 127 μA/MHz in Run mode. It also features autonomous peripherals, high overall chip and analog integration, and the performance of the industry standard 32-bit ARM Cortex M0+ processor, making it perfect for battery-powered systems and systems with high-performance, low-energy requirements.

Caractéristiques

Traduction par IA
  • ARM Cortex-M0+ at 25 MHz
  • Ultra low power operation
  • 0.6 μA current in Stop (EM3), with brown-out detection and RAM retention
  • 51 μA/MHz in EM1
  • 127 μA/MHz in Run mode (EM0)
  • Fast wake-up time of 2 μs
  • Hardware cryptography (AES)
  • Up to 64 kB of Flash and 8 kB of RAM
  • ARM Cortex-M0+ CPU platform
  • High Performance 32-bit processor @ up to 25 MHz
  • Wake-up Interrupt Controller
  • SysTick System Timer
  • Flexible Energy Management System
  • 20 nA @ 3 V Shutoff Mode
  • 0.6 μA @ 3 V Stop Mode, including Power-on Reset, Brown-out Detector, RAM and CPU retention
  • 0.9 μA @ 3 V Deep Sleep Mode, including RTC with 32.768 kHz oscillator, Power-on Reset, Brown-out Detector, RAM and CPU retention
  • 51 μA/MHz @ 3 V Sleep Mode
  • 127 μA/MHz @ 3 V Run Mode, with code executed from flash
  • 64/32 kB Flash
  • 8/4 kB RAM
  • Up to 37 General Purpose I/O pins
  • Configurable push-pull, open-drain, pull-up/down, input filter, drive strength
  • Configurable peripheral I/O locations
  • Up to 16 asynchronous external interrupts
  • Output state retention and wake-up from Shutoff Mode
  • 6 Channel DMA Controller
  • 6 Channel Peripheral Reflex System (PRS) for autonomous inter-peripheral signaling
  • Hardware AES with 128-bit keys in 54 cycles
  • Timers/Counters
  • 3×16-bit Timer/Counter
  • 3×3 Compare/Capture/PWM channels
  • Dead-Time Insertion on TIMER0
  • 1×24-bit Real-Time Counter
  • 1×16-bit Pulse Counter
  • Watchdog Timer with dedicated RC oscillator @ 50 nA
  • Low Energy Universal Serial Bus (USB) Device
  • Fully USB 2.0 compliant
  • On-chip PHY and embedded 5V to 3.3V regulator
  • Crystal-free operation
  • Ultra low power precision analog peripherals
  • Ultra efficient Power-on Reset and Brown-Out Detector
  • Debug Interface
  • 2-pin Serial Wire Debug interface
  • Micro Trace Buffer (MTB)
  • Pre-Programmed USB/UART Bootloader
  • Temperature range -40 to 85 ℃ (EFM32HGxxxFxx) or -40 to 105 ℃ (EFM32HGxxxFxxN)
  • Single power supply 1.98 to 3.8 V

Applications

Traduction par IA
  • Energy, gas, water and smart metering
  • Alarm and security systems
  • Health and fitness applications
  • Industrial and home automation
  • Smart accessories

Pièces alternatives

MPNFabricantConditionnementDisponibilitéPrix unitaire
EFM32HG308F64N-C-QFN24RSILICON LABSQFN-24-EP(5x5)0$ 2.4697
EFM32HG309F64N-C-QFN24SILICON LABSQFN-24-EP(5x5)0$ 2.6919
EFM32HG309F64G-C-QFN24SILICON LABSQFN-24-EP(5x5)0$ 2.5946
EFM32HG308F64G-C-QFN24SILICON LABSQFN-24-EP(5x5)0$ 2.4171
EFM32HG309F64G-C-QFN24RSILICON LABSQFN-24-EP(5x5)0$ 2.7722
EFM32HG309F64G-B-QFN24SILICON LABSQFN-24-EP(5x5)0$ 2.3874