RENESAS R5F102A8ASP#50
| Manufacturer | |
| MPN | R5F102A8ASP#50 |
| LCSC Part # | C1340792 |
| Packaging | LSSOP-30-6.1mm |
| Customer # | |
| Key Attributes | RL78 16 Bit 24MHz LSSOP-30-6.1mm Microcontrollers RoHS |
| Datasheet | RENESAS R5F102A8ASP#50 |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | LSSOP-30-6.1mm | |
| ADC (Bit) | 10bit | |
| Number of I/O | 23 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~5.5V | |
| Program Memory Type | FLASH | |
| Program Storage Size | 8KB | |
| EEPROM | 2KB | |
| CPU Core | RL78 | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 24MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | LSSOP-30-6.1mm | |
| ADC (Bit) | 10bit | |
| Number of I/O | 23 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~5.5V |
| Type | Description | |
|---|---|---|
| Program Memory Type | FLASH | |
| Program Storage Size | 8KB | |
| EEPROM | 2KB | |
| CPU Core | RL78 | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 24MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
True low-power platform (63 μA/MHz) for the general-purpose applications, with 1.8-V to 5.5-V operation, 2- to 16-Kbyte code flash memory, and 31 DMIPS at 24 MHz
Features
AI Translation
- Ultra-low power consumption technology
- VDD = single power supply voltage of 1.8 to 5.5 V which can operate at a low voltage
- HALT mode
- STOP mode
- SNOOZE mode
- RL78 CPU core
- CISC architecture with 3-stage pipeline
- Minimum instruction execution time: Can be changed from high speed (0.04167 μs @ 24 MHz operation with high-speed on-chip oscillator) to ultra-low speed (Δ (up arrow) μs @ 1 MHz operation)
- Address space: 1 MB
- General-purpose registers: (8-bit register x 8) x 4 banks
- On-chip RAM: 256 B to 2 KB
- Code flash memory
- Code flash memory: 2 to 16 KB
- Block size: 1 KB
- Prohibition of block erase and rewriting (security function) On-chip debug function
- Self-programming (with flash shield window function)
- Data flash memory
- Data flash memory: 2 KB Back ground operation (BGO): Instructions are executed from the program memory while rewriting the data flash memory.
- Number of rewrites: 1,000,000 times (TYP.)
- Voltage of rewrites: VDD = 1.8 to 5.5 V
- High-speed on-chip oscillator
- Select from 24 MHz, 16 MHz, 12 MHz, 8 MHz, 6 MHz, 4 MHz, 3 MHz, 2 MHz, and 1 MHz High accuracy: +/- 1.0% (VDD = 1.8 to 5.5 V, TA = -20 to +85 ℃)
- Operating ambient temperature
- TA = -40 to +85 ℃ (A: Consumer applications, D: Industrial applications)
- TA = -40 to +105 ℃ (G: Industrial applications)
- Power management and reset function
- On-chip power-on-reset (POR) circuit On-chip voltage detector (LVD) (Select interrupt and reset from 12 levels)
- DMA (Direct Memory Access) controller
- 2 channels Number of clocks during transfer between 8/16-bit SFR and internal RAM: 2 clocks
- Multiplier and divider/multiply-accumulator
- 16 bits x 16 bits = 32 bits (Unsigned or signed)
- 32 bits x 32 bits = 32 bits (Unsigned)
- 16 bits x 16 bits + 32 bits = 32 bits (Unsigned or signed)
- Serial interface
- CSI : 1 to 3 channels
- UART : 1 to 3 channels
- Simplified I²C communication : 0 to 3 channels
- I²C communication : 1 channel
- Timer
- 16-bit timer : 4 to 8 channels
- 12-bit interval timer : 1 channel
- Watchdog timer : 1 channel (operable with the dedicated low-speed on-chip oscillator)
- A/D converter
- 8/10-bit resolution A/D converter (VDD = 1.8 to 5.5 V)
- 8 to 11 channels, internal reference voltage (1.45 V), and temperature sensor
- I/O port
- I/O port: 18 to 26 (N-ch open drain I/O [withstand voltage of 6 V]: 2, N-ch open drain I/O [VDD withstand voltage]: 4 to 9) Can be set to N-ch open drain, TTL input buffer, and on-chip pull-up resistor Different potential interface: Can connect to a 1.8/2.5/3 V device
- On-chip key interrupt function
- On-chip clock output/buzzer output controller
- Others
- On-chip BCD (binary-coded decimal) correction circuit
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8459 | $ 0.85 |
| 200+ | $ 0.3273 | $ 65.46 |
| 500+ | $ 0.3165 | $ 158.25 |
| 1,000+ | $ 0.3103 | $ 310.30 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | LSSOP-30-6.1mm | |
| ADC (Bit) | 10bit | |
| Number of I/O | 23 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~5.5V | |
| Program Memory Type | FLASH | |
| Program Storage Size | 8KB | |
| EEPROM | 2KB | |
| CPU Core | RL78 | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 24MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | LSSOP-30-6.1mm | |
| ADC (Bit) | 10bit | |
| Number of I/O | 23 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~5.5V |
| Type | Description | |
|---|---|---|
| Program Memory Type | FLASH | |
| Program Storage Size | 8KB | |
| EEPROM | 2KB | |
| CPU Core | RL78 | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 24MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
True low-power platform (63 μA/MHz) for the general-purpose applications, with 1.8-V to 5.5-V operation, 2- to 16-Kbyte code flash memory, and 31 DMIPS at 24 MHz
Features
AI Translation
- Ultra-low power consumption technology
- VDD = single power supply voltage of 1.8 to 5.5 V which can operate at a low voltage
- HALT mode
- STOP mode
- SNOOZE mode
- RL78 CPU core
- CISC architecture with 3-stage pipeline
- Minimum instruction execution time: Can be changed from high speed (0.04167 μs @ 24 MHz operation with high-speed on-chip oscillator) to ultra-low speed (Δ (up arrow) μs @ 1 MHz operation)
- Address space: 1 MB
- General-purpose registers: (8-bit register x 8) x 4 banks
- On-chip RAM: 256 B to 2 KB
- Code flash memory
- Code flash memory: 2 to 16 KB
- Block size: 1 KB
- Prohibition of block erase and rewriting (security function) On-chip debug function
- Self-programming (with flash shield window function)
- Data flash memory
- Data flash memory: 2 KB Back ground operation (BGO): Instructions are executed from the program memory while rewriting the data flash memory.
- Number of rewrites: 1,000,000 times (TYP.)
- Voltage of rewrites: VDD = 1.8 to 5.5 V
- High-speed on-chip oscillator
- Select from 24 MHz, 16 MHz, 12 MHz, 8 MHz, 6 MHz, 4 MHz, 3 MHz, 2 MHz, and 1 MHz High accuracy: +/- 1.0% (VDD = 1.8 to 5.5 V, TA = -20 to +85 ℃)
- Operating ambient temperature
- TA = -40 to +85 ℃ (A: Consumer applications, D: Industrial applications)
- TA = -40 to +105 ℃ (G: Industrial applications)
- Power management and reset function
- On-chip power-on-reset (POR) circuit On-chip voltage detector (LVD) (Select interrupt and reset from 12 levels)
- DMA (Direct Memory Access) controller
- 2 channels Number of clocks during transfer between 8/16-bit SFR and internal RAM: 2 clocks
- Multiplier and divider/multiply-accumulator
- 16 bits x 16 bits = 32 bits (Unsigned or signed)
- 32 bits x 32 bits = 32 bits (Unsigned)
- 16 bits x 16 bits + 32 bits = 32 bits (Unsigned or signed)
- Serial interface
- CSI : 1 to 3 channels
- UART : 1 to 3 channels
- Simplified I²C communication : 0 to 3 channels
- I²C communication : 1 channel
- Timer
- 16-bit timer : 4 to 8 channels
- 12-bit interval timer : 1 channel
- Watchdog timer : 1 channel (operable with the dedicated low-speed on-chip oscillator)
- A/D converter
- 8/10-bit resolution A/D converter (VDD = 1.8 to 5.5 V)
- 8 to 11 channels, internal reference voltage (1.45 V), and temperature sensor
- I/O port
- I/O port: 18 to 26 (N-ch open drain I/O [withstand voltage of 6 V]: 2, N-ch open drain I/O [VDD withstand voltage]: 4 to 9) Can be set to N-ch open drain, TTL input buffer, and on-chip pull-up resistor Different potential interface: Can connect to a 1.8/2.5/3 V device
- On-chip key interrupt function
- On-chip clock output/buzzer output controller
- Others
- On-chip BCD (binary-coded decimal) correction circuit
C1340792 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| R5F102AAASP#30 | RENESAS | Similar | LSSOP-30-6.1mm | 20 | $ 1.3658 | ||
| R5F102AAASP#10 | RENESAS | Similar | LSSOP-30-6.1mm | 186 | $ 1.7786 | ||
| R5F103AAASP#10 | RENESAS | Similar | LSSOP-30-6.1mm | 10 | $ 1.9183 | ||
| R5F107ACMSP#V0 | RENESAS | Similar | LSSOP-30-6.1mm | 10 | $ 3.5195 | ||
| R5F10PAEKSP#G5 | RENESAS | Similar | LSSOP-30-6.1mm | 10 | $ 5.5903 |

