LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ST STM8AF6223PDAX

Manufacturer
MPN
STM8AF6223PDAX
LCSC Part #
C1340733
Packaging
TSSOP-20
Customer #
Key Attributes
Automotive-grade 8-bit MCU with 8 KB Flash, LIN, 16 MHz CPU, and integrated EEPROM
DatasheetST STM8AF6223PDAX
RoHS Compliance3 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerST
PackagingTSSOP-20
ADC (Bit)10bit
Number of I/O16
Operating Temperature-40℃~+85℃
Voltage - Supply3V~5.5V
Program Memory TypeFLASH
EEPROM640Byte
Program Storage Size8KB
CPU CoreSTM8A
Core Size8 Bit
CPU Maximum Speed16MHz
Oscillator TypeBuilt-in

Introduction

AI Translation

Automotive 8-bit MCU, with up to 8-Kbyte Flash memory, data EEPROM, 10-bit ADC, timers, LIN, SPI, I²C, 3 to 5.5 V

Features

AI Translation
  • AEC-Q100 qualified
  • Core – Max fCPU: 16 MHz – Advanced STM8A core with Harvard architecture and 3-stage pipeline Extended instruction set
  • Memories Program memory: 4 to 8 Kbyte Flash program; data retention 20 years at 55 ℃ after 1 kcycle
  • Data memory: 640 byte true data EEPROM; endurance 300 kcycle
  • RAM: 1 Kbyte
  • Clock management – Low-power crystal resonator oscillator with external clock input
  • Internal, user-trimmable 16 MHz RC and low-power 128 kHz RC oscillators
  • Clock security system with clock monitor
  • Reset and supply management Wait/auto-wakeup/Halt low-power modes with user definable clock gating
  • Low-consumption power-on and powerdown reset
  • Interrupt management Nested interrupt controller with 32 interrupts
  • Up to 28 external interrupts on 7 vectors
  • Timers Advanced control timer: 16-bit, 4 CAPCOM channels, 3 complementary outputs, deadtime insertion and flexible synchronization
  • 16-bit general purpose timer with 3 CAPCOM channels each (IC, OC, PWM)
  • 8-bit AR basic timer with 8-bit prescaler
  • Auto-wakeup timer
  • Window and independent watchdog timers
  • I/Os Up to 28 I/Os on a 32-pin package including 21 high sink outputs
  • Highly robust I/O design, immune against current injection
  • Communication interfaces LINUART LIN 2.2 compliant, master/slave modes with automatic resynchronization
  • SPI interface up to 8 Mbit/s or fMASTER/2
  • I²C interface up to 400 Kbit/s
  • Analog to digital converter (ADC) 10-bit, ± 1 LSB ADC with up to 7 muxed channels +1 internal channel, scan mode and analog watchdog
  • Internal reference voltage measurement
  • Operating temperature up to 150 ℃