NXP MC9S08QD2VSC
| Manufacturer | |
| MPN | MC9S08QD2VSC |
| LCSC Part # | C1340413 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | S08 8 Bit 16MHz SOIC-8 Microcontrollers RoHS |
| Datasheet | NXP MC9S08QD2VSC |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | SOIC-8 | |
| ADC (Bit) | 10bit | |
| Number of I/O | 4 | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 2KB | |
| CPU Core | S08 | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 16MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | SOIC-8 | |
| ADC (Bit) | 10bit | |
| Number of I/O | 4 | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 2.7V~5.5V |
| Type | Description | |
|---|---|---|
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 2KB | |
| CPU Core | S08 | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 16MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 16 MHz HCS08 CPU (central processor unit)
- HC08 instruction set with added BGND instruction
- Background debugging system
- Breakpoint capability to allow single breakpoint setting during in - circuit debugging (plus two more breakpoints in on - chip debug module)
- Support for up to 32 interrupt/reset sources
- Flash read/program/erase over full operating voltage and temperature
- ICS — Internal clock source module (ICS) containing a frequency - locked - loop (FLL) controlled by internal. Precision trimming of internal reference allows 0.2% resolution and 2% deviation over temperature and voltage.
- Watchdog computer operating properly (COP) reset with option to run from dedicated 32 kHz internal clock source or bus clock
- Low - voltage detection with reset or interrupt
- Illegal opcode detection with reset
- Illegal address detection with reset
- Flash block protect
- ADC — 4 - channel, 10 - bit analog - to - digital converter with automatic compare function, asynchronous clock source, temperature sensor and internal bandgap reference channel. ADC is hardware triggerable using the RTI counter.
- TIM1 — 2 - channel timer/pulse - width modulator; each channel can be used for input capture, output compare, buffered edge - aligned PWM, or buffered center - aligned PWM
- TIM2 — 1 - channel timer/pulse - width modulator; each channel can be used for input capture, output compare, buffered edge - aligned PWM, or buffered center - aligned PWM
- KBI — 4 - pin keyboard interrupt module with software selectable polarity on edge or edge/level modes
- Four General - purpose input/output (I/O) pins, one input - only pin and one output - only pin. Outputs 10 mA each, 60 mA maximum for package. Software selectable pullups on ports when used as input Software selectable slew rate control and drive strength on ports when used as output Internal pullup on RESET and IRQ pin to reduce customer system cost
- Single - wire background debug interface
- 8 - pin SOIC package
- 8 - pin PDIP (Only for MC9S08QD4 and MC9S08QD2)
- All package options are RoHS compliant
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | SOIC-8 | |
| ADC (Bit) | 10bit | |
| Number of I/O | 4 | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 2KB | |
| CPU Core | S08 | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 16MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | SOIC-8 | |
| ADC (Bit) | 10bit | |
| Number of I/O | 4 | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 2.7V~5.5V |
| Type | Description | |
|---|---|---|
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 2KB | |
| CPU Core | S08 | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 16MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 16 MHz HCS08 CPU (central processor unit)
- HC08 instruction set with added BGND instruction
- Background debugging system
- Breakpoint capability to allow single breakpoint setting during in - circuit debugging (plus two more breakpoints in on - chip debug module)
- Support for up to 32 interrupt/reset sources
- Flash read/program/erase over full operating voltage and temperature
- ICS — Internal clock source module (ICS) containing a frequency - locked - loop (FLL) controlled by internal. Precision trimming of internal reference allows 0.2% resolution and 2% deviation over temperature and voltage.
- Watchdog computer operating properly (COP) reset with option to run from dedicated 32 kHz internal clock source or bus clock
- Low - voltage detection with reset or interrupt
- Illegal opcode detection with reset
- Illegal address detection with reset
- Flash block protect
- ADC — 4 - channel, 10 - bit analog - to - digital converter with automatic compare function, asynchronous clock source, temperature sensor and internal bandgap reference channel. ADC is hardware triggerable using the RTI counter.
- TIM1 — 2 - channel timer/pulse - width modulator; each channel can be used for input capture, output compare, buffered edge - aligned PWM, or buffered center - aligned PWM
- TIM2 — 1 - channel timer/pulse - width modulator; each channel can be used for input capture, output compare, buffered edge - aligned PWM, or buffered center - aligned PWM
- KBI — 4 - pin keyboard interrupt module with software selectable polarity on edge or edge/level modes
- Four General - purpose input/output (I/O) pins, one input - only pin and one output - only pin. Outputs 10 mA each, 60 mA maximum for package. Software selectable pullups on ports when used as input Software selectable slew rate control and drive strength on ports when used as output Internal pullup on RESET and IRQ pin to reduce customer system cost
- Single - wire background debug interface
- 8 - pin SOIC package
- 8 - pin PDIP (Only for MC9S08QD4 and MC9S08QD2)
- All package options are RoHS compliant
C1340413 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



