NXP MK20DN32VLF5
| Manufacturer | |
| MPN | MK20DN32VLF5 |
| LCSC Part # | C1340408 |
| Packaging | LQFP-48(7x7) |
| Customer # | |
| Key Attributes | ARM Cortex-M4 32 Bit 50MHz LQFP-48(7x7) Microcontrollers RoHS |
| Datasheet | NXP MK20DN32VLF5 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | LQFP-48(7x7) | |
| ADC (Bit) | 16bit | |
| Number of I/O | 29 | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 1.71V~3.6V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 32KB | |
| CPU Core | ARM Cortex-M4 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 50MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | LQFP-48(7x7) | |
| ADC (Bit) | 16bit | |
| Number of I/O | 29 | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 1.71V~3.6V |
| Type | Description | |
|---|---|---|
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 32KB | |
| CPU Core | ARM Cortex-M4 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 50MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Operating Characteristics – Voltage range: 1.71 to 3.6 V
- Flash write voltage range: 1.71 to 3.6 V
- Temperature range (ambient): -40 to 105 ℃
- Performance Up to 50 MHz ARM Cortex - M4 core with DSP instructions delivering 1.25 Dhrystone MIPS per MHz
- Memories and memory interfaces – Up to 128 KB program flash
- Up to 32 KB FlexNVM on FlexMemory devices
- 2 KB FlexRAM on FlexMemory devices
- Up to 16 KB RAM
- Serial programming interface (EzPort)
- Clocks – 3 to 32 MHz crystal oscillator
- 32 kHz crystal oscillator
- Multi - purpose clock generator
- System peripherals – Multiple low - power modes to provide power optimization based on application requirements
- 4 - channel DMA controller, supporting up to 41 request sources
- External watchdog monitor
- Software watchdog
- Low - leakage wakeup unit
- Security and integrity modules – Hardware CRC module to support fast cyclic redundancy checks
- 128 - bit unique identification (ID) number per chip
- Analog modules – 16 - bit SAR ADC
- Two analog comparators (CMP) containing a 6 - bit DAC and programmable reference input
- Voltage reference
- Timers – Programmable delay block
- Eight - channel motor control/general purpose/PWM timer
- Two - channel quadrature decoder/general purpose timer
- Periodic interrupt timers
- 16 - bit low - power timer
- Carrier modulator transmitter
- Real - time clock
- Communication interfaces – USB full -/low - speed On - the - Go controller with onchip transceiver
- SPI module
- I2C module
- Three UART modules
- I2S module
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | LQFP-48(7x7) | |
| ADC (Bit) | 16bit | |
| Number of I/O | 29 | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 1.71V~3.6V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 32KB | |
| CPU Core | ARM Cortex-M4 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 50MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | LQFP-48(7x7) | |
| ADC (Bit) | 16bit | |
| Number of I/O | 29 | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 1.71V~3.6V |
| Type | Description | |
|---|---|---|
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 32KB | |
| CPU Core | ARM Cortex-M4 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 50MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Operating Characteristics – Voltage range: 1.71 to 3.6 V
- Flash write voltage range: 1.71 to 3.6 V
- Temperature range (ambient): -40 to 105 ℃
- Performance Up to 50 MHz ARM Cortex - M4 core with DSP instructions delivering 1.25 Dhrystone MIPS per MHz
- Memories and memory interfaces – Up to 128 KB program flash
- Up to 32 KB FlexNVM on FlexMemory devices
- 2 KB FlexRAM on FlexMemory devices
- Up to 16 KB RAM
- Serial programming interface (EzPort)
- Clocks – 3 to 32 MHz crystal oscillator
- 32 kHz crystal oscillator
- Multi - purpose clock generator
- System peripherals – Multiple low - power modes to provide power optimization based on application requirements
- 4 - channel DMA controller, supporting up to 41 request sources
- External watchdog monitor
- Software watchdog
- Low - leakage wakeup unit
- Security and integrity modules – Hardware CRC module to support fast cyclic redundancy checks
- 128 - bit unique identification (ID) number per chip
- Analog modules – 16 - bit SAR ADC
- Two analog comparators (CMP) containing a 6 - bit DAC and programmable reference input
- Voltage reference
- Timers – Programmable delay block
- Eight - channel motor control/general purpose/PWM timer
- Two - channel quadrature decoder/general purpose timer
- Periodic interrupt timers
- 16 - bit low - power timer
- Carrier modulator transmitter
- Real - time clock
- Communication interfaces – USB full -/low - speed On - the - Go controller with onchip transceiver
- SPI module
- I2C module
- Three UART modules
- I2S module
C1340408 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

