NXP S9S08SC4E0MTG
| Manufacturer | |
| MPN | S9S08SC4E0MTG |
| LCSC Part # | C1340365 |
| Packaging | TSSOP-16 |
| Customer # | |
| Key Attributes | Other 40MHz TSSOP-16 Microcontrollers RoHS |
| Datasheet | NXP S9S08SC4E0MTG |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | TSSOP-16 | |
| ADC (Bit) | 10bit | |
| Number of I/O | 12 | |
| Voltage - Supply | 4.5V~5.5V | |
| Program Memory Type | FLASH | |
| Program Storage Size | 4KB | |
| CPU Core | Other | |
| CPU Maximum Speed | 40MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | TSSOP-16 | |
| ADC (Bit) | 10bit | |
| Number of I/O | 12 |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 4.5V~5.5V | |
| Program Memory Type | FLASH | |
| Program Storage Size | 4KB | |
| CPU Core | Other | |
| CPU Maximum Speed | 40MHz |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The MC9S08SC4 is a member of the low-cost, high-performance HCS08 Family of 8-bit microcontroller units (MCUs). The MC9S08SC4 uses the enhanced HCS08 core.
Features
AI Translation
- Up to 40 MHz HCS08 CPU (central processor unit); up to 20 MHz bus frequency
- HC08 instruction set with added BGND instruction
- 4 KB of FLASH with read/program/erase over full operating voltage and temperature
- 256 bytes of Random-access memory (RAM)
- Two very low power stop modes
- Reduced power wait mode
- Oscillator (XOSC) — Loop-control Pierce oscillator; Crystal or ceramic resonator range of 32 kHz to 38.4 kHz or 1 MHz to 16 MHz
- Internal Clock Source (ICS) — Internal clock source module containing a frequency-locked loop (FLL) controlled by internal or external reference; precision trimming of internal reference allows 0.2 % resolution and 2.0 % deviation over temperature and voltage; supports bus frequencies from 2 MHz to 20 MHz
- Watchdog computer operating properly (COP) reset with option to run from dedicated 1 kHz internal clock source or bus clock
- Low-voltage detection with reset or interrupt; selectable trip points
- Illegal opcode detection with reset
- Illegal address detection with reset
- FLASH block protect
- Reset on loss of clock
- Single-wire background debug interface
- Breakpoint capability to allow single breakpoint setting during in-circuit debugging
- SCI — Serial Communication Interface: Full-duplex non-return to zero (NRZ), LIN master extended break generation, LIN slave extended break detection, Wake-up on active edge
- TPMx — Two 2-channel Timer/PWM modules (TPM1 and TPM2): 16-bit modulus or up/down counters, Input capture, output compare, buffered edge-aligned or center-aligned PWM
- ADC — Analog to Digital Converter: 8-channel, 10-bit resolution, 2.5 μs conversion time, Automatic compare function, Temperature sensor, Internal bandgap reference channel
- 12 general purpose I/O pins (GPIOs)
- 8 interrupt pins with selectable polarity
- Hysteresis and configurable pull-up device on all input pins; Configurable slew rate and drive strength on all output pins
- 16-TSSOP package
- 4.5 - 5.5 V operation
- C, V, M temperature ranges available, covering -40 - 125 ℃ operation
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | TSSOP-16 | |
| ADC (Bit) | 10bit | |
| Number of I/O | 12 | |
| Voltage - Supply | 4.5V~5.5V | |
| Program Memory Type | FLASH | |
| Program Storage Size | 4KB | |
| CPU Core | Other | |
| CPU Maximum Speed | 40MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | TSSOP-16 | |
| ADC (Bit) | 10bit | |
| Number of I/O | 12 |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 4.5V~5.5V | |
| Program Memory Type | FLASH | |
| Program Storage Size | 4KB | |
| CPU Core | Other | |
| CPU Maximum Speed | 40MHz |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The MC9S08SC4 is a member of the low-cost, high-performance HCS08 Family of 8-bit microcontroller units (MCUs). The MC9S08SC4 uses the enhanced HCS08 core.
Features
AI Translation
- Up to 40 MHz HCS08 CPU (central processor unit); up to 20 MHz bus frequency
- HC08 instruction set with added BGND instruction
- 4 KB of FLASH with read/program/erase over full operating voltage and temperature
- 256 bytes of Random-access memory (RAM)
- Two very low power stop modes
- Reduced power wait mode
- Oscillator (XOSC) — Loop-control Pierce oscillator; Crystal or ceramic resonator range of 32 kHz to 38.4 kHz or 1 MHz to 16 MHz
- Internal Clock Source (ICS) — Internal clock source module containing a frequency-locked loop (FLL) controlled by internal or external reference; precision trimming of internal reference allows 0.2 % resolution and 2.0 % deviation over temperature and voltage; supports bus frequencies from 2 MHz to 20 MHz
- Watchdog computer operating properly (COP) reset with option to run from dedicated 1 kHz internal clock source or bus clock
- Low-voltage detection with reset or interrupt; selectable trip points
- Illegal opcode detection with reset
- Illegal address detection with reset
- FLASH block protect
- Reset on loss of clock
- Single-wire background debug interface
- Breakpoint capability to allow single breakpoint setting during in-circuit debugging
- SCI — Serial Communication Interface: Full-duplex non-return to zero (NRZ), LIN master extended break generation, LIN slave extended break detection, Wake-up on active edge
- TPMx — Two 2-channel Timer/PWM modules (TPM1 and TPM2): 16-bit modulus or up/down counters, Input capture, output compare, buffered edge-aligned or center-aligned PWM
- ADC — Analog to Digital Converter: 8-channel, 10-bit resolution, 2.5 μs conversion time, Automatic compare function, Temperature sensor, Internal bandgap reference channel
- 12 general purpose I/O pins (GPIOs)
- 8 interrupt pins with selectable polarity
- Hysteresis and configurable pull-up device on all input pins; Configurable slew rate and drive strength on all output pins
- 16-TSSOP package
- 4.5 - 5.5 V operation
- C, V, M temperature ranges available, covering -40 - 125 ℃ operation
C1340365 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

