LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP ATMEGA324PV-10PU

Manufacturer
MPN
ATMEGA324PV-10PU
LCSC Part #
C1340362
Packaging
PDIP-40
Customer #
Key Attributes
AVR 8 Bit 10MHz PDIP-40 Microcontrollers RoHS
DatasheetMICROCHIP ATMEGA324PV-10PU
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingPDIP-40
ADC (Bit)10bit
Number of I/O32
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
Voltage - Supply1.8V~5.5V
EEPROM1KB
Program Storage Size32KB
CPU CoreAVR
Core Size8 Bit
CPU Maximum Speed10MHz
Oscillator TypeBuilt-in

Introduction

AI Translation

The Atmel ATmega324P is a low-power CMOS 8-bit microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the ATmega324P achieves throughputs close to 1MIPS per MHz. This empowers system designer to optimize the device for power consumption versus processing speed. The Atmel AVR core combines a rich instruction set with 32 general purpose working registers. All the 32 registers are directly connected to the Arithmetic Logic Unit (ALU), allowing two independent registers to be accessed in a single instruction executed in one clock cycle. The resulting architecture is more code efficient while achieving throughputs up to ten times faster than conventional CISC microcontrollers. The ATmega324P provides the following features: 32Kbytes of In-System Programmable Flash with Read-While-Write capabilities, 1Kbytes EEPROM, 2Kbytes SRAM, 32 general purpose I/O lines, 32 general purpose working registers, Real Time Counter (RTC), three flexible Timer/Counters with compare modes and PWM, two serial programmable USARTs , one byte-oriented 2-wire Serial Interface (I2C), a 8-channel 10-bit ADC with optional differential input stage with programmable gain, a programmable Watchdog Timer with internal Oscillator, an SPI serial port, IEEE std. 1149.1 compliant JTAG test interface, also used for accessing the On-chip Debug system and programming and six software selectable power saving modes. The Idle mode stops the CPU while allowing the SRAM, Timer/Counters, SPI port, and interrupt system to continue functioning. The Power-down mode saves the register contents but freezes the Oscillator, disabling all other chip functions until the next interrupt or hardware reset. In Power-save mode, the asynchronous timer continues to run, allowing the user to maintain a timer base while the rest of the device is sleeping. The ADC Noise Reduction mode stops the CPU and all I/O modules except asynchronous timer and ADC to minimize switching noise during ADC conversions. In Standby mode, the crystal/resonator oscillator is running while the rest of the device is sleeping. This allows very fast start-up combined with low power consumption. In Extended Standby mode, both the main oscillator and the asynchronous timer continue to run. Atmel offers the QTouch library for embedding capacitive touch buttons, sliders and wheels functionality into AVR microcontrollers. The patented charge-transfer signal acquisition offers robust sensing and includes fully debounced reporting of touch keys and includes Adjacent Key S

Features

AI Translation
  • High Performance, Low Power Atmel AVR 8-Bit Microcontroller Family
  • Advanced RISC Architecture
  • 131 Powerful Instructions
  • Most Single Clock Cycle Execution
  • 32×8 General Purpose Working Registers
  • Fully Static Operation
  • Up to 20 MIPS Throughput at 20MHz
  • On-chip 2-cycle Multiplier
  • High Endurance Non-volatile Memory Segments
  • 32KBytes of In-System Self-Programmable Flash Program Memory
  • 1KBytes EEPROM
  • 2KBytes Internal SRAM
  • Write/Erase Cycles: 10,000 Flash/100,000 EEPROM
  • Data Retention: 20 Years at 85℃/100 Years at 25℃
  • Optional Boot Code Section with Independent Lock Bits In-System Programming by On-chip Boot Program
  • True Read-While-Write Operation
  • Programming Lock for Software Security
  • Atmel QTouch Library Support Capacitive Touch Buttons, Sliders and Wheels QTouch and QMatrix acquisition
  • Up to 64 Sense Channels
  • JTAG (IEEE std. 1149.1 Compliant) Interface Boundary-scan Capabilities According to the JTAG Standard Extensive On-chip Debug Support Programming of Flash, EEPROM, Fuses, and Lock Bits through the JTAG Interface
  • Peripheral Features
  • Two 8-bit Timer/Counters with Separate Prescaler and Compare Mode
  • One 16-bit Timer/Counter with Separate Prescaler, Compare Mode, and Capture Mode
  • Real Time Counter with Separate Oscillator
  • Six PWM Channels
  • 8-channel 10-bit ADC
  • Differential Mode with Selectable Gain at 1×, 10× or 200×
  • One Byte-oriented 2-wire Serial Interface (Philips I²C compatible)
  • Two Programmable Serial USART
  • One Master/Slave SPI Serial Interface
  • Programmable Watchdog Timer with Separate On-chip Oscillator
  • On-chip Analog Comparator Interrupt and Wake-up on Pin Change
  • Special Microcontroller Features
  • Power-on Reset and Programmable Brown-out Detection
  • Internal Calibrated RC Oscillator
  • External and Internal Interrupt Sources
  • Six Sleep Modes: Idle, ADC Noise Reduction, Power-save, Power-down, Standby, and Extended Standby
  • I/O and Packages
  • 32 Programmable I/O Lines
  • 40-pin PDIP
  • 44-lead TQFP
  • 44-pad VQFN/QFN
  • Operating Voltage: 1.8 - 5.5V for ATmega324PV 2.7 - 5.5V for ATmega324P
  • Speed Grades
  • ATmega324PV: 0 - 4MHz @ 1.8V - 5.5V 0 - 10MHz @ 2.7V - 5.5V
  • ATmega324P: 0 - 10MHz @ 2.7V - 5.5V 0 - 20MHz @ 4.5 - 5.5V
  • Power Consumption at 1MHz, 1.8V, 25℃
  • Active Mode: 0.4mA
  • Power-down Mode: 0.1μA
  • Power-save Mode: 0.6μA (Including 32kHz RTC)