NXP MKV30F128VFM10
| Manufacturer | |
| MPN | MKV30F128VFM10 |
| LCSC Part # | C1340331 |
| Packaging | QFN-32-EP(5x5) |
| Customer # | |
| Key Attributes | 100MHz Arm Cortex-M4 Based Microcontroller with FPU |
| Datasheet | NXP MKV30F128VFM10 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | QFN-32-EP(5x5) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 16bit | |
| Number of I/O | 26 | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 1.71V~3.6V | |
| Program Memory Type | FLASH | |
| Program Storage Size | 128KB | |
| CPU Core | ARM Cortex-M4 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 100MHz | |
| Oscillator Type | Built-in+External |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | QFN-32-EP(5x5) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 16bit | |
| Number of I/O | 26 | |
| Operating Temperature | -40℃~+105℃ |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 1.71V~3.6V | |
| Program Memory Type | FLASH | |
| Program Storage Size | 128KB | |
| CPU Core | ARM Cortex-M4 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 100MHz | |
| Oscillator Type | Built-in+External |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The KV30 MCU family is a highly scalable member of the Kinetis V series and provides a high-performance, cost-competitive motor-control solution. Built on the Arm Cortex®-M4 core running at 100 MHz, combined with floating point and DSP capability, it delivers a highly capable platform enabling customers to build a highly scalable solution portfolio.
Features
AI Translation
- Dual 16-bit ADCs sampling at up to 1.2 MS/s in 12-bit mode
- Highly accurate and flexible motor control timers
- Excellent processing efficiency, 100 MHz Arm Cortex®- M4-based device with Floating-Point Unit in a tiny form factor
- 100 MHz Arm Cortex-M4 core with DSP instructions delivering 1.25 Dhrystone MIPS per MHz
- Up to 128 KB of embedded flash and 16 KB of RAM
- Preprogrammed Kinetis flashloader for one-time, insystem factory programming
- 4-channel DMA controller
- Independent External and Software Watchdog monitor
- Crystal oscillator: 32 - 40 kHz or 3 - 32 MHz
- Three internal oscillators: 32 kHz, 4 MHz, and 48 MHz
- Multi-purpose clock generator with FLL
- Hardware CRC module
- 128-bit unique identification (ID) number per chip
- Flash access control to protect proprietary software
- Up to 46 general-purpose I/O (GPIO)
- Two 16-bit SAR ADCs (1.2 MS/s in 12bit mode)
- One 12-bit DAC
- Two analog comparators (CMP) with 6-bit DAC
- Accurate internal voltage reference (not available in 32-pin QFN package)
- One SPI module
- Two UART modules
- One I2C: Support for up to 1 Mbps operation
- One 6-channel motor-control general-purpose/PWM timer
- Two 2-channel motor-control general-purpose timers with quadrature decoder functionality
- Voltage range (including flash writes): 1.71 to 3.6 V
- Temperature range (ambient): -40 to 105℃
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | QFN-32-EP(5x5) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 16bit | |
| Number of I/O | 26 | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 1.71V~3.6V | |
| Program Memory Type | FLASH | |
| Program Storage Size | 128KB | |
| CPU Core | ARM Cortex-M4 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 100MHz | |
| Oscillator Type | Built-in+External |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | QFN-32-EP(5x5) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 16bit | |
| Number of I/O | 26 | |
| Operating Temperature | -40℃~+105℃ |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 1.71V~3.6V | |
| Program Memory Type | FLASH | |
| Program Storage Size | 128KB | |
| CPU Core | ARM Cortex-M4 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 100MHz | |
| Oscillator Type | Built-in+External |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The KV30 MCU family is a highly scalable member of the Kinetis V series and provides a high-performance, cost-competitive motor-control solution. Built on the Arm Cortex®-M4 core running at 100 MHz, combined with floating point and DSP capability, it delivers a highly capable platform enabling customers to build a highly scalable solution portfolio.
Features
AI Translation
- Dual 16-bit ADCs sampling at up to 1.2 MS/s in 12-bit mode
- Highly accurate and flexible motor control timers
- Excellent processing efficiency, 100 MHz Arm Cortex®- M4-based device with Floating-Point Unit in a tiny form factor
- 100 MHz Arm Cortex-M4 core with DSP instructions delivering 1.25 Dhrystone MIPS per MHz
- Up to 128 KB of embedded flash and 16 KB of RAM
- Preprogrammed Kinetis flashloader for one-time, insystem factory programming
- 4-channel DMA controller
- Independent External and Software Watchdog monitor
- Crystal oscillator: 32 - 40 kHz or 3 - 32 MHz
- Three internal oscillators: 32 kHz, 4 MHz, and 48 MHz
- Multi-purpose clock generator with FLL
- Hardware CRC module
- 128-bit unique identification (ID) number per chip
- Flash access control to protect proprietary software
- Up to 46 general-purpose I/O (GPIO)
- Two 16-bit SAR ADCs (1.2 MS/s in 12bit mode)
- One 12-bit DAC
- Two analog comparators (CMP) with 6-bit DAC
- Accurate internal voltage reference (not available in 32-pin QFN package)
- One SPI module
- Two UART modules
- One I2C: Support for up to 1 Mbps operation
- One 6-channel motor-control general-purpose/PWM timer
- Two 2-channel motor-control general-purpose timers with quadrature decoder functionality
- Voltage range (including flash writes): 1.71 to 3.6 V
- Temperature range (ambient): -40 to 105℃
C1340331 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
