LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MAXIM MAXQ610J-0000+

Manufacturer
MPN
MAXQ610J-0000+
LCSC Part #
C1340078
Packaging
TQFN-44-EP(7x7)
Customer #
Key Attributes
Other 12MHz TQFN-44-EP(7x7) Microcontrollers RoHS
DatasheetMAXIM MAXQ610J-0000+
RoHS Compliance1 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMAXIM
PackagingTQFN-44-EP(7x7)
Number of I/O32
Voltage - Supply1.7V~3.6V
Program Memory TypeFLASH
Program Storage Size64KB
CPU CoreOther
CPU Maximum Speed12MHz

Introduction

AI Translation

The MAXQ610 is a low-power, 16-bit MAXQ microcontroller designed for low-power applications including universal remote controls, consumer electronics, and white goods. The MAXQ610 combines a powerful 16-bit RISC microcontroller and integrated peripherals including two USARTs and an SPI master/slave communications port, along with an IR module with carrier frequency generation and flexible port I/O capable of multiplexed keypad control. The MAXQ610 includes 64KB of flash memory and 2KB of data SRAM. Intellectual property (IP) protection is provided by a secure MMU that supports multiple application privilege levels and protects code against copying and reverse engineering. Privilege levels enable vendors to provide libraries and applications to execute on the MAXQ610, while limiting access to only data and code allowed by their privilege level. For the ultimate in low-power battery-operated performance, the MAXQ610 includes an ultra-low-power stop mode (0.2μA, typ). In this mode, the minimum amount of circuitry is powered. Wake-up sources include external interrupts, the power-fail interrupt, and a timer interrupt. The microcontroller runs from a wide 1.70V to 3.6V operating voltage.

Features

AI Translation
  • DC to 12MHz Operation Across Entire Operating Range
  • 1.70V to 3.6V Operating Voltage Range
  • 33 Total Instructions for Simplified Programming
  • Three Independent Data Pointers Accelerate Data Movement with Automatic Increment/Decrement
  • Dedicated Pointer for Direct Read from Code Space

Applications

AI Translation
  • Remote Controls
  • Battery-Powered Portable Equipment
  • Consumer Electronics
  • Home Appliances
  • White Goods