ST STM32L162RDT6
| Manufacturer | |
| MPN | STM32L162RDT6 |
| LCSC Part # | C1340006 |
| Packaging | LQFP-64(10x10) |
| Customer # | |
| Key Attributes | SRAM, EEPROM, LCD, USB, ADC, memory I/F, AES |
| Datasheet | ST STM32L162RDT6 |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | LQFP-64(10x10) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 51 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.6V | |
| Program Memory Type | FLASH | |
| EEPROM | 12KB | |
| Program Storage Size | 384KB | |
| CPU Core | ARM Cortex-M3 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | LQFP-64(10x10) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 51 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.6V |
| Type | Description | |
|---|---|---|
| Program Memory Type | FLASH | |
| EEPROM | 12KB | |
| Program Storage Size | 384KB | |
| CPU Core | ARM Cortex-M3 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Ultra-low-power 32-bit MCU Arm Cortex-M3, 384KB Flash , 48KB SRAM, 12KB EEPROM, LCD, USB, ADC, memory I/F, AES
Features
AI Translation
- Ultra-low-power platform – 1.65 V to 3.6 V power supply – -40℃ to 105℃ temperature range – 305 nA Standby mode (3 wakeup pins) – 1.15 μA standby mode + RTC – 0.475 μA Stop mode (16 wakeup lines) – 1.35 μA Stop mode + RTC – 11 μA Low-power run mode – 230 μA/MHz Run mode – 10 nA ultra-low I/O leakage – 8 μs wakeup time
- AES-128 bit encryption hardware accelerator
- Core: Arm Cortex-M3 32-bit CPU – From 32 kHz up to 32 MHz max – 1.25 DMIPS/MHz (Dhrystone 2.1) – Memory protection unit
- Reset and supply management – Low-power, ultrasafe BOR (brownout reset) with 5 selectable thresholds – Ultra-low-power POR/PDR – Programmable voltage detector (PVD)
- Clock sources – 1 to 24 MHz crystal oscillator – 32 kHz oscillator for RTC with calibration – High speed internal 16 MHz factory trimmed RC (+/- 1%) – Internal low power 37 kHz RC – Internal multispeed low power 65 kHz to 4.2 MHz – PLL for CPU clock and USB (48 MHz)
- Pre-programmed bootloader – USB and USART supported
- Development support – Serial wire debug supported – JTAG and trace supported
- Up to 116 fast I/Os (102 I/Os 5V tolerant), all mappable on 16 external interrupt vectors
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | LQFP-64(10x10) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 51 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.6V | |
| Program Memory Type | FLASH | |
| EEPROM | 12KB | |
| Program Storage Size | 384KB | |
| CPU Core | ARM Cortex-M3 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | LQFP-64(10x10) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 51 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.6V |
| Type | Description | |
|---|---|---|
| Program Memory Type | FLASH | |
| EEPROM | 12KB | |
| Program Storage Size | 384KB | |
| CPU Core | ARM Cortex-M3 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Ultra-low-power 32-bit MCU Arm Cortex-M3, 384KB Flash , 48KB SRAM, 12KB EEPROM, LCD, USB, ADC, memory I/F, AES
Features
AI Translation
- Ultra-low-power platform – 1.65 V to 3.6 V power supply – -40℃ to 105℃ temperature range – 305 nA Standby mode (3 wakeup pins) – 1.15 μA standby mode + RTC – 0.475 μA Stop mode (16 wakeup lines) – 1.35 μA Stop mode + RTC – 11 μA Low-power run mode – 230 μA/MHz Run mode – 10 nA ultra-low I/O leakage – 8 μs wakeup time
- AES-128 bit encryption hardware accelerator
- Core: Arm Cortex-M3 32-bit CPU – From 32 kHz up to 32 MHz max – 1.25 DMIPS/MHz (Dhrystone 2.1) – Memory protection unit
- Reset and supply management – Low-power, ultrasafe BOR (brownout reset) with 5 selectable thresholds – Ultra-low-power POR/PDR – Programmable voltage detector (PVD)
- Clock sources – 1 to 24 MHz crystal oscillator – 32 kHz oscillator for RTC with calibration – High speed internal 16 MHz factory trimmed RC (+/- 1%) – Internal low power 37 kHz RC – Internal multispeed low power 65 kHz to 4.2 MHz – PLL for CPU clock and USB (48 MHz)
- Pre-programmed bootloader – USB and USART supported
- Development support – Serial wire debug supported – JTAG and trace supported
- Up to 116 fast I/Os (102 I/Os 5V tolerant), all mappable on 16 external interrupt vectors
C1340006 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



