LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

SILICON LABS C8051F586-IM

Manufacturer
MPN
C8051F586-IM
LCSC Part #
C1339904
Packaging
QFN-32-EP(5x5)
Customer #
Key Attributes
51 Series 8 Bit 50MHz QFN-32-EP(5x5) Microcontrollers RoHS
DatasheetSILICON LABS C8051F586-IM
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerSILICON LABS
PackagingQFN-32-EP(5x5)
ADC (Bit)12bit
Number of I/O25
Operating Temperature-40℃~+125℃
Voltage - Supply1.8V~5.25V
Program Memory TypeFLASH
EEPROM-
Program Storage Size96KB
CPU Core51 Series
Core Size8 Bit
CPU Maximum Speed50MHz
Oscillator TypeBuilt-in

Features

AI Translation
  • Up to 200 ksps
  • Up to 32 external single-ended inputs
  • VREF from on-chip VREF, external pin or VDD
  • Internal or external start of conversion source
  • Built-in temperature sensor
  • Programmable hysteresis and response time
  • Configurable as interrupt or reset source
  • Low current
  • On-chip debug circuitry facilitates full speed, nonintrusive in-system debug (no emulator required)
  • Provides breakpoints, single stepping, inspect/modify memory and registers
  • Superior performance to emulation systems using ICE-chips, target pods, and sockets
  • Low cost, complete development kit
  • Pipelined instruction architecture; executes 70% of instructions in 1 or 2 system clocks
  • Up to 50 MIPS throughput with 50 MHz clock
  • Expanded interrupt handler
  • Temperature Range: -40 to +125℃
  • 8448 bytes internal data RAM (256 + 8192 XRAM)
  • 128 or 96 kB Banked Flash; In-system programmable in 512-byte Sectors
  • External 64 kB data memory interface programmable for multiplexed or non-multiplexed mode
  • 40, 33, or 25 Port I/O; All 5 V push-pull with high sink current
  • CAN 2.0 Controller—no crystal required
  • LIN 2.1 Controller (Master and Slave capable); no crystal required
  • Two Hardware enhanced UARTs, SMBus, and enhanced SPI serial ports
  • Six general purpose 16-bit counter/timers
  • Two 16-Bit programmable counter array (PCA) peripherals with six capture/compare modules each and enhanced PWM functionality
  • Internal 24 MHz with ±0.5% accuracy for CAN and master LIN operation.
  • External oscillator: Crystal, RC, C, or clock (1 or 2 pin modes)
  • Can switch between clock sources on-the-fly; useful in power saving modes