NXP S9S12XS128J1VAE
| Manufacturer | |
| MPN | S9S12XS128J1VAE |
| LCSC Part # | C1339619 |
| Packaging | LQFP-64(10x10) |
| Customer # | |
| Key Attributes | HCS12X 16 Bit 40MHz LQFP-64(10x10) Microcontrollers RoHS |
| Datasheet | NXP S9S12XS128J1VAE |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | LQFP-64(10x10) | |
| ADC (Bit) | 12bit | |
| Number of I/O | 59 | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.72V~5.5V | |
| EEPROM | - | |
| Program Storage Size | 128KB | |
| CPU Core | HCS12X | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 40MHz | |
| Oscillator Type | External |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | LQFP-64(10x10) | |
| ADC (Bit) | 12bit | |
| Number of I/O | 59 | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 1.72V~5.5V | |
| EEPROM | - | |
| Program Storage Size | 128KB | |
| CPU Core | HCS12X | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 40MHz | |
| Oscillator Type | External |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 1.1.1 Features: no specific feature information provided, unable to extract
- 2.1.2 Features: no specific feature information provided, unable to extract
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.7324 | $ 6.73 |
| 200+ | $ 2.6058 | $ 521.16 |
| 500+ | $ 2.5146 | $ 1257.30 |
| 800+ | $ 2.4683 | $ 1974.64 |
Standard Packaging800/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | LQFP-64(10x10) | |
| ADC (Bit) | 12bit | |
| Number of I/O | 59 | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.72V~5.5V | |
| EEPROM | - | |
| Program Storage Size | 128KB | |
| CPU Core | HCS12X | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 40MHz | |
| Oscillator Type | External |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | LQFP-64(10x10) | |
| ADC (Bit) | 12bit | |
| Number of I/O | 59 | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 1.72V~5.5V | |
| EEPROM | - | |
| Program Storage Size | 128KB | |
| CPU Core | HCS12X | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 40MHz | |
| Oscillator Type | External |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 1.1.1 Features: no specific feature information provided, unable to extract
- 2.1.2 Features: no specific feature information provided, unable to extract
C1339619 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| S9S12XS128J1VAER | NXP | Alt. Packaging | LQFP-64(10x10) | 0 | $ 10.8455 |

