LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

NXP MCF51JF128VLH

Manufacturer
MPN
MCF51JF128VLH
LCSC Part #
C1339600
Packaging
LQFP-64(10x10)
Customer #
Key Attributes
Other 50MHz LQFP-64(10x10) Microcontrollers RoHS
DatasheetNXP MCF51JF128VLH
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerNXP
PackagingLQFP-64(10x10)
DAC (Bit)12bit
ADC (Bit)12bit
Number of I/O48
Voltage - Supply1.71V~3.6V
Program Memory TypeFLASH
Program Storage Size128KB
CPU CoreOther
CPU Maximum Speed50MHz

Introduction

AI Translation

This specification document covers the MCF51JF series devices, supporting the following specific models: MCF51JF128VLH, MCF51JF128VHS, MCF51JF64VLF, MCF51JF64VHS, MCF51JF32VHS, and MCF51JF32VFM. The part number contains fields for identifying specific devices; the exact device received can be determined by the field values. The device part number format is Q CCCC DD MMM T PP.

Features

AI Translation
  • Operating voltage range: 1.71 V to 3.6 V
  • Flash write voltage range: 1.71 V to 3.6 V
  • Ambient operating temperature range: -40℃ to 105℃
  • Up to 50 MHz V1 ColdFire CPU
  • Dhrystone 2.1 performance: 1.10 DMIPS/MHz executing from internal RAM, 0.99 DMIPS/MHz executing from flash memory
  • DMA controller with 4 programmable channels
  • Integrated ColdFire DEBUG_Rev_B+ interface with single-wire BDM connection support
  • 10 low-power modes for application-specific power optimization
  • Low-Leakage Wakeup Unit (LLWU)
  • Voltage Regulator (VREG)
  • 2 crystal oscillators, each supporting frequency range options: 1 kHz to 32 kHz (low), 1 MHz to 8 MHz (medium), 8 MHz to 32 MHz (high)
  • Multipurpose Clock Generator (MCG)
  • Integrated flash memory, FlexNVM, FlexRAM, and RAM
  • Serial Programming Interface (EzPort)
  • Mini-FlexBus external bus interface
  • Hardware CRC module for fast cyclic redundancy check
  • Hardware Random Number Generator (RNGB)
  • Hardware Cryptographic Acceleration Unit (CAU)
  • 128-bit identification (ID) number per device
  • 12-bit SAR ADC
  • 12-bit DAC
  • Analog Comparator (CMP) with one 6-bit DAC and programmable reference input
  • Voltage Reference (VREF)
  • Programmable Delay Block (PDB)
  • Motor control/general-purpose/PWM timer (FTM)
  • 16-bit low-power timers (LPTMRs)
  • 16-bit modulo timer (MTIM)
  • Carrier Modulator Transmitter (CMT)
  • UART with smart card support and FIFO
  • SPI modules, one with FIFO
  • I2C module
  • USB full-speed/low-speed On-The-Go controller with on-chip transceiver
  • Integrated I2S/SAI supporting full-duplex serial interface with frame synchronization (e.g., AC97 and CODEC)
  • Up to 48 EGPIO pins
  • Up to 16 rapid general-purpose I/O (RGPIO) pins
  • Low-power hardware Touch Sensing Interface (TSI)
  • Interrupt Request pin (IRQ)