NXP S9S12VR32F0VLC
| Manufacturer | |
| MPN | S9S12VR32F0VLC |
| LCSC Part # | C1339166 |
| Packaging | LQFP-32(7x7) |
| Customer # | |
| Key Attributes | Other 16 Bit 25MHz LQFP-32(7x7) Microcontrollers RoHS |
| Datasheet | NXP S9S12VR32F0VLC |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | LQFP-32(7x7) | |
| ADC (Bit) | 10bit | |
| Number of I/O | 16 | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 3.13V~5.5V | |
| Program Memory Type | FLASH | |
| EEPROM | 128Byte | |
| Program Storage Size | 32KB | |
| CPU Core | Other | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 25MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | LQFP-32(7x7) | |
| ADC (Bit) | 10bit | |
| Number of I/O | 16 | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 3.13V~5.5V |
| Type | Description | |
|---|---|---|
| Program Memory Type | FLASH | |
| EEPROM | 128Byte | |
| Program Storage Size | 32KB | |
| CPU Core | Other | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 25MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | LQFP-32(7x7) | |
| ADC (Bit) | 10bit | |
| Number of I/O | 16 | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 3.13V~5.5V | |
| Program Memory Type | FLASH | |
| EEPROM | 128Byte | |
| Program Storage Size | 32KB | |
| CPU Core | Other | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 25MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | LQFP-32(7x7) | |
| ADC (Bit) | 10bit | |
| Number of I/O | 16 | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 3.13V~5.5V |
| Type | Description | |
|---|---|---|
| Program Memory Type | FLASH | |
| EEPROM | 128Byte | |
| Program Storage Size | 32KB | |
| CPU Core | Other | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 25MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
C1339166 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

