RENESAS R5F21134FP#U0
| Manufacturer | |
| MPN | R5F21134FP#U0 |
| LCSC Part # | C1339093 |
| Packaging | LQFP-32(7x7) |
| Customer # | |
| Key Attributes | R8C 16 Bit 20MHz LQFP-32(7x7) Microcontrollers RoHS |
| Datasheet | RENESAS R5F21134FP#U0 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | LQFP-32(7x7) | |
| ADC (Bit) | 10bit | |
| Number of I/O | 22 | |
| Operating Temperature | -20℃~+85℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Program Memory Type | FLASH | |
| EEPROM | 4KB | |
| Program Storage Size | 16KB | |
| CPU Core | R8C | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | LQFP-32(7x7) | |
| ADC (Bit) | 10bit | |
| Number of I/O | 22 | |
| Operating Temperature | -20℃~+85℃ | |
| Voltage - Supply | 2.7V~5.5V |
| Type | Description | |
|---|---|---|
| Program Memory Type | FLASH | |
| EEPROM | 4KB | |
| Program Storage Size | 16KB | |
| CPU Core | R8C | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- Home appliances
- Office equipment
- Building equipment (sensors, security)
- General industrial equipment
- Audio, etc.
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | LQFP-32(7x7) | |
| ADC (Bit) | 10bit | |
| Number of I/O | 22 | |
| Operating Temperature | -20℃~+85℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Program Memory Type | FLASH | |
| EEPROM | 4KB | |
| Program Storage Size | 16KB | |
| CPU Core | R8C | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | LQFP-32(7x7) | |
| ADC (Bit) | 10bit | |
| Number of I/O | 22 | |
| Operating Temperature | -20℃~+85℃ | |
| Voltage - Supply | 2.7V~5.5V |
| Type | Description | |
|---|---|---|
| Program Memory Type | FLASH | |
| EEPROM | 4KB | |
| Program Storage Size | 16KB | |
| CPU Core | R8C | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- Home appliances
- Office equipment
- Building equipment (sensors, security)
- General industrial equipment
- Audio, etc.
C1339093 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

