TI MSP430F248TPM
| Manufacturer | |
| MPN | MSP430F248TPM |
| LCSC Part # | C1338969 |
| Packaging | LQFP-64(10x10) |
| Customer # | |
| Key Attributes | 48KB flash, 4KB SRAM, 12-bit ADC, comparator, I2C/SPI/UART, and hardware multiplier 16MHz MCU |
| Datasheet | TI MSP430F248TPM |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | TI | |
| Packaging | LQFP-64(10x10) | |
| ADC (Bit) | 12bit | |
| Number of I/O | 48 | |
| Voltage - Supply | 1.8V~3.6V | |
| Program Storage Size | 48KB | |
| CPU Core | MSP430 | |
| CPU Maximum Speed | 16MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | TI | |
| Packaging | LQFP-64(10x10) | |
| ADC (Bit) | 12bit | |
| Number of I/O | 48 |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 1.8V~3.6V | |
| Program Storage Size | 48KB | |
| CPU Core | MSP430 | |
| CPU Maximum Speed | 16MHz |
Introduction
The MSP430 series of ultra-low-power microcontrollers consists of several devices, each featuring a distinct set of peripherals tailored for a wide range of applications. This architecture, combined with five low-power modes, is optimized to extend battery life in portable measurement applications. The device is equipped with a powerful 16-bit RISC CPU, 16-bit registers, and a constant generator that aids in achieving maximum coding efficiency. The digitally controlled oscillator (DCO) can wake up from a low-power mode to an operating mode in less than 1 µs.
The MSP430F23x/24x(1)/2410 series of microcontrollers are configured with two built-in 16-bit timers, a fast 12-bit analog-to-digital (A/D) converter (not available on the MSP430F24x1), a comparator, four (two on the MSP430F23x) universal serial communication interface (USCI) modules, and up to 48 I/O pins. The MSP430F24x1 devices are identical to the MSP430F24x devices, except that they do not implement the ADC12 module. The MSP430F23x devices are identical to the MSP430F24x devices, except that they integrate a scaled-down Timer_B, one USCI module, and less RAM.
Features
- Low supply voltage range, 1.8V to 3.6V
- Ultra-low power consumption
- Active mode: 270μA (at 1MHz and 2.2V)
- Standby mode (VLO): 0.3μA
- Off mode (RAM retention): 0.1μA
- Ultra-fast wake-up from standby mode in less than 1μs
- Basic clock module configurations:
- Internal frequency up to 16MHz
- Internal ultra-low-power LF oscillator
- 32kHz crystal oscillator
- Internal frequency up to 16MHz with 4 calibrated frequencies at ±1% accuracy
- Resonator
- External digital clock source
- External resistor
- USCI_A0 and USCI_A1
- Enhanced UART with automatic baud rate detection
- IrDA encoder and decoder
- SPI
- USCI_B0 and USCI_B1
- I2C
- SPI
- On-chip comparator
- Supply voltage supervisor/monitor with programmable level detection
- Brownout detector
- Bootstrap loader
- Serial in-system programming, no external programming voltage required, programmable code protection via security fuse
Applications
- Sensor systems
- Industrial control applications
- Handheld instruments
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | TI | |
| Packaging | LQFP-64(10x10) | |
| ADC (Bit) | 12bit | |
| Number of I/O | 48 | |
| Voltage - Supply | 1.8V~3.6V | |
| Program Storage Size | 48KB | |
| CPU Core | MSP430 | |
| CPU Maximum Speed | 16MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | TI | |
| Packaging | LQFP-64(10x10) | |
| ADC (Bit) | 12bit | |
| Number of I/O | 48 |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 1.8V~3.6V | |
| Program Storage Size | 48KB | |
| CPU Core | MSP430 | |
| CPU Maximum Speed | 16MHz |
Introduction
The MSP430 series of ultra-low-power microcontrollers consists of several devices, each featuring a distinct set of peripherals tailored for a wide range of applications. This architecture, combined with five low-power modes, is optimized to extend battery life in portable measurement applications. The device is equipped with a powerful 16-bit RISC CPU, 16-bit registers, and a constant generator that aids in achieving maximum coding efficiency. The digitally controlled oscillator (DCO) can wake up from a low-power mode to an operating mode in less than 1 µs.
The MSP430F23x/24x(1)/2410 series of microcontrollers are configured with two built-in 16-bit timers, a fast 12-bit analog-to-digital (A/D) converter (not available on the MSP430F24x1), a comparator, four (two on the MSP430F23x) universal serial communication interface (USCI) modules, and up to 48 I/O pins. The MSP430F24x1 devices are identical to the MSP430F24x devices, except that they do not implement the ADC12 module. The MSP430F23x devices are identical to the MSP430F24x devices, except that they integrate a scaled-down Timer_B, one USCI module, and less RAM.
Features
- Low supply voltage range, 1.8V to 3.6V
- Ultra-low power consumption
- Active mode: 270μA (at 1MHz and 2.2V)
- Standby mode (VLO): 0.3μA
- Off mode (RAM retention): 0.1μA
- Ultra-fast wake-up from standby mode in less than 1μs
- Basic clock module configurations:
- Internal frequency up to 16MHz
- Internal ultra-low-power LF oscillator
- 32kHz crystal oscillator
- Internal frequency up to 16MHz with 4 calibrated frequencies at ±1% accuracy
- Resonator
- External digital clock source
- External resistor
- USCI_A0 and USCI_A1
- Enhanced UART with automatic baud rate detection
- IrDA encoder and decoder
- SPI
- USCI_B0 and USCI_B1
- I2C
- SPI
- On-chip comparator
- Supply voltage supervisor/monitor with programmable level detection
- Brownout detector
- Bootstrap loader
- Serial in-system programming, no external programming voltage required, programmable code protection via security fuse
Applications
- Sensor systems
- Industrial control applications
- Handheld instruments
C1338969 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

