MICROCHIP DSPIC30F6014A-20E/PF
| Manufacturer | |
| MPN | DSPIC30F6014A-20E/PF |
| LCSC Part # | C1338646 |
| Packaging | TQFP-80(14x14) |
| Customer # | |
| Key Attributes | 144KB TQFP-80(14x14) Microcontrollers RoHS |
| Datasheet | MICROCHIP DSPIC30F6014A-20E/PF |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | TQFP-80(14x14) | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 2.5V~5.5V | |
| FLASH Size | 144KB | |
| Number of I/O | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | TQFP-80(14x14) | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2.5V~5.5V | |
| FLASH Size | 144KB | |
| Number of I/O | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Modified Harvard architecture
- C compiler optimized instruction set architecture
- Flexible addressing modes
- 83 base instructions
- 24-bit wide instructions, 16-bit wide data path
- Up to 144 Kbytes on-chip Flash program space
- Up to 48K instruction words
- Up to 8 Kbytes of on-chip data RAM
- Up to 4 Kbytes of nonvolatile data EEPROM
- 16x16-bit working register array
- Up to 30 MIPS operation: DC to 40 MHz external clock input; 4 MHz - 10 MHz oscillator input with PLL active (4x, 8x, 16x)
- Up to 41 interrupt sources: Eight user-selectable priority levels; Five external interrupt sources; Four processor traps
- Dual data fetch
- Modulo and Bit-Reversed modes
- Two 40-bit wide accumulators with optional saturation logic
- 17-bit x 17-bit single-cycle hardware fractional/integer multiplier
- All DSP instructions are single cycle: Multiply-Accumulate (MAC) operation
- Single-cycle ±16 shift
- High-current sink/source I/O pins: 25 mA/25 mA
- Five 16-bit timers/counters; optionally pair up 16-bit timers into 32-bit timer modules
- 16-bit Capture input functi
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.3752 | $ 2.38 |
| 200+ | $ 0.9194 | $ 183.88 |
| 500+ | $ 0.8871 | $ 443.55 |
| 1,000+ | $ 0.8717 | $ 871.70 |
Standard Packaging90/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | TQFP-80(14x14) | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 2.5V~5.5V | |
| FLASH Size | 144KB | |
| Number of I/O | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | TQFP-80(14x14) | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2.5V~5.5V | |
| FLASH Size | 144KB | |
| Number of I/O | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Modified Harvard architecture
- C compiler optimized instruction set architecture
- Flexible addressing modes
- 83 base instructions
- 24-bit wide instructions, 16-bit wide data path
- Up to 144 Kbytes on-chip Flash program space
- Up to 48K instruction words
- Up to 8 Kbytes of on-chip data RAM
- Up to 4 Kbytes of nonvolatile data EEPROM
- 16x16-bit working register array
- Up to 30 MIPS operation: DC to 40 MHz external clock input; 4 MHz - 10 MHz oscillator input with PLL active (4x, 8x, 16x)
- Up to 41 interrupt sources: Eight user-selectable priority levels; Five external interrupt sources; Four processor traps
- Dual data fetch
- Modulo and Bit-Reversed modes
- Two 40-bit wide accumulators with optional saturation logic
- 17-bit x 17-bit single-cycle hardware fractional/integer multiplier
- All DSP instructions are single cycle: Multiply-Accumulate (MAC) operation
- Single-cycle ±16 shift
- High-current sink/source I/O pins: 25 mA/25 mA
- Five 16-bit timers/counters; optionally pair up 16-bit timers into 32-bit timer modules
- 16-bit Capture input functi
C1338646 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

