LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI TLC3704CD

Manufacturer
MPN
TLC3704CD
LCSC Part #
C133845
Packaging
SOIC-14
Customer #
Key Attributes
Four channels 35uA 1.2mV Rail-to-rail output SOIC-14 Comparators RoHS
DatasheetTI TLC3704CD
RoHS Compliance1 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Comparators
ManufacturerTI
PackagingSOIC-14
FeaturesESD Protection
Ib - Input Bias Current5pA
Output Type-
Number of ChannelsFour channels
Common Mode Rejection Ratio(CMRR)-
Propagation Delay(tpd)2.7us
Input Hysteresis Voltage (Vhys)-
Quiescent Current(Iq)35uA
Vos - Input Offset Voltage1.2mV
Output ModeCMOS
Rail to RailRail-to-rail output
Operating Temperature0℃~+70℃

Introduction

AI Translation

The TLC3704 consists of four independent micropower voltage comparators designed for single-supply operation, compatible with modern HCMOS logic systems. They are functionally similar to the LM339 but consume only one-twentieth the power at comparable response times. The push-pull CMOS output stage can directly drive capacitive loads and achieves specified response times without power-consuming pull-up resistors. Eliminating pull-up resistors not only reduces power consumption but also saves board space and component costs. The output stage is also fully TTL-compatible. The LinCMOS process provides superior analog performance compared to standard CMOS processes. In addition to the inherent advantages of standard CMOS — low power without sacrificing speed, high input impedance, and low bias current — the LinCMOS process delivers extremely stable input offset voltage under large differential input voltages, a characteristic that makes it possible to produce reliable CMOS comparators. The TLC3704C is rated for commercial temperature range operation from 0°C to 70°C; the TLC3704I is rated for extended industrial temperature range operation from -40°C to 85°C.

Features

AI Translation
  • Push-pull CMOS output drives capacitive loads without pull-up resistors, output current IO ±8 mA
  • Ultra-low power consumption
  • Fast response, typical PLH of 2.7µs with 5mV overdrive
  • Single-supply operation, standard versions: 3 V to 16 V, TLC3704M: 4 V to 16 V
  • On-chip ESD protection
  • Compatible with modern HCMOS logic systems
  • Output stage fully TTL-compatible
  • High input impedance
  • Low bias current
  • Highly stable input offset voltage under large differential input voltages