TI TMS320F2806PZS
| Manufacturer | |
| MPN | TMS320F2806PZS |
| LCSC Part # | C1338366 |
| Packaging | LQFP-100(12x12) |
| Customer # | |
| Key Attributes | Digital signal processors |
| Datasheet | TI TMS320F2806PZS |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | TI | |
| Packaging | LQFP-100(12x12) | |
| Operating Temperature | -40℃~+125℃ | |
| Clock Rate | 100MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | TI | |
| Packaging | LQFP-100(12x12) |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Clock Rate | 100MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High-performance static CMOS technology
- 100 MHz (10-ns cycle time)
- 60 MHz (16.67-ns cycle time)
- Low-power (1.8-V core, 3.3-V I/O) design
- JTAG boundary scan support
- IEEE Std 1149.1-1990 standard test access port and boundary scan architecture
- High-performance 32-bit CPU (TMS320C28x)
- 16x16 and 32x32 MAC operations
- 16x16 dual MAC
- Harvard bus architecture
- Atomic operations
- Fast interrupt response and processing
- Unified memory programming model
- Code-efficient (in C/C++ and assembly)
- On-chip memory
- F2809: 128Kx16 Flash, 18Kx16 SARAM; F2808: 64Kx16 Flash, 18Kx16 SARAM; F2806: 32Kx16 Flash, 10Kx16 SARAM; F2802: 32Kx16 Flash, 6Kx16 SARAM; F2801: 16Kx16 Flash, 6Kx16 SARAM; F2801x: 16Kx16 Flash, 6Kx16 SARAM
- 1Kx16 OTP ROM (Flash devices only)
- C2802: 32Kx16 ROM, 6Kx16 SARAM; C2801: 16Kx16 ROM, 6Kx16 SARAM
- Boot ROM (4K x 16)
- Software boot modes (via SCI, SPI, CAN, I2C, and parallel I/O)
- Standard math tables
- Clock and system control
- On-chip oscillator
- Watchdog timer module
- Any GPIO A pin connectable to one of three external core interrupts
- PIE block supporting all 43 peripheral interrupts
- Endianness: little-endian
- 128-bit security key/lock
- Protects Flash/OTP/L0/L1 blocks
- Prevents firmware reverse engineering
- Three 32-bit CPU timers
- Enhanced control peripherals
- Up to 16 PWM outputs
- Up to 6 HRPWM outputs with 150-ps MEP resolution
- Up to four capture inputs
- Up to two quadrature encoder interfaces
- Up to six 32-bit/six 16-bit timers
- Serial peripherals
- Up to 4 SPI modules
- Up to 2 SCI (UART) modules
- Up to 2 CAN modules
- One I2C bus
- 12-bit ADC, 16 channels
- 2x8-channel input multiplexer
- Two sample-and-hold
- Single/simultaneous conversion
- Fast conversion rate: 80 ns – 12.5 MSPS (F2809 only); 160 ns – 6.25 MSPS (280x); 267 ns – 3.75 MSPS (F2801x)
- Internal or external reference
- Up to 35 individually programmable, multiplexed GPIO pins with input filtering
- Advanced emulation features
- Analysis and breakpoint functions
- Real-time debug via hardware
- Development support includes
- ANSI C/C++ compiler/assembler/linker
- Code Composer Studio IDE
- SYS/BIOS
- Digital motor control and digital power software libraries
- Low-power modes and power saving
- IDLE, STANDBY, HALT mode support
- Individual peripheral clock disable
- Package options
- Thin Quad Flat Pack (PZ)
- MicroStar BGA (GGM, ZGM)
- Temperature options
- A: -40°C to 85°C (PZ, GGM, ZGM)
- S: -40°C to 125°C (PZ, GGM, ZGM)
- Q: -40°C to 125°C (PZ) (Automotive AEC-Q100 qualified)
Applications
AI Translation
- Digital power supply
- Motor drive and control
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | TI | |
| Packaging | LQFP-100(12x12) | |
| Operating Temperature | -40℃~+125℃ | |
| Clock Rate | 100MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | TI | |
| Packaging | LQFP-100(12x12) |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Clock Rate | 100MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High-performance static CMOS technology
- 100 MHz (10-ns cycle time)
- 60 MHz (16.67-ns cycle time)
- Low-power (1.8-V core, 3.3-V I/O) design
- JTAG boundary scan support
- IEEE Std 1149.1-1990 standard test access port and boundary scan architecture
- High-performance 32-bit CPU (TMS320C28x)
- 16x16 and 32x32 MAC operations
- 16x16 dual MAC
- Harvard bus architecture
- Atomic operations
- Fast interrupt response and processing
- Unified memory programming model
- Code-efficient (in C/C++ and assembly)
- On-chip memory
- F2809: 128Kx16 Flash, 18Kx16 SARAM; F2808: 64Kx16 Flash, 18Kx16 SARAM; F2806: 32Kx16 Flash, 10Kx16 SARAM; F2802: 32Kx16 Flash, 6Kx16 SARAM; F2801: 16Kx16 Flash, 6Kx16 SARAM; F2801x: 16Kx16 Flash, 6Kx16 SARAM
- 1Kx16 OTP ROM (Flash devices only)
- C2802: 32Kx16 ROM, 6Kx16 SARAM; C2801: 16Kx16 ROM, 6Kx16 SARAM
- Boot ROM (4K x 16)
- Software boot modes (via SCI, SPI, CAN, I2C, and parallel I/O)
- Standard math tables
- Clock and system control
- On-chip oscillator
- Watchdog timer module
- Any GPIO A pin connectable to one of three external core interrupts
- PIE block supporting all 43 peripheral interrupts
- Endianness: little-endian
- 128-bit security key/lock
- Protects Flash/OTP/L0/L1 blocks
- Prevents firmware reverse engineering
- Three 32-bit CPU timers
- Enhanced control peripherals
- Up to 16 PWM outputs
- Up to 6 HRPWM outputs with 150-ps MEP resolution
- Up to four capture inputs
- Up to two quadrature encoder interfaces
- Up to six 32-bit/six 16-bit timers
- Serial peripherals
- Up to 4 SPI modules
- Up to 2 SCI (UART) modules
- Up to 2 CAN modules
- One I2C bus
- 12-bit ADC, 16 channels
- 2x8-channel input multiplexer
- Two sample-and-hold
- Single/simultaneous conversion
- Fast conversion rate: 80 ns – 12.5 MSPS (F2809 only); 160 ns – 6.25 MSPS (280x); 267 ns – 3.75 MSPS (F2801x)
- Internal or external reference
- Up to 35 individually programmable, multiplexed GPIO pins with input filtering
- Advanced emulation features
- Analysis and breakpoint functions
- Real-time debug via hardware
- Development support includes
- ANSI C/C++ compiler/assembler/linker
- Code Composer Studio IDE
- SYS/BIOS
- Digital motor control and digital power software libraries
- Low-power modes and power saving
- IDLE, STANDBY, HALT mode support
- Individual peripheral clock disable
- Package options
- Thin Quad Flat Pack (PZ)
- MicroStar BGA (GGM, ZGM)
- Temperature options
- A: -40°C to 85°C (PZ, GGM, ZGM)
- S: -40°C to 125°C (PZ, GGM, ZGM)
- Q: -40°C to 125°C (PZ) (Automotive AEC-Q100 qualified)
Applications
AI Translation
- Digital power supply
- Motor drive and control
C1338366 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



