NXP MK66FN2M0VMD18
| Manufacturer | |
| MPN | MK66FN2M0VMD18 |
| LCSC Part # | C1338318 |
| Packaging | MAPBGA-144 |
| Customer # | |
| Key Attributes | 180MHz ARM Cortex-M4F microcontroller |
| Datasheet | |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | MAPBGA-144 | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 16bit | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 1.71V~3.6V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 2MB | |
| CPU Core | ARM Cortex-M4 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 180MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 100 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | MAPBGA-144 | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 16bit | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 1.71V~3.6V | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| EEPROM | - | |
| Program Storage Size | 2MB | |
| CPU Core | ARM Cortex-M4 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 180MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 100 |
Introduction
180 MHz ARM Cortex - M4F Microcontroller. The K66 sub - family members provide greater performance, memory options up to 2 MB total flash and 256 KB of SRAM, as well as higher peripheral integration with features such as Dual USB and a 10/100 Mbit/s Ethernet MAC. These devices maintain hardware and software compatibility with the existing Kinetis family. This product also offers:
- Integration of a High Speed USB Physical Transceiver
- Greater performance flexibility with a High Speed Run mode
- Smarter peripherals with operation in Stop modes
Features
- Up to 180 MHz ARM Cortex - M4 based core with DSP instructions and Single Precision Floating Point unit
- Multiple low - power modes to provide power optimization based on application requirements
- Memory protection unit with multi - master protection
- 3 to 32 MHz main crystal oscillator
- 32 kHz low power crystal oscillator
- 48 MHz internal reference
- Hardware random - number generator
- Supports DES, AES, SHA accelerator (CAU)
- Multiple levels of embedded flash security
- Four Periodic interrupt timers
- 16 - bit low - power timer
- Two 16 - bit low - power timer PWM modules
- Two 8 - channel motor control/general purpose/PWM timers
- Two 2 - ch quad decoder/general purpose timers
- Real - time clock
- Low - power hardware touch sensor interface (TSI)
- General - purpose input/output
- Up to 2 MB program flash memory on nonFlexMemory devices with 256 KB RAM
- Up to 1 MB program flash memory and 256 KB of FlexNVM on FlexMemory devices
- 4 KB FlexRAM on FlexMemory devices
- FlexBus external bus interface and SDRAM controller
- Two 16 - bit SAR ADCs and two 12 - bit DAC
- Four analog comparators (CMP) containing a 6 - bit DAC and programmable reference input
- Voltage reference 1.2V
- Ethernet controller with MII and RMII interface to external PHY and hardware IEEE 1588 capability
- USB high - /full - /low - speed On - the - Go with on - chip high speed transceiver
- USB full - /low - speed OTG with on - chip transceiver
- Two CAN, three SPI and four I2C modules
- Low Power Universal Asynchronous Receiver/Transmitter 0 (LPUART0) and five standard UARTs
- Secure Digital Host Controller (SDHC)
- I2S module
- Voltage/Flash write voltage range: 1.71 to 3.6 V
- Temperature range (ambient): - 40 to 105℃
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 25.3261 | $ 25.33 |
Standard Packaging160/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | MAPBGA-144 | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 16bit | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 1.71V~3.6V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 2MB | |
| CPU Core | ARM Cortex-M4 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 180MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 100 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | MAPBGA-144 | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 16bit | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 1.71V~3.6V | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| EEPROM | - | |
| Program Storage Size | 2MB | |
| CPU Core | ARM Cortex-M4 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 180MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 100 |
Introduction
180 MHz ARM Cortex - M4F Microcontroller. The K66 sub - family members provide greater performance, memory options up to 2 MB total flash and 256 KB of SRAM, as well as higher peripheral integration with features such as Dual USB and a 10/100 Mbit/s Ethernet MAC. These devices maintain hardware and software compatibility with the existing Kinetis family. This product also offers:
- Integration of a High Speed USB Physical Transceiver
- Greater performance flexibility with a High Speed Run mode
- Smarter peripherals with operation in Stop modes
Features
- Up to 180 MHz ARM Cortex - M4 based core with DSP instructions and Single Precision Floating Point unit
- Multiple low - power modes to provide power optimization based on application requirements
- Memory protection unit with multi - master protection
- 3 to 32 MHz main crystal oscillator
- 32 kHz low power crystal oscillator
- 48 MHz internal reference
- Hardware random - number generator
- Supports DES, AES, SHA accelerator (CAU)
- Multiple levels of embedded flash security
- Four Periodic interrupt timers
- 16 - bit low - power timer
- Two 16 - bit low - power timer PWM modules
- Two 8 - channel motor control/general purpose/PWM timers
- Two 2 - ch quad decoder/general purpose timers
- Real - time clock
- Low - power hardware touch sensor interface (TSI)
- General - purpose input/output
- Up to 2 MB program flash memory on nonFlexMemory devices with 256 KB RAM
- Up to 1 MB program flash memory and 256 KB of FlexNVM on FlexMemory devices
- 4 KB FlexRAM on FlexMemory devices
- FlexBus external bus interface and SDRAM controller
- Two 16 - bit SAR ADCs and two 12 - bit DAC
- Four analog comparators (CMP) containing a 6 - bit DAC and programmable reference input
- Voltage reference 1.2V
- Ethernet controller with MII and RMII interface to external PHY and hardware IEEE 1588 capability
- USB high - /full - /low - speed On - the - Go with on - chip high speed transceiver
- USB full - /low - speed OTG with on - chip transceiver
- Two CAN, three SPI and four I2C modules
- Low Power Universal Asynchronous Receiver/Transmitter 0 (LPUART0) and five standard UARTs
- Secure Digital Host Controller (SDHC)
- I2S module
- Voltage/Flash write voltage range: 1.71 to 3.6 V
- Temperature range (ambient): - 40 to 105℃
C1338318 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MK26FN2M0VMD18 | NXP | MAPBGA-144 | 3 | $ 26.4198 |
