LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP PIC18F85J94-I/PT product image
Images for reference only

MICROCHIP PIC18F85J94-I/PT

Manufacturer
MPN
PIC18F85J94-I/PT
LCSC Part #
C1338212
Packaging
TQFP-80(12x12)
Customer #
Key Attributes
PIC 8 Bit 64MHz TQFP-80(12x12) Microcontrollers RoHS
DatasheetMICROCHIP PIC18F85J94-I/PT
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingTQFP-80(12x12)
ADC (Bit)12bit
Number of I/O68
Operating Temperature-40℃~+85℃
Voltage - Supply2V~3.6V
Program Memory TypeFLASH
EEPROM-
Program Storage Size32KB
CPU CorePIC
Core Size8 Bit
CPU Maximum Speed64MHz
Oscillator TypeBuilt-in

Features

AI Translation
  • Multiple Power Management Options for Extreme Power Reduction:
    • VBAT allows for lowest power consumption on back-up battery (with or without RTCC)
    • Deep Sleep allows near total power-down with the ability to wake-up on external triggers
    • Sleep and Idle modes selectively shut down peripherals and/or core for substantial power reduction and fast wake-up
  • Alternate Clock modes Allow On-the-Fly Switching to a Lower Clock Speed for Selective Power Reduction
  • Extreme Low-Power Current Consumption for Deep Sleep:
    • WDT: 650 nA @ 2V typical
    • RTCC: 650 nA @ 32 kHz, 2V typical
    • Deep Sleep current, 80 nA typical
  • USB V2.0 Compliant
  • Low Speed (1.5 Mb/s) and Full Speed (12 Mb/s)
  • Supports Control, Interrupt, Isochronous and Bulk Transfers
  • Supports up to 32 Endpoints (16 bidirectional)
  • USB module can use Any RAM Location on the Device as USB Endpoint Buffers
  • On-Chip USB Transceiver
  • LCD Display Controller:
    • Up to 60 segments by 8 commons
    • Internal charge pump and low-power, internal resistor biasing
    • Operation in Sleep mode
  • Up to Four External Interrupt Sources
  • Peripheral Pin Select Lite (PPS-Lite):
    • Allows independent I/O mapping of many peripherals
  • Four 16-Bit and Four 8-Bit Timers/Counters with Prescaler
  • Seven Capture/Compare/PWM (CCP) modules
  • Three Enhanced Capture/Compare/PWM (ECCP) modules:
    • One, two or four PWM outputs
    • Selectable polarity
    • Programmable dead time
    • Auto-shutdown and auto-restart
    • Pulse steering control
  • Hardware Real-Time Clock/Calendar (RTCC):
    • Runs in Deep Sleep and VBAT modes
  • Two Master Synchronous Serial Ports (MSSP) modules Featuring:
    • 3-Wire/4-Wire SPI (all 4 modes)
    • SPI Direct Memory Access (DMA) channel w/1024 byte count
    • Two I2C modules Support Multi-Master/Slave mode and 7-Bit/10-Bit Addressing
  • Four Enhanced Addressable USART modules:
    • Support RS-485, RS-232 and LIN/J2602
    • On-chip hardware encoder/decoder for IrDA
    • Auto-wake-up on Auto-Baud Detect
    • Digital Signal Modulator Provides On-Chip OOK, FSK and PSK Modulation for a Digital Signal Stream
  • High-Current Sink/Source 18 mA/18 mA on all Digital I/O
  • Configurable Open-Drain Outputs on ECCP/CCP/ USART/MSSP
  • Extended Microcontroller mode Using 12, 16 or 20-Bit Addressing mode
  • 10/12-Bit, 24-Channel Analog-to-Digital (A/D) Converter:
    • Conversion rate of 500 ksps (10-bit), 200 kbps (12-bit)
    • Conversion available during Sleep and Idle
  • Three Rail-to-Rail Enhanced Analog Comparators with Programmable Input/Output Configuration
  • On-Chip Programmable Voltage Reference
  • Charge Time Measurement Unit (CTMU):
    • Used for capacitive touch sensing, up to 24 channels
    • Time measurement down to 1 ns resolution
    • CTMU temperature sensing
  • High-Precision PLL for USB
  • Two External Clock modes, Up to 64 MHz (16 MIPS)
  • Internal 31 kHz Oscillator
  • High-Precision Internal Oscillator with Clock Recovery from SOSC to Achieve 0.15% Precision, 31 kHz to 8 MHz or 64 MHz w/PLL, ±0.15% Typical, ±1.5% Max.
  • Secondary Oscillator using Timer1 @ 32 kHz
  • C Compiler Optimized Instruction Set Architecture
  • Two Address Generation Units for Separate Read and Write Addressing of Data Memory
  • Operating Voltage Range of 2.0V to 3.6V
  • Two On-Chip Voltage Regulators (1.8V and 1.2V) for Regular and Extreme Low-Power Operation
  • 20,000 Erase/Write Cycle Endurance Flash Program Memory, Typical
  • Flash Data Retention: 10 Years Minimum
  • Self-Programmable under Software Control
  • Two Configurable Reference Clock Outputs (REFO1 and REFO2)
  • In-Circuit Serial Programming (ICSP)
  • Fail-Safe Clock Monitor Operation:
    • Detects clock failure and switches to on-chip, low-power RC oscillator
  • Power-on Reset (POR), Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
  • Brown-out Reset (BOR) with Operation Below VBOR, with Regulator Enabled
  • High/Low-Voltage Detect (HLVD)
  • Flexible Watchdog Timer (WDT) with its Own RC Oscillator for Reliable Operation
  • Standard and Ultra Low-Power Watchdog Timers (WDT) for Reliable Operation in Standard and Deep Sleep modes