ST ST72F324BK2T3
| Producent | |
| Nr części prod. | ST72F324BK2T3 |
| Nr LCSC | C1338058 |
| Opak. | LQFP-32(7x7) |
| Numer Klienta | |
| Klucz. cechy | Others 8 Bit 8MHz 24 LQFP-32(7x7) Microcontrollers |
| Karta Katalogowa | |
| Części alternatywne | 13 |
Specyfikacje Produktu
Wszystko
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Producent | ST | |
| Opak. | LQFP-32(7x7) | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 3.8V~5.5V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 8KB | |
| CPU Core | Others | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 8MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 24 |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Producent | ST | |
| Opak. | LQFP-32(7x7) | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 3.8V~5.5V | |
| Program Memory Type | FLASH |
| Typ | Opis | |
|---|---|---|
| EEPROM | - | |
| Program Storage Size | 8KB | |
| CPU Core | Others | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 8MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 24 |
Zgłoś błądPokaż podobne produkty (0) >
Funkcje
Tłumaczenie AI
- 8 to 32 Kbyte dual voltage High Density Flash (HDFlash) or ROM with readout protection capability. In-application programming and In circuit programming for HDFlash devices
- 384 bytes to 1 Kbyte RAM
- HDFlash endurance: 100 cycles, data retention 20 years
- Enhanced low voltage supervisor (LVD) with programmable reset thresholds and auxiliary voltage detector (AVD) with interrupt capability
- Clock sources: crystal/ceramic resonator oscillators, internal RC oscillator and external clock input
- PLL for 2x frequency multiplication
- 4 power saving modes: Slow, Wait, Active Halt, and Halt
- Main clock controller with Real-time base, Beep and Clock-out capabilities
- Configurable watchdog timer
- 16-bit Timer A with 1 input capture, 1 output compare, external clock input, PWM and pulse generator modes
- 16-bit Timer B with 2 input captures, 2 output compares, PWM and pulse generator modes
- SPI synchronous serial interface
- SCI asynchronous serial interface
- Nested interrupt controller
- 10 interrupt vectors plus TRAP and RESET
- 9/6 external interrupt lines (on 4 vectors)
- Up to 32 I/O ports
- 32/24 multifunctional bidirectional I/O lines
- 22/17 alternate function lines
- 12/10 high sink outputs
- 1 analog peripheral (low current coupling)
- 10-bit ADC with up to 12 input ports
- 8-bit data manipulation
- 63 basic instructions
- 17 main addressing modes
- 8x8 Unsigned Multiply Instruction
- In-circuit testing capability
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 4.0017 | $ 4.00 |
| 250+ | $ 1.549 | $ 387.25 |
| 500+ | $ 1.4951 | $ 747.55 |
| 1,000+ | $ 1.4682 | $ 1468.20 |
Standardowa Obudowa250/Full Tray | ||
Lepsza cena za większą ilość?
$
Specyfikacje Produktu
Wszystko
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Producent | ST | |
| Opak. | LQFP-32(7x7) | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 3.8V~5.5V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 8KB | |
| CPU Core | Others | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 8MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 24 |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Producent | ST | |
| Opak. | LQFP-32(7x7) | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 3.8V~5.5V | |
| Program Memory Type | FLASH |
| Typ | Opis | |
|---|---|---|
| EEPROM | - | |
| Program Storage Size | 8KB | |
| CPU Core | Others | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 8MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 24 |
Zgłoś błądPokaż podobne produkty (0) >
Funkcje
Tłumaczenie AI
- 8 to 32 Kbyte dual voltage High Density Flash (HDFlash) or ROM with readout protection capability. In-application programming and In circuit programming for HDFlash devices
- 384 bytes to 1 Kbyte RAM
- HDFlash endurance: 100 cycles, data retention 20 years
- Enhanced low voltage supervisor (LVD) with programmable reset thresholds and auxiliary voltage detector (AVD) with interrupt capability
- Clock sources: crystal/ceramic resonator oscillators, internal RC oscillator and external clock input
- PLL for 2x frequency multiplication
- 4 power saving modes: Slow, Wait, Active Halt, and Halt
- Main clock controller with Real-time base, Beep and Clock-out capabilities
- Configurable watchdog timer
- 16-bit Timer A with 1 input capture, 1 output compare, external clock input, PWM and pulse generator modes
- 16-bit Timer B with 2 input captures, 2 output compares, PWM and pulse generator modes
- SPI synchronous serial interface
- SCI asynchronous serial interface
- Nested interrupt controller
- 10 interrupt vectors plus TRAP and RESET
- 9/6 external interrupt lines (on 4 vectors)
- Up to 32 I/O ports
- 32/24 multifunctional bidirectional I/O lines
- 22/17 alternate function lines
- 12/10 high sink outputs
- 1 analog peripheral (low current coupling)
- 10-bit ADC with up to 12 input ports
- 8-bit data manipulation
- 63 basic instructions
- 17 main addressing modes
- 8x8 Unsigned Multiply Instruction
- In-circuit testing capability
C1338058 Biblioteka EasyEDA
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Szczegóły |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Typ | Szczegóły |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
Części alternatywne
| MPN | Producent | Opakowanie | Dostępność | Cena jednostkowa | ||
|---|---|---|---|---|---|---|
| ST72F324BK2T3TR | ST | LQFP-32(7x7) | 0 | $ 4.8298 | ||
| ST72F324BK2T6 | ST | LQFP-32(7x7) | 0 | $ 3.53 | ||
| ST72F324BK2T6TR | ST | LQFP-32(7x7) | 0 | $ 4.1938 | ||
| ST72F325K4T3TR | ST | LQFP-32(7x7) | 0 | $ 6.3023 | ||
| ST72F324K4T6 | ST | LQFP-32(7x7) | 0 | $ 5.4746 | ||
| ST72F324BK4T6 | ST | LQFP-32(7x7) | 0 | $ 23.0318 | ||
| ST72F324BK4T6TR | ST | LQFP-32(7x7) | 0 | $ 4.714 | ||
| ST72F325K4T6TR | ST | LQFP-32(7x7) | 0 | $ 5.4935 | ||
| ST72F324BK6T3 | ST | LQFP-32(7x7) | 0 | $ 0.2753 | ||
| ST72F325K6T6TR | ST | LQFP-32(7x7) | 0 | $ 5.7543 | ||
| ST72F321BK6T6TR | ST | LQFP-32(7x7) | 0 | $ 5.4935 | ||
| ST72F324BK6T6TR | ST | LQFP-32(7x7) | 0 | $ 5.2342 | ||
| ST7FLI49K2T6 | ST | LQFP-32(7x7) | 0 | $ 2.84 |

