NXP MK51DN512CLL10
| Manufacturer | |
| MPN | MK51DN512CLL10 |
| LCSC Part # | C1338056 |
| Packaging | LQFP-100(14x14) |
| Customer # | |
| Key Attributes | ARM Cortex-M4 100MHz LQFP-100(14x14) Microcontrollers RoHS |
| Datasheet | NXP MK51DN512CLL10 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | LQFP-100(14x14) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 16bit | |
| Number of I/O | 59 | |
| Voltage - Supply | 1.71V~3.6V | |
| Program Memory Type | FLASH | |
| Program Storage Size | 512KB | |
| CPU Core | ARM Cortex-M4 | |
| CPU Maximum Speed | 100MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | LQFP-100(14x14) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 16bit | |
| Number of I/O | 59 |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 1.71V~3.6V | |
| Program Memory Type | FLASH | |
| Program Storage Size | 512KB | |
| CPU Core | ARM Cortex-M4 | |
| CPU Maximum Speed | 100MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Operating voltage range: 1.71 to 3.6 V
- Flash programming voltage range: 1.71 to 3.6 V
- Ambient operating temperature range: -40 to 85℃
- Up to 100 MHz ARM Cortex-M4 core with DSP instructions, delivering 1.25 Dhrystone MIPS performance per MHz
- Non-FlexMemory devices: up to 512 KB program flash
- FlexMemory devices: up to 256 KB program flash
- FlexMemory devices: up to 256 KB FlexNVM
- FlexMemory devices: 4 KB FlexRAM
- Up to 128 KB RAM
- Serial programming interface (EzPort) support
- 3 to 32 MHz crystal oscillator support
- 32 kHz crystal oscillator support
- Integrated multipurpose clock generator
- Multiple low-power modes for application-optimized power consumption
- Memory protection unit with multi-master protection
- 16-channel DMA controller supporting up to 63 request sources
- External watchdog monitor
- Software watchdog
- Low-leakage wakeup unit
- Hardware CRC module for fast cyclic redundancy check
- 128-bit unique identification code (ID) per device
- Segment LCD controller supporting up to 40 frontplanes and 8 backplanes, or 44 frontplanes and 4 backplanes, depending on package
- Low-power hardware touch sensing interface (TSI)
- General-purpose I/O
- Two integrated 16-bit SAR ADCs
- Per-ADC programmable gain amplifier (PGA) up to ×64
- Two integrated 12-bit DACs
- Two integrated operational amplifiers
- Two integrated transimpedance amplifiers
- Three integrated analog comparators (CMP) with 6-bit DAC and programmable reference input
- Integrated voltage reference
- Programmable delay block
- 8-channel motor control/general-purpose/PWM timer
- Two 2-channel quadrature decoder/general-purpose timers
- Periodic interrupt timer
- 16-bit low-power timer
- Carrier modulator transmitter
- Real-time clock
- USB full-speed/low-speed On-the-Go controller with on-chip transceiver
- Two SPI modules
- Two I2C modules
- Four UART modules
- I2S module
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | LQFP-100(14x14) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 16bit | |
| Number of I/O | 59 | |
| Voltage - Supply | 1.71V~3.6V | |
| Program Memory Type | FLASH | |
| Program Storage Size | 512KB | |
| CPU Core | ARM Cortex-M4 | |
| CPU Maximum Speed | 100MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | LQFP-100(14x14) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 16bit | |
| Number of I/O | 59 |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 1.71V~3.6V | |
| Program Memory Type | FLASH | |
| Program Storage Size | 512KB | |
| CPU Core | ARM Cortex-M4 | |
| CPU Maximum Speed | 100MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Operating voltage range: 1.71 to 3.6 V
- Flash programming voltage range: 1.71 to 3.6 V
- Ambient operating temperature range: -40 to 85℃
- Up to 100 MHz ARM Cortex-M4 core with DSP instructions, delivering 1.25 Dhrystone MIPS performance per MHz
- Non-FlexMemory devices: up to 512 KB program flash
- FlexMemory devices: up to 256 KB program flash
- FlexMemory devices: up to 256 KB FlexNVM
- FlexMemory devices: 4 KB FlexRAM
- Up to 128 KB RAM
- Serial programming interface (EzPort) support
- 3 to 32 MHz crystal oscillator support
- 32 kHz crystal oscillator support
- Integrated multipurpose clock generator
- Multiple low-power modes for application-optimized power consumption
- Memory protection unit with multi-master protection
- 16-channel DMA controller supporting up to 63 request sources
- External watchdog monitor
- Software watchdog
- Low-leakage wakeup unit
- Hardware CRC module for fast cyclic redundancy check
- 128-bit unique identification code (ID) per device
- Segment LCD controller supporting up to 40 frontplanes and 8 backplanes, or 44 frontplanes and 4 backplanes, depending on package
- Low-power hardware touch sensing interface (TSI)
- General-purpose I/O
- Two integrated 16-bit SAR ADCs
- Per-ADC programmable gain amplifier (PGA) up to ×64
- Two integrated 12-bit DACs
- Two integrated operational amplifiers
- Two integrated transimpedance amplifiers
- Three integrated analog comparators (CMP) with 6-bit DAC and programmable reference input
- Integrated voltage reference
- Programmable delay block
- 8-channel motor control/general-purpose/PWM timer
- Two 2-channel quadrature decoder/general-purpose timers
- Periodic interrupt timer
- 16-bit low-power timer
- Carrier modulator transmitter
- Real-time clock
- USB full-speed/low-speed On-the-Go controller with on-chip transceiver
- Two SPI modules
- Two I2C modules
- Four UART modules
- I2S module
C1338056 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

