LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI MSP430F5336IPZ

Manufacturer
MPN
MSP430F5336IPZ
LCSC Part #
C1337933
Packaging
LQFP-100(14x14)
Customer #
Key Attributes
MCU with 128KB flash, 10KB SRAM, 12-bit ADC, 12-bit DAC, comparator, DMA, and UART/SPI/I2C, operating at 20MHz
DatasheetTI MSP430F5336IPZ
RoHS Compliance1 documents available
Alternative Parts4
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerTI
PackagingLQFP-100(14x14)
DAC (Bit)12bit
ADC (Bit)12bit
Number of I/O74
Voltage - Supply1.8V~3.6V
Program Memory TypeFLASH
Program Storage Size128KB
CPU CoreMSP430
CPU Maximum Speed20MHz

Introduction

AI Translation

TI MSP430 series ultra-low-power microcontrollers come in a wide variety. Each member device is equipped with different peripheral sets to meet the needs of various applications. This architecture, when used in conjunction with five low-power modes, is the optimal choice for extending battery life in portable measurement applications. The device features a powerful 16-bit RISC CPU, using 16-bit registers and a constant generator for maximum coding efficiency. The digitally controlled oscillator (DCO) can wake up from a low-power mode to an active mode in 3µs (typical).

MSP430F533x devices are microcontrollers equipped with the following peripherals: an integrated 3.3V low-dropout regulator (LDO), a high-performance 12-bit ADC, a comparator, two USCI, a hardware multiplier, DMA, four 16-bit timers, an RTC module with an alarm function, and up to 74 I/O pins.

Features

AI Translation
  • Supply voltage range: 1.8V to 3.6V
  • Ultra-low power consumption
    • Active Mode (AM): All system clocks active: 270µA/MHz at 8MHz, 3.0V, Flash program execution (typical)
    • Standby Mode (LPM3): Watchdog and power monitor with crystal available, full RAM retention, fast wake-up: 1.8µA at 2.2V, 2.1µA at 3.0V (typical)
    • Turn off RTC Mode (LPM3.5): Off mode with active RTC using crystal: 1.1µA at 3.0V (typical)
    • Turn off Mode (LPM4.5): 0.3µA at 3.0V (typical)
  • Wake-up from standby mode within 3µs (typical)
  • 16-bit RISC architecture, extended memory, system clock up to 20MHz
  • Four 16-bit timers, each with 3, 5, or 7 capture/compare registers
  • Two universal serial communication interfaces (USCI)
    • USCI_A0 and USCI_A1 both support: Enhanced UART with automatic baud rate detection, IrDA encoder and decoder, synchronous SPI
    • USCI_B0 and USCI_B1 both support: I²C, synchronous SPI
  • Integrated 3.3V power supply system
  • 12-bit ADC with internal shared reference, sample-and-hold, and auto-scan
  • Dual 12-bit DAC with synchronization
  • Voltage comparator
  • Hardware multiplier supporting 32-bit operations
  • Serial on-board programming, no external programming voltage required
  • 6-channel internal DMA
  • RTC module with supply voltage backup switching

Applications

AI Translation
  • Unified clock system
    • FLL control loop for frequency stabilization
    • Low-power low-frequency internal clock source (VLO)
    • Low-frequency trimmed internal reference source (REFO)
    • 32kHz crystal oscillator (XT1)
    • High-frequency crystal oscillator up to 32MHz (XT2)
  • Analog and digital sensor systems
    • Digital motor control
    • Remote control
    • Thermostat
    • Digital timer
    • Handheld instrumentation