TI TM4C123GH6PZI
| Manufacturer | |
| MPN | TM4C123GH6PZI |
| LCSC Part # | C1337930 |
| Packaging | LQFP-100(14x14) |
| Customer # | |
| Key Attributes | 80MHz frequency, 256KB flash, 32KB RAM, 2 CAN, RTC, and USB, 100-pin LQFP package, 32-bit MCU based on Arm Cortex-M4F |
| Datasheet | TI TM4C123GH6PZI |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | TI | |
| Packaging | LQFP-100(14x14) | |
| ADC (Bit) | 12bit | |
| Number of I/O | 69 | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.08V~3.63V | |
| Program Storage Size | 256KB | |
| CPU Core | ARM Cortex-M Series | |
| CPU Maximum Speed | 80MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | TI | |
| Packaging | LQFP-100(14x14) | |
| ADC (Bit) | 12bit | |
| Number of I/O | 69 |
| Type | Description | |
|---|---|---|
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.08V~3.63V | |
| Program Storage Size | 256KB | |
| CPU Core | ARM Cortex-M Series | |
| CPU Maximum Speed | 80MHz |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | TI | |
| Packaging | LQFP-100(14x14) | |
| ADC (Bit) | 12bit | |
| Number of I/O | 69 | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.08V~3.63V | |
| Program Storage Size | 256KB | |
| CPU Core | ARM Cortex-M Series | |
| CPU Maximum Speed | 80MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | TI | |
| Packaging | LQFP-100(14x14) | |
| ADC (Bit) | 12bit | |
| Number of I/O | 69 |
| Type | Description | |
|---|---|---|
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.08V~3.63V | |
| Program Storage Size | 256KB | |
| CPU Core | ARM Cortex-M Series | |
| CPU Maximum Speed | 80MHz |
Help & FeedbackShow similar products (0) >
C1337930 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

