LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
56% OFF
MICROCHIP PIC12C672-04I/P product image
  • PIC12C672-04I/P thumbnail 1
  • PIC12C672-04I/P thumbnail 2
  • PIC12C672-04I/P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP PIC12C672-04I/PRoHS

Manufacturer
MPN
PIC12C672-04I/P
LCSC Part #
C1337622
Packaging
PDIP-8
Customer #
Key Attributes
8-Pin, 8-Bit CMOS Microcontroller with A/D Converter and EEPROM Data Memory
Datasheetpdf iconMICROCHIP PIC12C672-04I/P
In-Stock: 60
60 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 7.159$ 3.1500$ 3.15
10+$ 6.177$ 2.7179$ 27.18
30+$ 5.5791$ 2.4548$ 73.64
100+$ 5.0773$ 2.2341$ 223.41
Standard Packaging60/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingPDIP-8
ADC (Bit)8bit
Operating Temperature-40℃~+85℃
Voltage - Supply3V~5.5V
Program Memory TypeOTP
EEPROM-
Program Storage Size3.5KB
CPU CorePIC
Core Size8 Bit
CPU Maximum Speed4MHz
Oscillator TypeBuilt-in
Number of I/O5

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging60
Sales UnitPiece

Introduction

AI Translation

The PIC12C67X devices are low-cost, high-performance, CMOS, fully-static, 8-bit microcontrollers with integrated analog-to-digital (A/D) converter and EEPROM data memory (EEPROM on PIC12CE67X versions only). All PIC microcontrollers employ an advanced RISC architecture. The PIC12C67X microcontrollers have enhanced core features, eight-level deep stack, and multiple internal and external interrupt sources. The separate instruction and data buses of the Harvard architecture allow a 14-bit wide instruction word with the separate 8-bit wide data. The two stage instruction pipeline allows all instructions to execute in a single cycle, except for program branches, which require two cycles. A total of 35 instructions (reduced instruction set) are available. Additionally, a large register set gives some of the architectural innovations used to achieve a very high performance. PIC12C67X microcontrollers typically achieve a 2:1 code compression and a 4:1 speed improvement over other 8-bit microcontrollers in their class. The PIC12C67X devices have 128 bytes of RAM, 16 bytes of EEPROM data memory (PIC12CE67X only), 5 I/O pins and 1 input pin.

Features

AI Translation
  • Only 35 single word instructions to learn
  • All instructions are single cycle (400 ns) except for program branches which are two-cycle
  • Operating speed: DC - 10 MHz clock input, DC - 400 ns instruction cycle
  • 14-bit wide instructions
  • 8-bit wide data path
  • Interrupt capability
  • Special function hardware registers
  • 8-level deep hardware stack
  • Direct, indirect and relative addressing modes for data and instructions
  • Four-channel, 8-bit A/D converter
  • 8-bit real time clock/counter (TMR0) with 8-bit programmable prescaler
  • 1,000,000 erase/write cycle EEPROM data memory
  • EEPROM data retention >40 years
  • In-Circuit Serial Programming (ICSP)
  • Internal 4 MHz oscillator with programmable calibration
  • Selectable clockout
  • Power-on Reset (POR)
  • Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
  • Watchdog Timer (WDT) with its own on-chip RC oscillator for reliable operation
  • Programmable code protection
  • Power saving SLEEP mode
  • Interrupt-on-pin change (GP0, GP1, GP3)
  • Internal pull-ups on I/O pins (GP0, GP1, GP3)
  • Internal pull-up on MCLR pin
  • Selectable oscillator options:
    • INTRC: Precision internal 4 MHz oscillator
    • EXTRC: External low-cost RC oscillator
    • XT: Standard crystal/resonator
    • HS: High speed crystal/resonator
    • LP: Power saving, low frequency crystal
  • Low-power, high-speed CMOS EPROM/EEPROM technology
  • Fully static design
  • Wide operating voltage range 2.5V to 5.5V
  • Commercial, Industrial and Extended temperature ranges
  • Low power consumption <2 mA @ 5V, 4 MHz, 15 μA typical @ 3V, 32 kHz, <1 μA typical standby current

Applications

AI Translation
  • Personal care devices
  • Security systems
  • Low-power remote transmitters/receivers
  • Timing functions
  • Replacement for "glue" logic and PLDs in large systems
  • Coprocessor applications