LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI MSP430F449IPZ

Manufacturer
MPN
MSP430F449IPZ
LCSC Part #
C1337447
Packaging
LQFP-100(14x14)
Customer #
Key Attributes
Mixed Signal Microcontroller
DatasheetTI MSP430F449IPZ
RoHS Compliance2 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerTI
PackagingLQFP-100(14x14)
ADC (Bit)12bit
Number of I/O48
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
Voltage - Supply1.8V~3.6V
Program Storage Size60KB
CPU CoreMSP430
Core Size16 Bit
CPU Maximum Speed8MHz
Oscillator TypeBuilt-in+External

Introduction

AI Translation

The Texas Instruments MSP430 family of ultralow power microcontrollers consists of several devices featuring different sets of peripherals targeted for various applications. The architecture, combined with five low- power modes, is optimized to achieve extended battery life in portable measurement applications. The devices feature a powerful 16- bit RISC CPU, 16- bit registers, and constant generators that contribute to maximum code efficiency. The digitally controlled oscillator (DCO) allows wake- up from low- power modes to active mode in less than 6 μs. The MSP430x43x(1) and the MSP430x44x(1) series are microcontroller configurations with two built- in 16- bit timers, a fast 12- bit A/D converter (not implemented on the MSP430F43x1 and MSP430F44x1 devices), one or two universal serial synchronous/asynchronous communication interfaces (USART), 48 I/O pins, and a liquid crystal driver (LCD) with up to 160 segments. Typical applications include sensor systems that capture analog signals, convert them to digital values, and process and transmit the data to a host system, or process this data and display it on a LCD panel. The timers make the configurations ideal for industrial control applications such as ripple counters, digital motor control, EE- meters, hand- held meters, etc. The hardware multiplier enhances the performance and offers a broad code and hardware- compatible family solution.

Features

AI Translation
  • Low Supply-Voltage Range, 1.8 V to 3.6 V
  • Ultralow-Power Consumption:
    • Active Mode: 280 μA at 1 MHz, 2.2 V
    • Standby Mode: 1.1 μA
    • Off Mode (RAM Retention): 0.1 μA
  • Five Power Saving Modes
  • Wake-Up From Standby Mode in Less Than 6 μs
  • 16-Bit RISC Architecture, 125-ns Instruction Cycle Time
  • 12-Bit A/D Converter With Internal Reference, Sample-and-Hold and Autoscan Feature
  • 16-Bit Timer_B With Three or Seven Capture/Compare-With-Shadow Registers
  • 16-Bit Timer_A With Three Capture/Compare Registers
  • On-Chip Comparator
  • Serial Communication Interface (USART), Select Asynchronous SPI by Software:
    • Two USARTs (USART0, USART1)
    • One USART (USART0)
  • Brownout Detector
  • Supply Voltage Supervisor/Monitor With Programmable Level Detection
  • Serial Onboard Programming, No External Programming Voltage Needed
  • Programmable Code Protection by Security Fuse
  • Integrated LCD Driver for up to 160 Segments
  • Bootstrap Loader

Applications

AI Translation
  • Sensor systems that capture analog signals, convert them to digital values, and process and transmit the data to a host system, or process this data and display it on a LCD panel
  • Industrial control applications such as ripple counters, digital motor control, EE- meters, hand- held meters