LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NXP MK64FX512VDC12 product image
Images for reference only

NXP MK64FX512VDC12

Manufacturer
MPN
MK64FX512VDC12
LCSC Part #
C1337436
Packaging
XFBGA-121
Customer #
Key Attributes
ARM Cortex-M4 32 Bit 120MHz XFBGA-121 Microcontrollers RoHS
DatasheetNXP MK64FX512VDC12
RoHS Compliance2 documents available
Alternative Parts7
In-Stock: 5
5 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 14.906$ 14.91
10+$ 14.4165$ 144.17
Standard Packaging348/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerNXP
PackagingXFBGA-121
DAC (Bit)12bit
ADC (Bit)16bit
Number of I/O86
Operating Temperature-40℃~+105℃
Voltage - Supply1.71V~3.6V
Program Memory TypeFLASH
EEPROM4KB
Program Storage Size512KB
CPU CoreARM Cortex-M4
Core Size32 Bit
CPU Maximum Speed120MHz
Oscillator TypeBuilt-in

Introduction

AI Translation

The K64 product family features high memory densities, low power capabilities, optimized integration, in an ultra-small package. It shares the comprehensive enablement and scalability of the Kinetis family. This product offers:

  • Up to 1 MB flash, with 256 KB of embedded SRAM
  • 10/100 Mbit/s Ethernet MAC with MII and RMII interfaces
  • Run power consumption down to 250 μA/MHz. Static power consumption down to 5.8 μA with full state retention and 5 μs wakeup. Lowest Static mode down to 339 nA
  • USB LS/FS OTG 2.0 with embedded 3.3 V, 120 mA LDO voltage regulator with USB device crystal-less operation

Features

AI Translation
  • Up to 120 MHz Arm® Cortex®-M4 core with DSP instructions and Floating Point Unit delivering 1.25 Dhrystone MIPS per MHz
  • Up to 1 MB program flash memory and 256 KB RAM
  • FlexBus external bus interface
  • Multiple low-power modes, low-leakage wakeup unit
  • Memory protection unit with multi-master protection
  • 16-channel DMA controller
  • External watchdog monitor and software watchdog
  • 3 to 32 MHz and 32 kHz crystal oscillator
  • Multi-purpose clock generator
  • 1 kHz, 32 kHz, and 4 MHz internal reference clock
  • 48 MHz internal reference
  • Hardware CRC module
  • Hardware random-number generator
  • Hardware encryption supporting DES, 3DES, AES, MD5, SHA-1, and SHA-256 algorithms
  • 128-bit unique identification (ID) number per chip
  • Ethernet controller with MII and RMII interface
  • USB full-/low-speed On-the-Go controller
  • Controller Area Network (CAN) module
  • Three SPI modules
  • Three I2C modules
  • Six UART modules
  • Secure Digital Host Controller (SDHC)
  • I2S module
  • Programmable delay block
  • Two 8-channel FlexTimers (PWM/Motor Control)
  • Two 2-channel FlexTimer (Quad Decoder/PWM)
  • IEEE 1588 timers
  • PIT and 16-bit low-power timer
  • Carrier modulator transmitter
  • Real-time clock
  • Two 16-bit SAR ADCs
  • Two 12-bit DACs
  • Three analog comparators (CMP)
  • Voltage reference
  • Voltage range: 1.71 to 3.6 V
  • Flash write voltage range: 1.71 to 3.6 V
  • Temperature range (ambient): -40 to 85 °C

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MK60DN512VMC10NXPMAPBGA-1210$ 20.7226
MK20DN512ZVMC10RNXPMAPBGA-1210$ 20.8394
MK60DN512ZVMC10NXPMAPBGA-1210$ 22.4318
MK60DN512VMC10RNXPMAPBGA-1210$ 20.7993
MK20DN512ZVMC10NXPMAPBGA-1210$ 20.8394
MK60DX256VMC10NXPMAPBGA-1210$ 20.0232
MK20DN512ZVMC10557NXPMAPBGA-1210$ 9.2733